TDK Ferrite
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Application | Impedance - (Ohm) | Color | Maximum DC Current - (A) | Tolerance | Product Height - (mm) | Product Depth - (mm) | Maximum DC Resistance - (Ohm) | Product Diameter - (mm) | Product Length - (mm) | Maximum Product Length - (mm) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65611W0000R030
Ferrite Core P Core N30-Material 15200nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | 22 | 36 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
MMZ1608S601ATD25
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 600 | 0.5 | 25% | 0.35 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
B66311G0500X187
Ferrite Core E Core N87-Material 103nH
|
|
TDK | Ferritkern | E Core | General Application | 10.1 | 5.9 | 20.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
MMZ1005S121CTD25
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.22Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 120 | 0.5 | 25% | 0.22 | 1.05 | 0402 | 0.55 | 0.55 | 100M | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
| HF90T38X14X22 Ferrite Core Toroid Core HF90-Material |
|
TDK | Ferritkern | Toroid Core | EMI Suppression | 38 | 14 | Box | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||
HF90T80X20X50
Ferrite Core Toroid Core HF90-Material
|
|
TDK | Ferritkern | Toroid Core | EMI Suppression | 20 | 80 | No | No | Yes | Unknown | EAR99 | ||||||||||||||||||||||
HF60T62X13X39
Ferrite Core Toroid Core HF60-Material
|
|
TDK | Ferritkern | Toroid Core | EMI Suppression | 13.5 | 62.5 | No | No | Yes | Unknown | EAR99 | ||||||||||||||||||||||
HF60T31X13X19
Ferrites for EMI suppression
|
|
TDK | Ferritkern | Toroid Core | EMI Suppression | No | No | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
| B65541T40A1 Ferrites and accessories |
Von 2,2188 € bis 3,6648 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MPZ1608S101AT
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100 | 3 | 25% | 0.03 | 1.75 | 0603 | 0.95 | 0.75 | 100M | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||
MPZ1608Y600BTD25
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0218 € bis 0,0232 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 60 | 2.3 | 25% | 0.03 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
B65877B0000R095
Ferrite Core PQ Core N95-Material 6300nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | 26.5 | 10.08 | 19 | 10k | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
B66417G0000X197
Ferrite Core EFD Core N97-Material 1250nH -20% to 30%
|
|
TDK | Ferritkern | EFD Core | Flat Transformer|DC/DC Converter | 10 | 6.65 | 20 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
B66291K0000X149
Ferrite Core I Core N49-Material 5900nH 25%
|
|
TDK | Ferritkern | I Core | General Application | 4.1 | 27.9 | 43.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B65804P2203X000
Ferrite Accessories Clamp
|
|
TDK | Ferritzubehör | Clamp | 2.4 | 10.85 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B66311G0000X130
Ferrite Core E Core N30-Material 2150nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | 10.1 | 5.9 | 20.4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
B65804N1206D001
Ferrite Core and accessories
|
|
TDK | Ferritzubehör | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
B66206J1106T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 19.2 | 13.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B67345B0002X087
Ferrite Core I Core N87-Material 7900nH -20% to 30%
|
|
TDK | Ferritkern | I Core | Power Transformer | 28 | 30 | 93 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66482G0000X197
Ferrite Core ER Core N97-Material 3000nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | 5.1 | 12.5 | 23.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66421U0250K187
Ferrite Core EFD Core N87-Material 250nH 10%
|
|
TDK | Ferritkern | EFD Core | DC/DC Converter | 12.5 | 9.1 | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66365G0000X127
Ferrite Core ETD Core N27-Material 3300nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | 22.5 | 15.2 | 43.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66362W1014T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 33.1 | 41.8 | 39.6 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
B66361G0500X187
Ferrite Core ETD Core N87-Material 251nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | 11.1 | 17.5 | 34 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66358G0500X187
Ferrite Core ETD Core N87-Material 201nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | 16 | 9.8 | 30.6 | No | Unknown | No | No | No | No | EAR99 | No |