TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66388B1000T001
Ferrite Accessory Coil former
|
|
TDK | Ferritzubehör | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B66381G0000X187
Ferrite Core E Core N87-Material 4150nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 40.6 | 16.5 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MZA2010Y241C
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0804
|
|
TDK | Ferritperlen | Multi-Layer Array | 8 | 25% | 0.6 | 240 | 100M | 0.1 | 0804 | 0.6 | 2.15 | 1.15 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
B66418W1008D1
Ferrite Accessories Coil Former Black Plastic
|
Von 0,5455 € bis 0,6472 €
pro Stück
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 20 | 10.4 | 20.3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
MMZ1005D680CTD25
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.38Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.38 | 68 | 100M | 0.4 | 0402 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B65805JR87
Ferrite Core RM Core N87-Material 2000nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N87 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B67410A289X195
Ferrite blocks for combination with large volume E, U cores
|
Von 19,7646 € bis 22,7103 €
pro Stück
|
TDK | Ferritzubehör | No | No | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
| ACM2012-402-2P-T002 Common Mode Filter for Signal Line |
Von 0,1443 € bis 0,1456 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
B82720H0014A025
Common Mode Chokes Quad 10000uH 4.8kOhm 10kHz 0.2A 1.3Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 4 | Quad | 450n | 1.3(Typ) | 4.8k | 10000u | 10k | 0.2 | 750VDC | 14.3 | 13.3 | 9.5 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82726E6283B040
Common Mode Chokes Dual 1000uH 100kHz 28A 0.0021Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7u | 0.0021(Typ) | 1000u | 100k | 28 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B65933A0000X033
Ferrite Core PS Core M33-Material
|
Bestand
2.000
0,9683 €
pro Stück
|
TDK | Ferritkern | PS Core | Inductive Proximity Switches | M33 | 7.35 | 3.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| TCE1210U-120-2P Common Mode Chokes Dual 12Ohm 100MHz 0.1A 0.7Ohm DCR SMD |
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.7 | 12 | 100M | 0.1 | 0.6 | 1.32 | 1.07 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
B64290L674X830
Ferrite Core Toroid Core N30-Material 5750nH 25%
|
Von 1,9307 € bis 2,4473 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 16.2 | 37.5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
VFS6045SA151
Ferrite Beads Noise Suppression Filter 188Ohm 1MHz 1.5A 0.2275Ohm DCR 2424 T/R
|
Von 0,1205 € bis 0,1242 €
pro Stück
|
TDK | Ferritperlen | Noise Suppression Filter | 0.2275 | 188 | 1M | 1.5 | 2424 | 4.5 | 6.3 | 6.3 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MCZ1210DH800CPTD25
Signal Line Common Mode Chokes/Filters Automotive AEC-Q200
|
Von 0,2339 € bis 0,236 €
pro Stück
|
TDK | Gleichtakt-Drosseln | 3 | 80 | 100M | 0.6 | 1.4 | 1.15 | Tape and Reel | No | Yes | AEC-Q200 | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B65525J0000Y038
Ferrite Core ER Core T38-Material 6400nH -30% to 40%
|
|
TDK | Ferritkern | ER Core | Transformer Featuring High Inductance and Low Overall height | T38 | 11 | 6 | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66396A2000X
Ferrite Accessories Yoke Stainless Steel
|
Von 0,473 € bis 0,562 €
pro Stück
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 59.7 | 11.7 | 19.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65981Q0400K095
Ferrite Core PQ DG Core N95-Material 400nH 10%
|
|
TDK | Ferritkern | PQ DG Core | N95 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
MMZ0603S100CT000
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.05Ohm DCR 0201 T/R
|
Von 0,0308 € bis 0,0327 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 5Ohm | 0.05 | 10 | 100M | 1 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
B67345B1X87
Ferrite Core U Core N87-Material 5700nH -20% to 30%
|
Von 13,2254 € bis 14,0806 €
pro Stück
|
TDK | Ferritkern | U Core | Power Transformer | N87 | 93 | 76 | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82723A2802N1
Common Mode Chokes Dual 450uH 100kHz 8A 0.011Ohm DCR Thru-Hole Box
|
Von 1,256 € bis 1,5722 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5u | 0.011(Typ) | 450u | 100k | 8 | 1.5kVAC | 16.8 | 28 | 27 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82723J2602N001
Common Mode Chokes Dual 1000uH 100kHz 6A 0.022Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 12u | 0.022(Typ) | 1000u | 100k | 6 | 1.5kVAC | 30.5 | 28 | 18.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B64291B1008X000
Ferrite Accessories Housing for Ring Core Natural Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Housing for Ring Core | Liquid Crystal Polymer | Natural | 14.9 | 8 | 14.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65812N1012D1
Ferrite Accessories Coil Former Black Plastic
|
Von 0,5811 € bis 0,6899 €
pro Stück
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| B65839A40A33 Ferrites and accessories |
Von 0,4236 € bis 0,7035 €
pro Stück
|
TDK | Ferritkern | No | EAR99 | No |