TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B64293A1100X000
Ferrite Accessories Base Plate for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Base Plate for Ring Core | Polycarbonate | Blue | 40.4 | 3 | 20.5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B65812N1008D002
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 11.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65857A0000Y038
Ferrite Core EPX Core T38-Material 9000nH -30% to 40%
|
|
TDK | Ferritkern | EPX Core | xDSL Line Transformer | T38 | 9.4 | 9 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482K0000X149
Ferrite Core I Core N49-Material 2600nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 23.2 | 2.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482K0000X192
Ferrite Core I Core N92-Material 2600nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 23.2 | 2.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482K0000X197
Ferrite Core I Core N97-Material 3400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 23.2 | 2.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65804B6010T002
COIL FORMER
|
|
TDK | Ferritzubehör | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B65807N0250A048
Ferrite Core RM Core N48-Material 250nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65843A0000Y038
Ferrite Core EP Core T38-Material 7000nH -30% to 40%
|
|
TDK | Ferritkern | EP Core | Transformer Applications | T38 | 12.8 | 9 | 13 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65855A0000R087
Ferrite Core EP Core N87-Material 430nH -20% to 30%
|
|
TDK | Ferritkern | EP Core | Small Interface Transformers and Filter Chokes | N87 | 6.15 | 3.9 | 5.7 | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65875A0000R097
Ferrite Core PQ Core N97-Material 2750nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N97 | 20.5 | 20.2 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66208L1009T001 Ferrite Accessories Coil Former Black Polyterephthalate |
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 24 | 25.7 | 18.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66283K0000X187
Ferrite Core I Core N87-Material 2900nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 18 | 2 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66295G0000X149
Ferrite Core ELP Core N49-Material 8000nH 30%
|
|
TDK | Ferritkern | ELP Core | General Application | N49 | 64 | 10.2 | 50.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66307G0500X187
Ferrite Core EF Core N87-Material 69nH
|
|
TDK | Ferritkern | EF Core | Common Mode Chokes|Broadband Applications | N87 | 16 | 8.2 | 4.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66322G0000X187
Ferrite Core E Core N87-Material 800nH 25%
|
|
TDK | Ferritkern | E Core | Compact Battery Chargers | N87 | 10.2 | 5.5 | 4.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66325G2500X187 Ferrite Cores E type |
Von 1,0849 € bis 1,305 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | 42 | 21.2 | 15.2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| B66367G2000X127 Ferrite Core ETD Core N27-Material 188nH |
Von 1,4067 € bis 2,3228 €
pro Stück
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 48.5 | 24.9 | 16.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82623G0001A003
Common Mode Chokes Dual 1200uH 10kHz 0.3A 1.9Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1.9(Typ) | 1200u | 10k | 0.3 | 1.5kVAC | 16.8 | 28 | 27 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82721J2152N001
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.18Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 37u | 0.18(Typ) | 3300u | 10k | 1.5 | 1.5kVAC | 20.3 | 18.2 | 13.2 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82722A2172N001
Common Mode Chokes Dual 4000uH 10kHz 1.7A 0.175Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 45u | 0.175(Typ) | 4000u | 10k | 1.7 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722A2202N20
Common Mode Chokes Dual 4200uH 10kHz 2A 0.13Ohm DCR Thru-Hole Box
|
Von 1,0618 € bis 1,3245 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 45u | 0.13(Typ) | 4200u | 10k | 2 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82723A2601N001
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.65Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 650u | 1.65(Typ) | 47000u | 10k | 0.6 | 1.5kVAC | 16.8 | 28 | 27 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J2252N001
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.125Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 55u | 0.125(Typ) | 5600u | 10k | 2.5 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J2103U040
Common Mode Chokes Dual 500uH 100kHz 10A 0.009Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 3.5u | 0.009(Typ) | 500u | 100k | 10 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes |