TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82725A2602N1
Common Mode Chokes Dual 3900uH 10kHz 6A 0.04Ohm DCR Thru-Hole Box
|
Von 3,1066 € bis 3,5905 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 40u | 0.04(Typ) | 3900u | 10k | 6 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82721K2401N20
Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Tray
|
Von 0,9626 € bis 1,1914 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 450u | 2(Typ) | 39000u | 10k | 0.4 | 1.5kVAC | 20.3 | 18.2 | 13.2 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82723J2202N1
Common Mode Chokes Dual 5600uH 10kHz 2A 0.16Ohm DCR Thru-Hole Tray
|
Von 1,2694 € bis 1,5643 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 70u | 0.16(Typ) | 5600u | 10k | 2 | 1.5kVAC | 30.5 | 28 | 18.6 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82726S6123N20
Common Mode Chokes Dual 3300uH 10kHz 12A 0.0084Ohm DCR Thru-Hole Box
|
Von 7,6666 € bis 9,2021 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 32u | 0.0084(Typ) | 3300u | 10k | 12 | 1.8kVAC|2.5kVDC | 55 | 52 | 28 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82734R2172B30
Common Mode Chokes Dual 27000uH 10kHz 1.7A 0.32Ohm DCR Thru-Hole Box
|
Von 1,3838 € bis 1,627 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 140u | 0.32(Typ) | 27000u | 10k | 1.7 | 1.5kVAC | 31 | 32.5 | 21 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B85321A2945A201
Feedthrough components Filters
|
Von 126,7141 € bis 145,1369 €
pro Stück
|
TDK | Entstörfilter | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
| B64290L0044X027 Ferrite R 12,5x7,5x5,0 N27 770nH |
|
TDK | Ferritkern | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65811J0000R097
Ferrite Core RM Core N97-Material 3300nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N97 | 23.2 | 16.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65807J0000Y038
Ferrite Core RM Core T38-Material 8600nH -30% to 40%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | T38 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65811J1600K041
Ferrite Core RM Core N41-Material 1600nH 10%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N41 | 23.2 | 16.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65813N0630A048
Ferrite Core RM Core N48-Material 630nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 28.5 | 18.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B85321A2502Y160
Feedthrough components Filters
|
Von 76,6064 € bis 84,5975 €
pro Stück
|
TDK | Entstörfilter | 80 | 16 | 16 | Solder Tag | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
B82114R0000A001
Ferrite Beads Choke 800Ohm 100MHz 1A Bulk
|
|
TDK | Ferritperlen | Axial Choke | 2 | 800 | 100M | 1 | 6.5 | 15 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B82724B2182N021
Common Mode Chokes Dual 33000uH 10kHz 1.8A 0.4Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 280u | 0.4(Typ) | 33000u | 10k | 1.8 | 1.5kVAC | 25 | 33.6 | 32.6 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82725S2602N041
Common Mode Chokes Dual 7800uH 10kHz 6A 0.024Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 35u | 0.024(Typ) | 7800u | 10k | 6 | 1.5kVAC|2.1kVDC | 37 | 40.4 | 20.5 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B64290L0040X037
Ferrite Core Toroid Core T37-Material 7160nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T37 | 18.8 | 60.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0062X035
Ferrite Core Toroid Core T35-Material 2650nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 4.1 | 10.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65511A25A1
Ferrite Core P Core K1-Material 25nH 3%
|
Von 2,5067 € bis 4,1015 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | K1 | 7.35 | 4.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65542A5000X000 Ferrite Accessories Insulating Washer Natural Polyarylate |
|
TDK | Ferritzubehör | Insulating Washer | Polyarylate | Natural | 1.2 | 11.8 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
B65651D0000R001
Ferrite Core P Core K1-Material 180nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | K1 | 18.4 | 10.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66455G0000X192
Ferrite Core ELP Core N92-Material 4000nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N92 | 21.8 | 5.7 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82721K2401N023
Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 450u | 2(Typ) | 39000u | 10k | 0.4 | 1.5kVAC | 20.3 | 18.2 | 13.2 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82722J2501N022
Common Mode Chokes Dual 47000uH 10kHz 0.5A 1.5Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 550u | 1.5(Typ) | 47000u | 10k | 0.5 | 1.5kVAC | 25.4 | 23.3 | 16.1 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2142N021
Common Mode Chokes Dual 37000uH 10kHz 1.4A 0.42Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 320u | 0.42(Typ) | 37000u | 10k | 1.4 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2402N020
Common Mode Chokes Dual 4700uH 10kHz 4A 0.065Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 40u | 0.065(Typ) | 4700u | 10k | 4 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes |