TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66395G0000X187
Ferrite Core ETD Core N87-Material 4450nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N87 | 54.5 | 19.3 | 27.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66389G0000X127
Ferrite Core E Core N27-Material 2900nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N27 | 36 | 11.5 | 18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66343G0000X127 Ferrite Core EC Core N27-Material 3900nH -20% to 30% |
|
TDK | Ferritkern | EC Core | General Application | N27 | 70 | 16.8 | 34.6 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66322G0000X127
Ferrite Core E Core N27-Material 750nH 25%
|
|
TDK | Ferritkern | E Core | Compact Battery Chargers | N27 | 10.2 | 4.8 | 5.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66308W1108T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 17.8 | 11.1 | 18.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66317G0500X127 Ferrite Core E Core N27-Material 151nH |
|
TDK | Ferritkern | E Core | General Application | N27 | 25 | 7.5 | 12.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66317G1000X187
Ferrite Core E Core N87-Material 91nH
|
|
TDK | Ferritkern | E Core | General Application | N87 | 25 | 7.5 | 12.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66311G0500X127
Ferrite Core E Core N27-Material 103nH
|
|
TDK | Ferritkern | E Core | General Application | N27 | 20.4 | 5.9 | 10.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66293G0000X187
Ferrite Core ELP Core N87-Material 8400nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N87 | 58.4 | 38.1 | 10.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66230A1114T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 37.5 | 35 | 23 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66229G1000X187
Ferrite Core E Core N87-Material 145nH
|
|
TDK | Ferritkern | E Core | General Application | N87 | 32 | 9.5 | 16.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66208W1010T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 27.5 | 17.3 | 26 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66242J1000R001 Ferrite Accessories Coil Former Natural Polyamide |
|
TDK | Ferritzubehör | Coil Former | Polyamide | Natural | 29.2 | 37.5 | 35 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66202B1108T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 14.2 | 16.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65982E0012D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 51.6 | 51 | 52 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65887E0000R087
Ferrite Core RM Core N87-Material 6000nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N87 | 42.2 | 30.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65879A0000R087
Ferrite Core PQ Core N87-Material 6300nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 32 | 22 | 10.25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65879B0000R097
Ferrite Core PQ Core N97-Material 5000nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N97 | 10k | 22 | 15.18 | 32 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| B65848S2000X000 Ferrite Accessories Complete Mounting Assembly |
|
TDK | Ferritzubehör | Complete Mounting Assembly | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
B65820W1008D002
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 9.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65814N1008D002
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 21 | 13.35 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65646A0250A027
Ferrite Core PM Core N27-Material 250nH 3%
|
|
TDK | Ferritkern | PM Core | Power Transformer|Energy Storage Choke | N27 | 50 | 39 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65541T0100A033
Ferrite Core P Core M33-Material 100nH 3%
|
|
TDK | Ferritkern | P Core | General Application | M33 | 14.3 | 8.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0647X830
Ferrite Core Toroid Core N30-Material 5630nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 31 | 16.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0647X038
Ferrite Core Toroid Core T38-Material 13100nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 31 | 16.1 | No | No | No | No | No | EAR99 | No |