TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Maximum DC Current - (A) | Cut-Off Frequency - (MHz) | Tolerance | Surface Resistivity | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Product Diameter - (mm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66308A2010X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 17.8 | 6.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66295G0000X187
Ferrite Core ELP Core N87-Material 12500nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N87 | 10.2 | 64 | 50.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66208A2003X000
Ferrite Accessories Yoke Nickel Silver
|
|
TDK | Ferritzubehör | Yoke | Nickel Silver | 25.3 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66202A2010X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 14.2 | 5.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66202B1106T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 15.8 | 14.2 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65981A0000R095
Ferrite Core PQ Core N95-Material 8200nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 10k | 50 | 32 | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65879A0000R097
Ferrite Core PQ Core N97-Material 6500nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N97 | 10.25 | 32 | 22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65879B0000R087
Ferrite Core PQ Core N87-Material 4800nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 10k | 32 | 22 | 15.18 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B65880E0012D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 18.8 | 32 | 34 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65839A0000R087
Ferrite Core EP Core N87-Material 1100nH -20% to 30%
|
|
TDK | Ferritkern | EP Core | Transformer Applications | N87 | 6.5 | 9.4 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65821C1008T1
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
Von 0,7514 € bis 0,8655 €
pro Stück
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 10.25 | 15.5 | 22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65815E0000R030
Ferrite Core RM Core N30-Material 8700nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N30 | 37.6 | 24.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65815E1000J041
Ferrite Core RM Core N41-Material 1000nH 5%
|
|
TDK | Ferritkern | RM Core | Power Applications | N41 | 37.6 | 24.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65814P1012D001 Ferrite Accessories Coil Former White Plastic |
|
TDK | Ferritzubehör | Coil Former | Plastic | White | 13.35 | 21 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65813J0160A087 Ferrite Core RM Core N87-Material 160nH 3% |
|
TDK | Ferritkern | RM Core | General Application | N87 | 10k | 28.5 | 18.7 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65814N1008D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 13.35 | 21 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65813J0250A087
Ferrite Core RM type
|
|
TDK | Ferritkern | RM Core | Transformer Applications | 28.5 | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65811J0250J041
Ferrite Core RM Core N41-Material 250nH 5%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N41 | 23.2 | 16.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65808N1006D002
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 8.95 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65807N0400A048
Ferrite Core RM Core N48-Material 400nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65811J0160A087
Ferrite Core RM Core N87-Material
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N87 | 23.2 | 16.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65807J0250A048
Ferrite Core RM Core N48-Material 250nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65671T0630A048
Ferrite Core P Core N48-Material 630nH 3%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 26 | 16.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65532B0000T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 4.2 | 8.9 | 8.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64291A1504X000
Ferrite Accessories Housing for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 25 | 44 | 42.4 | No | No | No | No | No | EAR99 | Yes | Yes |