TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66229G0000X127
Ferrite Core E Core N27-Material 2100nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N27 | 32 | 9.5 | 16.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82725A2402N020
Common Mode Chokes Dual 14000uH 10kHz 4A 0.08Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14000u | 100u | 0.08(Typ) | 10k | 4 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82731H2501A030
Common Mode Chokes Dual 47000uH 10kHz 0.5A 2Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 47000u | 470u | 2(Typ) | 10k | 0.5 | 1.5kVAC | 15.5 | 21 | 20 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66317G0000X127
Ferrite Core E Core N27-Material 1750nH -20% to 30%
|
Bestand
900
0,2361 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N27 | 25 | 7.5 | 12.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64293A1100X000
Ferrite Accessories Base Plate for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Base Plate for Ring Core | Polycarbonate | Blue | 40.4 | 20.5 | 3 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B65812N1008D002
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 11.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65857A0000Y038
Ferrite Core EPX Core T38-Material 9000nH -30% to 40%
|
|
TDK | Ferritkern | EPX Core | xDSL Line Transformer | T38 | 9.4 | 7.5 | 9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66232J1112T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 34.5 | 19.2 | 34.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482K0000X149
Ferrite Core I Core N49-Material 2600nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 23.2 | 12.5 | 2.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482K0000X192
Ferrite Core I Core N92-Material 2600nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 23.2 | 12.5 | 2.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66281K0000X149
Ferrite Core I Core N49-Material 850nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 14 | 5 | 1.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66281K0000X187
Ferrite Core I Core N87-Material 1250nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 14 | 5 | 1.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66283G0000X149
Ferrite Core ELP Core N49-Material 2100nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N49 | 18 | 10 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66317G0500X187 Ferrite Core E Core N87-Material 151nH |
|
TDK | Ferritkern | E Core | General Application | N87 | 25 | 7.5 | 12.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66480G0000X149
Ferrite Core ER Core N49-Material 1800nH 25%
|
Bestand
2.400
0,667 €
pro Stück
|
TDK | Ferritkern | ER Core | General Application | N49 | 18 | 9.7 | 3.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66377G1000X127
Ferrite Core ER Core N27-Material 343nH
|
Von 1,4737 € bis 2,427 €
pro Stück
|
TDK | Ferritkern | ER Core | Compact Winding Design | N27 | 46 | 18 | 17.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66389G1000X127
Ferrite Core E Core N27-Material 183nH
|
Von 0,985 € bis 1,0466 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N27 | 36 | 11.5 | 18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66389G1000X187 Ferrite Cores E type |
Von 0,7439 € bis 1,2211 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | 36 | 11.5 | 18 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66408G0000X127
Ferrite Core EV Core N27-Material 2400nH -20% to 30%
|
|
TDK | Ferritkern | EV Core | DC/DC Converter|Storage Choke|EMI Suppression Choke | N27 | 25 | 12.7 | 12.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66424C1013D001
Ferrite Core Accessories
|
|
TDK | Ferritzubehör | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
ACM2012-201-2P-T
Common Mode Chokes Dual 200Ohm 100MHz 0.35A 0.25Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.25 | 200 | 100M | 0.35 | 0805 | 1.3 | 2.2 | 1.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
ACH3218-472-TD01
EMI Filter T-Circuit 25dB 1.5A 20VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 1207 | 3.2 | 1.8 | Flat Style | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
ACH3218-103-TD01
EMI Filter T-Circuit 25dB 1.5A 20VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 1207 | 3.2 | 1.8 | Flat Style | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
ACT45B-510-2P-TL002
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.2A 1Ohm DCR SMD T/R Automotive AEC-Q200
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 51u | 150n | 1 | 2.8k@10MHz | 100k | 0.2 | 1812 | 3 | 4.7 | 3.4 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
HF70ACB322513-T
Ferrite Beads Chip 52Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1210 T/R
|
|
TDK | Ferritperlen | Chip | 25% | 0.3 | 52 | 100M | 0.4 | 1210 | 1.5 | 3.4 | 2.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | No |