TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66291GX149
Ferrite Core ELP Core N49-Material 5900nH 25%
|
Von 1,9004 € bis 3,1389 €
pro Stück
|
TDK | Ferritkern | ELP Core | General Application | N49 | 43.2 | 27.9 | 9.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66305G40X127
Ferrite Core E Core N27-Material 250nH
|
Von 0,1156 € bis 0,1935 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N27 | 12.6 | 3.7 | 6.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B64290P36X65 Parylene Coating Ring/Double-Aperture Core |
Von 0,0719 € bis 0,1206 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B64290P35X830
Ferrite Core Toroid Core N30-Material 440nH 25%
|
Von 0,0888 € bis 0,1488 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 2.67 | 1.15 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B65501DY1
Ferrite Core
|
Von 1,4459 € bis 2,3772 €
pro Stück
|
TDK | Ferritkern | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| B64290P739X46 Parylene Coating Ring/Double-Aperture Core |
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65651D100A33
Ferrite Core P Core M33-Material 100nH 3%
|
Von 1,9813 € bis 3,2439 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | M33 | 18.4 | 10.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65531D400J48
Ferrite Core P Core N48-Material 400nH 3%
|
Von 0,8166 € bis 1,3392 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | N48 | 11.3 | 6.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B64290P732X38 Parylene Coating Ring/Double-Aperture Core |
Von 0,1274 € bis 0,2133 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65661N250A48
Ferrite Core P Core N48-Material 250nH 3%
|
Von 2,4865 € bis 4,1166 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | N48 | 22 | 13.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65661D160A48
Ferrite Core P Core N48-Material 160nH 3%
|
Von 1,8789 € bis 3,0752 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | N48 | 22 | 13.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65841A250E87
Ferrite Core EP Core N87-Material 250nH 7%
|
Von 0,3851 € bis 0,6338 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | N87 | 11.8 | 10.4 | 7.85 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66461KX187
Ferrite Core I Core N87-Material 8500nH 25%
|
Von 1,5871 € bis 2,6087 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | N87 | 43.2 | 27.9 | 4.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66411GX187
Ferrite Core EFD Core N87-Material 450nH -20% to 30%
|
Von 0,2238 € bis 0,3688 €
pro Stück
|
TDK | Ferritkern | EFD Core | Flat Transformer|DC/DC Converter | N87 | 10.5 | 2.9 | 5.2 | Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
ACM12V-172-2PL-TL00
Common Mode Chokes Dual 19.8uH 1.7kOhm 100MHz 7A 0.012Ohm DCR SMD T/R Automotive AEC-Q200
|
Von 0,8744 € bis 0,8833 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 19.8u | 0.012 | 1.7k | 100M | 7 | 6 | 12.3 | 11.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82791G2301N1
Common Mode Chokes Dual 30000uH 10kHz 0.3A 2.2Ohm DCR Thru-Hole Box
|
Von 1,0971 € bis 1,3831 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 30000u | 500u | 2.2(Typ) | 10k | 0.3 | 1.5kVAC | 8 | 17.5 | 17.5 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82791H0015A025
Common Mode Chokes Dual 10000uH 6.6kOhm 10kHz 0.1A 1.2Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 10000u | 1.2u | 1.2(Typ) | 6.6k | 10k | 0.1 | 1.2kVDC | 17.6 | 15.3 | 7.4 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
B82746S4143A040
Common Mode Chokes Triple 3200uH 13A 0.0065Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 3200u | 16u | 0.0065(Typ) | 13 | 39 | 52 | 52 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
B82726E6283B40
Common Mode Chokes Dual 1000uH 100kHz 28A 0.0021Ohm DCR Thru-Hole
|
Von 8,4932 € bis 10,1913 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1000u | 7u | 0.0021(Typ) | 100k | 28 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82721A2601N020
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.7Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 15000u | 170u | 0.7(Typ) | 10k | 0.6 | 1.5kVAC | 12.6 | 17.9 | 17.3 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82720H0015A016
Common Mode Chokes Dual 4700uH 2.2kOhm 10kHz 0.7A 0.5Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 4700u | 300n | 0.5(Typ) | 2.2k | 10k | 0.7 | 750VDC | 14.3 | 13.3 | 9.5 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66501G0000X187
Ferrite Core ER Core N87-Material 4900nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N87 | 32 | 21 | 5.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66363G0200X187
Ferrite Core ETD Core N87-Material 639nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N87 | 38.9 | 12.8 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66325G0000X127
Ferrite Core E Core N27-Material 3500nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N27 | 42 | 15.2 | 21.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65879A0000R095
Ferrite Core PQ Core N95-Material 7600nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 32 | 22 | 10.25 | No | No | No | No | No | EAR99 | No |