TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66295G0000X195
Ferrite Core ELP Core N95-Material 15500nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N95 | 64 | 10.2 | 50.8 | Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66291KX187
Ferrite Core I Core N87-Material 8500nH 25%
|
Von 1,6412 € bis 2,7035 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | N87 | 43.2 | 4.1 | 27.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66288F2204X
Ferrite Accessories Clamp
|
Von 0,1123 € bis 0,1348 €
pro Stück
|
TDK | Ferritzubehör | Clamp | 7.9 | 4.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66287KX187
Ferrite Core I Core N87-Material 6300nH 25%
|
Von 0,931 € bis 1,5182 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | N87 | 31.75 | 3.15 | 20.35 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82725S2602N002
Common Mode Chokes Dual 3900uH 10kHz 6A 0.024Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 33u | 0.024(Typ) | 3900u | 10k | 6 | 1.5kVAC|2.1kVDC | 37 | 40.4 | 20.5 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82724A2142N001
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 260u | 0.46(Typ) | 27000u | 10k | 1.4 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722A2152N020
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.24Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 90u | 0.24(Typ) | 10000u | 10k | 1.5 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66483G0000X197
Ferrite Core EQ Core N97-Material 3200nH 25%
|
|
TDK | Ferritkern | EQ Core | General Application | N97 | 20 | 6.3 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66390A1016T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 38.5 | 30.7 | 37.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66389G0000X127
Ferrite Core E Core N27-Material 2900nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N27 | 36 | 18 | 11.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66343G0000X127 Ferrite Core EC Core N27-Material 3900nH -20% to 30% |
|
TDK | Ferritkern | EC Core | General Application | N27 | 70 | 34.6 | 16.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66329G500X187
Ferrite Core E Core N87-Material 603nH
|
Von 1,3874 € bis 1,6636 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N87 | 42 | 21.2 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66308B1108T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 17.8 | 13.7 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66308A2010X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 17.8 | 6.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66295G0000X187
Ferrite Core ELP Core N87-Material 12500nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N87 | 64 | 10.2 | 50.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66208A2003X000
Ferrite Accessories Yoke Nickel Silver
|
|
TDK | Ferritzubehör | Yoke | Nickel Silver | 25.3 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66202A2010X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 14.2 | 5.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66202B1106T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 14.2 | 15.8 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65982E0012D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 51.6 | 52 | 51 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65981A0000R095
Ferrite Core PQ Core N95-Material 8200nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 32 | 50 | 10k | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65887E0000R087
Ferrite Core RM Core N87-Material 6000nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N87 | 42.2 | 30.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65879A0000R087
Ferrite Core PQ Core N87-Material 6300nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 32 | 10.25 | 22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82721K2401U030
Common Mode Chokes Dual 47000uH 10kHz 0.4A 1.56Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 460u | 1.56(Typ) | 47000u | 10k | 0.4 | 1.5kVAC | 20 | 18.2 | 13.2 | Tray | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B66396A2000X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 59.7 | 11.7 | 19.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B66387G1200X187 Ferrite Core E Core N87-Material |
|
TDK | Ferritkern | E Core | General Application | N87 | 65 | 32.8 | 27.4 | No | No | No | No | EAR99 | No |