TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Maximum DC Current - (A) | Cut-Off Frequency - (MHz) | Tolerance | Surface Resistivity | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Product Diameter - (mm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82723A2802N1
Common Mode Chokes Dual 450uH 100kHz 8A 0.011Ohm DCR Thru-Hole Box
|
Von 1,2885 € bis 1,5879 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 8 | 5u | 450u | 100k | 0.011(Typ) | 1.5kVAC | 27 | 28 | 16.8 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66291GX197
Ferrite Core ELP Core N97-Material 8700nH 25%
|
Von 2,0618 € bis 2,6132 €
pro Stück
|
TDK | Ferritkern | ELP Core | General Application | N97 | 9.5 | 43.2 | 27.9 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B82791H2701N1
Common Mode Chokes Dual 4700uH 10kHz 0.7A 0.44Ohm DCR Thru-Hole Box
|
Von 1,0462 € bis 1,4881 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.7 | 75u | 4700u | 10k | 0.44(Typ) | 1.5kVAC | 7.4 | 15.3 | 17.6 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82747S4183N021
Common Mode Chokes Triple 1800uH 10kHz 18A 0.0047Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 18 | 17u | 1800u | 10k | 0.0047(Typ) | 2kVAC|2.8kVDC | 68 | 68 | 33 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B67345B0002X087
Ferrite Core I Core N87-Material 7900nH -20% to 30%
|
|
TDK | Ferritkern | I Core | Power Transformer | N87 | 28 | 93 | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482G0000X197
Ferrite Core ER Core N97-Material 3000nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N97 | 5.1 | 23.2 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66421U0250K187
Ferrite Core EFD Core N87-Material 250nH 10%
|
|
TDK | Ferritkern | EFD Core | DC/DC Converter | N87 | 12.5 | 25 | 9.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66365G0000X127
Ferrite Core ETD Core N27-Material 3300nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 22.5 | 43.8 | 15.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65881A0000R087
Ferrite Core PQ Core N87-Material 4500nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 35.1 | 26 | 17.4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65875A0000R087
Ferrite Core PQ Core N87-Material 2650nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 20.2 | 20.5 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65822J1008T001
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 15 | 18.6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65812P2203X000
Ferrite Accessories Clamp Stainless Steel
|
|
TDK | Ferritzubehör | Clamp | Stainless Steel | 13 | 4.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65733A0000R087
Ferrite Core RM Core N87-Material 16000nH -20% to 30%
|
Bestand
4
60,3432 €
pro Stück
|
TDK | Ferritkern | RM Core | Power Transformer | N87 | 114 | 93 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64292A1004X000
Ferrite Accessories Housing for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 14 | 13 | 9.5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B64291A1404X000
Ferrite Accessories Housing for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 25 | 33.1 | 23.6 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B66424B2000X000
Ferrite Accessories Yoke Stainless Spring Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Spring Steel | 6.65 | 30.6 | 8.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66417U0160K187
Ferrite Core EFD Core N87-Material 160nH 10%
|
|
TDK | Ferritkern | EFD Core | Flat Transformer|DC/DC Converter | N87 | 10 | 20 | 6.65 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66367G0000X127
Ferrite Core ETD Core N27-Material 3700nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 24.9 | 48.5 | 16.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66366W1018T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 38.4 | 49.6 | 51 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66317G0000X187
Ferrite Core E Core N87-Material 1850nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 12.8 | 25 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66306C1010T001
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 9.1 | 13 | 19.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65734B1000T001
Ferrite Accessories Coil Former Black Polyphenylene Sulphide
|
|
TDK | Ferritzubehör | Coil Former | Polyphenylene Sulphide | Black | 91 | 87 | 87 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65705B0003X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 22.8 | 33.5 | 33.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| B64290A0084X830 Ferrite Core Toroid Core N30-Material 5500nH 25% |
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 102 | 15 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B64290A0038X001 Ferrite Core Toroid Core K1-Material 33nH 25% |
|
TDK | Ferritkern | Toroid Core | General Application | K1 | 11 | 4.95 | No | No | No | No | EAR99 | No |