TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Maximum DC Current - (A) | Cut-Off Frequency - (MHz) | Tolerance | Surface Resistivity | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Product Diameter - (mm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82720S2301N42
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR SMD T/R
|
Von 1,0446 € bis 1,2799 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.3 | 130u | 22000u | 10k | 1.5(Typ) | 1.5kVAC | 13.3 | 16.6 | 10.7 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B82720S2301N40
Common Mode Chokes Dual 12000uH 10kHz 0.3A 1.1Ohm DCR SMD T/R
|
Von 1,0446 € bis 1,2799 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.3 | 80u | 12000u | 10k | 1.1(Typ) | 1.5kVAC | 13.3 | 17 | 10.7 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B82721K2701N20
Common Mode Chokes Dual 10000uH 10kHz 0.7A 0.55Ohm DCR Thru-Hole Tray
|
Von 0,9771 € bis 1,2093 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.7 | 110u | 10000u | 10k | 0.55(Typ) | 1.5kVAC | 13.2 | 18.2 | 20.3 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82726S2183N20
Common Mode Chokes Dual 1300uH 10kHz 18A 0.005Ohm DCR Thru-Hole Box
|
Von 8,8064 € bis 10,5697 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 18 | 16u | 1300u | 10k | 0.005(Typ) | 1.5kVAC|2.1kVDC | 51 | 51 | 22 | Box | No | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
ACH4518-221-TD01
EMI Filter T-Circuit 25dB 2A 50VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 1807 | 3.2 | Flat Style | 4.5 | 1.8 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | ||||||||||||||||||||||||||||||||||||
ACH4518-471-TD01
EMI Filter T-Circuit 25dB 2A 50VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 1807 | 3.2 | Flat Style | 4.5 | 1.8 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | ||||||||||||||||||||||||||||||||||||
HF90T22X10X14
Ferrites for EMI suppression
|
|
TDK | Ferritkern | Toroid Core | EMI Suppression | HF90 | No | No | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
B82723J2142N020
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.44Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1.4 | 270u | 27000u | 10k | 0.44(Typ) | 1.5kVAC | 18.6 | 28 | 30.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82726S2183N020
Common Mode Chokes Dual 1300uH 10kHz 18A 0.005Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 18 | 16u | 1300u | 10k | 0.005(Typ) | 1.5kVAC|2.1kVDC | 51 | 51 | 22 | Box | No | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82767S4123N030
Common Mode Chokes Quad 1450uH 10kHz 12A 0.0071Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 12 | 13u | 1450u | 10k | 0.0071(Typ) | 2kVAC | 60 | 60 | 33 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82724J2202N1
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.17Ohm DCR Thru-Hole Automotive Tray
|
Von 1,3866 € bis 1,8106 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2 | 80u | 6.8m | 10k | 0.17(Typ) | 1.5kVAC | 18.5 | 31.3 | 33.2 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82720H0015A025
Common Mode Chokes Dual 10000uH 5.2kOhm 10kHz 0.6A 0.7Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.6 | 400n | 5.2k | 10000u | 10k | 0.7(Typ) | 750VDC | 9.5 | 13.3 | 14.3 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
MEM2012T35R0T0S1
EMI Filter T-Circuit 90MHz to 2000MHz 0.1A 10VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 35 | 0805 | 0.85 | Flat Style | 2 | 1.25 | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
MEM2012S101RT
EMI Filter Pi-Circuit 30dB 0.25A 10VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 30(Typ) | 0805 | 0.85 | Flat Style | 2 | 1.25 | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
HF60T44.5X13X30
Ferrites for EMI suppression
|
|
TDK | Ferritkern | Toroid Core | EMI Suppression | HF60 | No | No | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
B82747S6313N061
Common Mode Chokes Triple 950uH 100kHz 31A 0.0015Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 31 | 5u | 950u | 100k | 0.0015(Typ) | 2kVAC|2.8kVDC | 64 | 64 | 35 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82724J2502U040
Common Mode Chokes Dual 5300uH 10kHz 5A 0.036Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5 | 25u | 5300u | 10k | 0.036(Typ) | 1.5kVAC | 18.5 | 31.3 | 33.2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82746S4203A040
CURRENT-COMPENSATED COMMON-MODE CHOKES
|
|
TDK | Gleichtakt-Drosseln | 3 | Triple | 55 | 55 | 32 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
B82748S6623N030
Common Mode Chokes Triple 1.1mH 10kHz 62A 0.0016Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 62 | 8u | 1.1m | 10k | 0.0016(Typ) | 2kVAC|2.8kVDC | 98.3 | 98.3 | 54 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B65816N1011D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| B66483PX192 Ferrite Core I Core N92-Material 2950nH 25% |
Von 0,4985 € bis 0,7511 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | N92 | 2.3 | 20 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
TCM0605S-120-2P
Common Mode Chokes Dual 12Ohm 100MHz 0.1A 1Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.1 | 12 | 100M | 1 | 0202 | 0.55 | 0.7 | 0.35 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
B65822F1008T001
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 8.9 | 14.2 | 19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
MEM2012F10R0T
3-Terminal Filters For Signal Line
|
|
TDK | Entstörfilter | 20(Min) | 0805 | 0.85 | Flat Style | 2 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
TCM2010-261-4P
Common Mode Chokes Quad 260Ohm 100MHz 0.04A 5Ohm DCR SMD
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 4 | Quad | 0.04 | 260 | 100M | 5 | 0804 | 1.15 | 2.15 | 0.9 | No | No | No | No | No | EAR99 |