TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82724J8532N040
Common Mode Chokes Dual 3300uH 10kHz 5.3A 0.026Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 17u | 0.026(Typ) | 3300u | 10k | 5.3 | 2kVAC | 33.2 | 31.3 | 18.5 | Tray | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B66364W1016T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 44.6 | 35.5 | 46.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B62152A0015X030
Ferrite Core Double-Aperture Core N30-Material 1600nH 30%
|
|
TDK | Ferritkern | Double-Aperture Core | Broadband Transformers | N30 | 3.6 | 1.4 | 2.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66501G0000X197
Ferrite Core ER Core N97-Material 5000nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N97 | 32 | 5.1 | 21 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82625B2402M001
Common Mode Chokes Dual 400uH 100kHz 4A 0.12Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.12(Typ) | 400u | 100k | 4 | 1.5kVAC | 30 | 44 | 42.4 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82724A2222N021
Common Mode Chokes Dual 20000uH 10kHz 2.2A 0.25Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 180u | 0.25(Typ) | 20000u | 10k | 2.2 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2482N020
Common Mode Chokes Dual 3300uH 10kHz 4.8A 0.046Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 35u | 0.046(Typ) | 3300u | 10k | 4.8 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82726E6203B041
Common Mode Chokes Dual 2700uH 10kHz 20A 0.0044Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 19u | 0.0044(Typ) | 2700u | 10k | 20 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82722A2102N20
Common Mode Chokes Dual 15000uH 10kHz 1A 0.54Ohm DCR Thru-Hole Box
|
Von 1,0761 € bis 1,3424 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 170u | 0.54(Typ) | 15000u | 10k | 1 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65531D0000R033
Ferrite Core P Core M33-Material 780nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | M33 | 11.3 | 6.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82724J2182N021
Common Mode Chokes Dual 33000uH 10kHz 1.8A 0.4Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 300u | 0.4(Typ) | 33000u | 10k | 1.8 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J2602N001
Common Mode Chokes Dual 1000uH 100kHz 6A 0.023Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 12u | 0.023(Typ) | 1000u | 100k | 6 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66281K0000X197
Ferrite Core I Core N97-Material 1300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 14 | 1.5 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66281K0000X192
Ferrite Core I Core N92-Material 900nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 14 | 1.5 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66337G0250X127 Ferrite Core EC Core N27-Material 336nH |
|
TDK | Ferritkern | EC Core | General Application | N27 | 34.5 | 17.45 | 9.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66433G0000X187 Ferrites And accessories |
|
TDK | Ferritkern | General Application | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B66484K0000X149
Ferrite Core I Core N49-Material 3400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 25 | 2.5 | 14.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66484K0000X187
Ferrite Core I Core N87-Material 4600nH 25%
|
Bestand
450
0,9051 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | N87 | 25 | 2.5 | 14.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66506K0000X197
Ferrite Core I Core N97-Material 5750nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 30 | 20 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ACM2012-681-2P-T001
Common Mode Chokes Dual 680Ohm 100MHz 0.2A 1.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,553 € bis 0,5586 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 1.3 | 680 | 100M | 0.2 | 0805 | 1.3 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MPZ1005F470ET000
Ferrite Beads Multi-Layer Power 47Ohm 25% 100MHz 0.45A 0.45Ohm DCR 0402 T/R
|
Von 0,0733 € bis 0,0776 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 1 | 25% | 0.5 | 0.45 | 47 | 100M | 0.45 | 0402 | 0.5 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
B66311G100X187
E 20/10/6 (EF 20) Core
|
Von 0,215 € bis 0,3526 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N87 | 20.4 | 10.1 | 5.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| ACP3225-102-2P-TL000 Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.1Ohm DCR SMD T/R |
Von 0,2979 € bis 0,3071 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.1 | 1k | 100M | 1.5 | 1210 | 2 | 3.4 | 2.7 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| ACM2012D-900-2P-TL00 Common Mode Chokes Dual 90Ohm 100MHz 0.3A 0.3Ohm DCR SMD T/R |
Von 0,1786 € bis 0,1794 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.3 | 90 | 100M | 0.3 | 0805 | 1.3 | 2.2 | 1.4 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MPZ0603S220HT000
Ferrite Beads Multi-Layer Power 22Ohm 25% 100MHz 1.9A 0.036Ohm DCR 0201 T/R
|
Von 0,024 € bis 0,0247 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 25% | 0.036 | 22 | 100M | 1.9 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | No |