TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82724J2502U40
Common Mode Chokes Dual 5300uH 10kHz 5A 0.036Ohm DCR Thru-Hole
|
Von 1,5588 € bis 2,1711 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 25u | 0.036(Typ) | 5300u | 10k | 5 | 1.5kVAC | 33.2 | 31.3 | 18.5 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82732R2901B30
Common Mode Chokes Dual 27000uH 10kHz 0.9A 0.75Ohm DCR Thru-Hole Tray
|
Von 1,111 € bis 1,1382 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 230u | 0.75(Typ) | 27000u | 10k | 0.9 | 1.5kVAC | 23.5 | 24 | 16.5 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82732R2142B030
Common Mode Chokes Dual 10000uH 10kHz 1.4A 0.3Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 85u | 0.3(Typ) | 10000u | 10k | 1.4 | 1.5kVAC | 23.5 | 24 | 16.5 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82791H15A16
Chokes for Data and Signal Lines, Double Chokes
|
Von 1,1442 € bis 1,5983 €
pro Stück
|
TDK | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
| B82793-S513-N201-Z97 Common Mode Filters / Chokes 2X51 UH 30% .8A |
|
TDK | Gleichtakt-Drosseln | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B82724A2202N001
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.17Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 80u | 0.17(Typ) | 6.8m | 10k | 2 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65815E0160A041
Ferrite Core RM Core N41-Material 160nH 3%
|
|
TDK | Ferritkern | RM Core | Power Applications | N41 | 37.6 | 24.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65815E0250A087
Ferrite Core RM Core N87-Material 250nH 3%
|
|
TDK | Ferritkern | RM Core | General Application | N87 | 37.6 | 10k | 24.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82725A2163N020
Common Mode Chokes Dual 560uH 100kHz 16A 0.007Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 6u | 0.007(Typ) | 560u | 100k | 16 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82725S2103N003
Common Mode Chokes Dual 2800uH 10kHz 10A 0.0125Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 30u | 0.0125(Typ) | 2800u | 10k | 10 | 2.1kVDC|1.5kVAC | 37 | 40.4 | 20.5 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82726E6283B040
Common Mode Chokes Dual 1000uH 100kHz 28A 0.0021Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7u | 0.0021(Typ) | 1000u | 100k | 28 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B66461G0000X187
Ferrite Core ELP Core N87-Material 8500nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N87 | 43.2 | 9.5 | 27.9 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66285KX187
Ferrite Core I Core N87-Material 5200nH 25%
|
Von 0,5482 € bis 0,7967 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | N87 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82732W2142B030
Common Mode Chokes Dual 10000uH 10kHz 1.4A 0.3Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 85u | 0.3(Typ) | 10000u | 10k | 1.4 | 1.5kVAC | 17.3 | 24 | 23.1 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65822F1008T002
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 14.2 | 8.9 | 19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65541D0400A048
Ferrite Core P Core N48-Material 400nH 3%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 14.3 | 8.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82727E6443A040
Common Mode Chokes Quad 1000uH 100kHz 44A 0.00135Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 6.3u | 0.00135(Typ) | 1000u | 100k | 44 | 3.5kVDC | 61 | 65 | 35 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82732W2172B030
Common Mode Chokes Dual 6.8mH 10kHz 1.7A 0.19Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 55u | 0.19(Typ) | 6.8m | 10k | 1.7 | 1.5kVAC | 17.3 | 24 | 23.1 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82720A2601N040
Common Mode Chokes Dual 4.4mH 10kHz 0.6A 0.4Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 30u | 0.4(Typ) | 4.4m | 10k | 0.6 | 1.5kVAC | 9.6 | 14.2 | 14.2 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722A2301N001
Common Mode Chokes Dual 47000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 700u | 2.5(Typ) | 47000u | 10k | 0.3 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66358G0000X127
Ferrite Core ETD Core N27-Material 2000nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 30.6 | 16 | 9.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65807JR41
Ferrite Core RM Core N41-Material 3100nH -20% to 30%
|
Von 0,8893 € bis 1,1234 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N41 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65805N0315A048
Ferrite Core RM Core N48-Material 315nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B65805J0315A087 RM5 Ferrite core |
|
TDK | Ferritkern | RM Core | 14.6 | 10.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B65839A0000Y038
Ferrite Core EP Core T38-Material 5200nH -30% to 40%
|
|
TDK | Ferritkern | EP Core | Transformer Applications | T38 | 9.4 | 6.5 | 7.5 | No | No | No | No | No | EAR99 | No |