TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66455K0000X197
Ferrite Core I Core N97-Material 5250nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 21.8 | 15.8 | 2.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66285K0000X192
Ferrite Core I Core N92-Material 4000nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 21.8 | 15.8 | 2.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66285K0000X149
Ferrite Core I Core N49-Material 3700nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 21.8 | 15.8 | 2.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66287K0000X192
Ferrite Core I Core N92-Material 4800nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 31.75 | 20.35 | 3.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66287K0000X197
Ferrite Core I Core N97-Material 6300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 31.75 | 20.35 | 3.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66461K0000X192
Ferrite Core I Core N92-Material 6400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 43.2 | 27.9 | 4.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66461K0000X197
Ferrite Core I Core N97-Material 8700nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 43.2 | 27.9 | 4.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66484G0000X149
Ferrite Core ER Core N49-Material 3000nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N49 | 25 | 14.8 | 5.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82721K2601N020
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.7Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 15000u | 170u | 0.7(Typ) | 10k | 0.6 | 1.5kVAC | 20.3 | 18.2 | 13.2 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82625B2102M001
Common Mode Chokes Dual 5000uH 10kHz 1A 1.45Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5000u | 1.45(Typ) | 10k | 1 | 1.5kVAC | 30 | 44 | 42.4 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82721A2401N023
Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 39000u | 450u | 2(Typ) | 10k | 0.4 | 1.5kVAC | 12.6 | 17.9 | 17.3 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82722J2102N020
Common Mode Chokes Dual 15000uH 10kHz 1A 0.54Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 15000u | 170u | 0.54(Typ) | 10k | 1 | 1.5kVAC | 25.4 | 23.3 | 16.1 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2252N020
Common Mode Chokes Dual 10000uH 10kHz 2.5A 0.14Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10000u | 90u | 0.14(Typ) | 10k | 2.5 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2332N001
Common Mode Chokes Dual 5600uH 10kHz 3.3A 0.095Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5600u | 45u | 0.095(Typ) | 10k | 3.3 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82726E6333B040
Common Mode Chokes Dual 420uH 100kHz 33A 0.0014Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 420u | 3.5u | 0.0014(Typ) | 100k | 33 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
| B65523J125J87 Ferrites and accessories |
Von 0,3322 € bis 0,543 €
pro Stück
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
MEA1608LD150TA0G
EMI Filter LC-Circuit 0.05A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,1956 € bis 0,1968 €
pro Stück
|
TDK | Entstörfilter | 10 | 0603 | 1.6 | 0.8 | Flat Style | 0.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
ACM2012-222-2P-T001
Common Mode Chokes Dual 2.2kOhm 100MHz 0.15A 2.5Ohm DCR SMD T/R Automotive AEC-Q200
|
Von 0,553 € bis 0,5586 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 2.5 | 2.2k | 100M | 0.15 | 0805 | 2 | 1.2 | 1.3 | 1.2 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
B64290L0699X035
Core T35 Material
|
|
TDK | Ferritkern | Toroid Core | T35 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B66302GX187
Ferrite Core E Core N87-Material 550nH -20% to 30%
|
Von 0,2729 € bis 0,3401 €
pro Stück
|
TDK | Ferritkern | E Core | Miniature Transformer|DC/DC Converter | N87 | 9 | 2 | 4.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0743X087
Ferrite Core Toroid Core N87-Material 1190nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 16.8 | 5.45 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65815E0000R097
Ferrite Core RM Core N97-Material 5300nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N97 | 37.6 | 24.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82720H0015A025
Common Mode Chokes Dual 10000uH 5.2kOhm 10kHz 0.6A 0.7Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 10000u | 400n | 0.7(Typ) | 5.2k | 10k | 0.6 | 750VDC | 14.3 | 13.3 | 9.5 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82791H2701N001
Common Mode Chokes Dual 4700uH 10kHz 0.7A 0.44Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4700u | 75u | 0.44(Typ) | 10k | 0.7 | 1.5kVAC | 17.6 | 15.3 | 7.4 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82723J2142N020
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.44Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 27000u | 270u | 0.44(Typ) | 10k | 1.4 | 1.5kVAC | 30.5 | 28 | 18.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes |