TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Maximum DC Current - (A) | Cut-Off Frequency - (MHz) | Tolerance | Surface Resistivity | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Product Diameter - (mm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HF60T31X13X19
Ferrites for EMI suppression
|
|
TDK | Ferritkern | Toroid Core | EMI Suppression | HF60 | No | No | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
B82747E6163A040
Common Mode Chokes Triple 2.2mH 10kHz 16A 0.006Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 16 | 11.5u | 2.2m | 10k | 0.006(Typ) | 2.6kVDC | 37 | 65 | 66 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82725A2143N020
Common Mode Chokes Dual 1200uH 10kHz 14A 0.01Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14 | 12u | 1200u | 10k | 0.01(Typ) | 1.5kVAC | 42.4 | 44 | 25 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| B65541T40A1 Ferrites and accessories |
Von 2,2143 € bis 3,6219 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ACM4520V-901-2P-T00
Common Mode Chokes Dual 1.6uH 900Ohm 100MHz 1.2A 0.06Ohm DCR SMD T/R Automotive AEC-Q200
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1.2 | 900 | 1.6u | 100M | 0.06 | 4.7 | 4.9 | 2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
ACM1211-102-2PL-TL
Common Mode Chokes Dual 1kOhm 100MHz 6A 0.014Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 6 | 1k | 100M | 0.014 | 11.3 | 12.3 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MPZ1608S101AT
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 3 | 25% | 100 | 100M | 0.03 | 0603 | 0.95 | 1.75 | 0.75 | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
MPZ1608Y600BTD25
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0214 € bis 0,0227 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 2.3 | 25% | 60 | 100M | 0.03 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
ALC2012-361-2P-T00
Common Mode Chokes Dual 360Ohm 100MHz 0.22A 0.5Ohm DCR SMD T/R
|
Von 0,1498 € bis 0,1505 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.22 | 360 | 100M | 0.5 | 0805 | 1.4 | 2.2 | 1.3 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B65877B0000R095
Ferrite Core PQ Core N95-Material 6300nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 10k | 26.5 | 19 | 10.08 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
ACT45B-110-2P-TL003
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.25A 0.6Ohm DCR SMD T/R Automotive AEC-Q200
|
Von 0,5918 € bis 0,6101 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.25 | 50n | 600@10MHz | 11u | 100k | 0.6 | 1812 | 3.4 | 4.7 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
| B64290A38X10 Ferrite Core Toroid Core K1-Material 33nH 25% |
Von 0,1928 € bis 0,2958 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | K1 | 11 | 4.95 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B64290A43X10
Ferrite Core Toroid Core K10-Material 1500nH 25%
|
Von 15,4908 € bis 23,8548 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | K10 | 60.1 | 19.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65517D160A48
Ferrite Core P Core N48-Material 160nH 3%
|
Von 0,7287 € bis 0,9127 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | N48 | 9.3 | 5.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82722J2152N020
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.24Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1.5 | 90u | 10000u | 10k | 0.24(Typ) | 1.5kVAC | 16.1 | 23.3 | 25.4 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65671T0100A001
Ferrite Core P Core K1-Material 100nH 3%
|
|
TDK | Ferritkern | P Core | General Application | K1 | 26 | 16.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65839A0000Y066
Ferrite Core EP Core T66-Material 5800nH -30% to 40%
|
|
TDK | Ferritkern | EP Core | Transformer Applications | T66 | 6.5 | 9.4 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82721K2402N020
Common Mode Chokes Dual 700uH 100kHz 4A 0.03Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4 | 7u | 700u | 100k | 0.03(Typ) | 1.5kVAC | 13.2 | 18.2 | 20.3 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B65816N1012D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65685A2000X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 67.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B65839A63A38
Ferrite Core EP Core T38-Material 63nH 3%
|
Von 0,3885 € bis 0,6315 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | T38 | 6.5 | 9.4 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82722J2301N002
Common Mode Chokes Dual 68000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.3 | 800u | 68000u | 10k | 2.5(Typ) | 1.5kVAC | 16.1 | 23.3 | 25.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2182N021
Common Mode Chokes Dual 33000uH 10kHz 1.8A 0.4Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1.8 | 300u | 33000u | 10k | 0.4(Typ) | 1.5kVAC | 32.6 | 33.1 | 19.7 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65687A1000T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 57.8 | 57.3 | 85.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65807J0400A048
Ferrite Core RM Core N48-Material 400nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No |