TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLF7028T-3R3M1R6-PF
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.6A 0.028Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 1.6 | 100K | 0.028(Typ) | 2 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
VLS252012HBU-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.6A 0.216Ohm DCR 1008 T/R
|
Von 0,1332 € bis 0,1391 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 3.3u | 20% | 1.6 | 2.36 | 1M | 0.216 | 2 | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
WT202080-28F2-G
Wireless Charging Coil Transmitter 20.9uH 100KHz 0.3OhmDCR Through Hole
|
Von 1,3813 € bis 1,7491 €
pro Stück
|
TDK | Wireless Charging Coils | Transmitter | 20.9u | 100K | 0.3 | 2 | 2.9 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
WT303012-12F2-ID
Wireless Charging Coil Transmitter 6.3uH 100KHz 0.115OhmDCR Through Hole
|
Von 1,8711 € bis 2,6134 €
pro Stück
|
TDK | Wireless Charging Coils | Transmitter | 6.3u | 100K | 0.115 | 2 | 30 | 2.15 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
ATB2012E-20011-T06
RF Transformer 1:1 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 4 Terminal SMD
|
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 150 | 1 | 1.5 | 1.5 | SMD | 4 | 2 | 0.65 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
MHQ1005PR18HT000
Inductor RF Chip Unshielded Multi-Layer 0.18uH 3% 100MHz 18Q-Factor Ceramic 0.09A 6Ohm DCR 0402 T/R
|
Von 0,0437 € bis 0,0442 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.18u | 3% | 250M | 0.09 | 100M | 6 | 600M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 18 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005PR10JT000
Inductor RF Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 23Q-Factor Ceramic 0.15A 2.5Ohm DCR 0402 T/R
|
Von 0,0362 € bis 0,0373 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.1u | 5% | 250M | 0.15 | 100M | 2.5 | 900M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MLF1005G1R0JTD25
MLF1005G1R0JTD25 TDK Inductor Surface Mount Inductor Power Shielded 1uH 10MHz 30Q-Factor Ferrite 0.04A 0.64Ohm - Arrow.com
|
Von 0,0651 € bis 0,0711 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 1u | 5% | 10M | 0.04 | 0.04 | 10M | 0.64 | 120M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 30 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HHM1522A7
RF Transformer 1:1 6 Terminal SMD
|
Von 0,1388 € bis 0,1408 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 1.4 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
MLK1005S5N6ST000
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.3Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0056u | 0.3nH | 100M | 0.4 | 100M | 0.3 | 5700M | 2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 7 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLCV32T-1R5M-PF
Inductor Power Molded/Unshielded Wirewound 1.5uH 20% 7.96MHz 10Q-Factor Ferrite 0.83A 0.11Ohm DCR 1210 T/R
|
Von 0,0532 € bis 0,0548 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | Ferrite | 1.5u | 20% | 7.96M | 0.83 | 0.83 | 7.96M | 0.11(Typ) | 80M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 10(Typ) | Unknown | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82464G4103M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.03Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 3.4(Typ) | 3.8(Typ) | 100K | 0.03 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
PCM120T-2R2M-D
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 27.1A 0.00319Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 27.1(Typ) | 24.8(Typ) | 100K | 0.00319 | 2 | 15.8 | 13.1 | 11.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
CLT32-80N
Inductor Power Molded/Shielded Wirewound 0.08uH 20% 1MHz Metal 20A 0.002185Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | Metal | 0.08u | 20% | 20(Typ) | 36(Typ) | 1M | 0.002185 | SMD | 4 | 1210 | 3.4 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82472P6105M000
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.2A 3.85Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1000u | 20% | 0.2 | 0.15 | 100K | 3.85 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82498B3829M000
Inductor General Purpose Wirewound 0.0082uH 20% 250MHz 35Q-Factor Ceramic 0.7A 0.06Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Ceramic | 0.0082u | 20% | 250M | 0.7 | 0.7 | 250M | 0.06 | 5000M | 2 | 0805 | 2.2 | 1.4 | 1.45 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82498B3829M
Inductor General Purpose Wirewound 0.0082uH 20% 250MHz 35Q-Factor Ceramic 0.7A 0.06Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Ceramic | 0.0082u | 20% | 250M | 0.7 | 0.7 | 250M | 0.06 | 5000M | 2 | 0805 | 2.2 | 1.4 | 1.45 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442T1333K050
Inductor General Purpose Molded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 0.84A 0.36Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 33u | 10% | 2.52M | 0.84 | 1.38 | 2.52M | 0.36 | 11M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82472P6332M000
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.85A 0.025Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 2.85 | 2.5 | 100K | 0.025 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82472G4333M000
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.94A 0.25Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 33u | 20% | 0.94 | 0.72 | 100K | 0.25 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82464G4224M000
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.7A 0.44Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.7 | 0.75 | 100K | 0.44 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
GLCR2012T101M-HC
Inductor Power Chip Shielded Wirewound 100uH 20% 0.13A 4.5Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Shielded | 100u | 20% | 0.13 | 0.085 | 4.5(Typ) | 2 | 0805 | 2.1 | 1.35 | 1.35 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
| B78476A8067A003 Telecom Transformer 1CT:1CT 12 Terminal Gull Wing SMD |
|
TDK | Telecom, Übertrager | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1.2@0.1MHz to 100MHz | Gull Wing | 1500VAC | 12 | 14.81 | 5.15 | 14.75 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
B82145A1106J000
RF Choke Drum Core 10000uH 5% 10KHz 50Q-Factor Ferrite 0.11A 35Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 10000u | 5% | 79.6K | 0.11 | 0.11 | 10K | 35 | Axial | 0.35M | 2 | 14.8 | 6.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82442T1564K000
Inductor General Purpose Molded Wirewound 560uH 10% 796KHz 20Q-Factor Ferrite 0.22A 5.21Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |