TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VLCF4024T-100MR90-2
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.37A 0.136Ohm DCR 1515 T/R
|
Bestand
1
0,0477 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 1.37(Typ) | 0.9 | 100K | 0.136 | 2 | 1515 | 4.1 | 4.1 | 2.4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
MHQ0603P10NHTD25
MHQ0603P10NHTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.24A 1.2Ohm - Arrow.com
|
Bestand
8.000
Von 0,0015 € bis 0,0066 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.01u | 3% | 500M | 0.24 | 500M | 1.2 | 3500M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SPM5012T-1R5M-LR
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.8A 0.0462Ohm DCR T/R
|
Bestand
42
Von 0,0887 € bis 0,0917 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1.5u | 20% | 3.8(Typ) | 6(Typ) | 100K | 0.0462 | 2 | 5.6 | 5.3 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B78302A2401A003
Power Transformer 1:1:10.8 200Vrms 7 Terminal Gull Wing SMD Automotive AEC-Q200
|
Bestand
1.000
Von 0,7334 € bis 0,7957 €
pro Stück
|
TDK | Transformator | Power Transformer | 1:1:10.8 | Single | Dual | 2000 | 1.1/1.1 | Gull Wing | 21 | 200Vrms | SMD | 7 | 6.7 | 6.7 | 8.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MLG1005S0N9BT000
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
|
Bestand
94.000
Von 0,0078 € bis 0,0156 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0009u | 0.1nH | 1 | 100M | 0.1 | 10000M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
SPM3020T-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.8A 0.09Ohm DCR T/R
|
Bestand
206
Von 0,0468 € bis 0,05 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 2.8(Typ) | 3 | 100K | 0.09 | 2 | 3.3 | 3.1 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
ATB3225-75011CT-T001
RF Transformer 1:1 0.7Ohm Prim. DCR 0.7Ohm Sec. DCR 6 Terminal SMD
|
Bestand
7.925
Von 0,1636 € bis 0,1858 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 1.5 | 0.7 | 0.7 | 6 | 2.5 | 2.3 | 3.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
MHQ0603P11NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.011uH 3% 500MHz 16Q-Factor Ceramic 0.24A 1.3Ohm DCR 0201 T/R Automotive AEC-Q200
|
Bestand
14.325
Von 0,0334 € bis 0,038 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.011u | 3% | 500M | 0.24 | 500M | 1.3 | 3200M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SPM4030T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 8A 0.0156Ohm DCR T/R
|
Bestand
8
0,0916 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 1u | 20% | 8(Typ) | 4.6(Typ) | 100K | 0.0156 | 2 | 4.5 | 4.3 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
MLJ1608WR16JT000
Inductor Power Shielded Multi-Layer 0.16uH 5% 25MHz 15Q-Factor Ferrite 0.7A 0.16Ohm DCR 0603 T/R
|
Bestand
13.934
Von 0,0163 € bis 0,0297 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 0.16u | 5% | 25M | 0.7 | 0.6 | 25M | 0.16 | 330M | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 15 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0402PSA5N6HT000
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 3% 500MHz 10Q-Factor Ceramic 0.2A 0.8Ohm DCR 01005 T/R
|
Bestand
17.209
Von 0,0096 € bis 0,011 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0056u | 3% | 500M | 0.2 | 500M | 0.8 | 5000M | 2 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
PCM120T-2R7M-D
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Metal 24.4A 0.00406Ohm DCR T/R Automotive AEC-Q200
|
Bestand
248
Von 1,792 € bis 1,9136 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 2.7u | 20% | 24.4(Typ) | 26.3(Typ) | 100K | 0.00406 | 2 | 15.8 | 13.1 | 11.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MLZ1608M220WT000
Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.15A 3.12Ohm DCR 0603 T/R
|
Bestand
372
Von 0,0337 € bis 0,036 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 22u | 20% | 0.15 | 0.055 | 2M | 3.12 | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLK1005S47NJT000
Inductor RF Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 6Q-Factor Ceramic 0.2A 1.2Ohm DCR 0402 T/R
|
Bestand
12.816
Von 0,0151 € bis 0,0173 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.047u | 5% | 100M | 0.2 | 100M | 1.2 | 1800M | 2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
SPM5020T-3R3M-LR
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 3.9A 0.061Ohm DCR T/R
|
Bestand
2
0,5375 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 3.3u | 20% | 3.9(Typ) | 6.5(Typ) | 100K | 0.061 | 2 | 5.6 | 5.3 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
MHQ0603P6N2HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 3% 500MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0201 T/R Automotive AEC-Q200
|
Bestand
13.799
Von 0,0473 € bis 0,0536 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0062u | 3% | 500M | 0.3 | 500M | 0.7 | 4000M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLV32T-470J-EF
Inductor General Purpose Molded/Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
|
Bestand
18.205
Von 0,0147 € bis 0,0266 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 47u | 5% | 2.52M | 0.06 | 0.06 | 2.52M | 7 | 15M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ0603P4N1BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0041uH 0.1nH 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R Automotive AEC-Q200
|
Bestand
15.000
Von 0,0473 € bis 0,0552 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0041u | 0.1nH | 500M | 0.4 | 500M | 0.35 | 6000M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82464P4103M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.03Ohm DCR Automotive AEC-Q200 T/R
|
Bestand
313
Von 0,2549 € bis 0,2721 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 10u | 20% | 3.4 | 3.5 | 100K | 0.03 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLP2012S3R3MT0S1
Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.9A 0.247Ohm DCR 0805 T/R
|
Bestand
1.222
Von 0,0205 € bis 0,0264 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 3.3u | 20% | 0.9 | 2M | 0.247 | 2 | 0805 | 2.2 | 1.45 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS201610HBX-6R8M-1
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 0.7A 0.558Ohm DCR 0806 T/R
|
Bestand
44
Von 0,0032 € bis 0,008 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 6.8u | 20% | 0.7 | 0.88 | 1M | 0.558 | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
NLV32T-8R2J-EF
Inductor General Purpose Molded/Unshielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.17A 2Ohm DCR 1210 T/R
|
Bestand
3.431
Von 0,0606 € bis 0,1477 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 8.2u | 5% | 7.96M | 0.17 | 0.17 | 7.96M | 2 | 35M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ0603P1N9BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm DCR 0201 T/R Automotive AEC-Q200
|
Bestand
14.468
Von 0,0473 € bis 0,0536 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0019u | 0.1nH | 500M | 0.7 | 500M | 0.12 | 10000M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82472G4224M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.4A 1.1Ohm DCR T/R
|
Bestand
6.013
Von 0,2679 € bis 0,269 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.4 | 0.3 | 100K | 1.1 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLF2012DR68JTD25
Inductor General Purpose Shielded Multi-Layer 0.68uH 5% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Bestand
9.429
Von 0,0303 € bis 0,0559 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | Ferrite | 0.68u | 5% | 25M | 0.15 | 0.15 | 25M | 0.6 | 140M | 2 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |