TDK Inductor Leaded
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B78108S1822K000
RF Choke Drum Core 8.2uH 10% 1MHz 65Q-Factor Ferrite 690mA 480mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 8.2u | 10% | 1M | 0.69 | 0.48 | 65 | 50M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
| B78108S1332J000 RF Choke Inductor |
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | Axial | 4 | 11.5 | 2 | No | EAR99 | Yes | Yes | ||||||||||||||||||
B82144F2473J
RF Choke Drum Core 47uH 5% 100KHz 40Q-Factor Ferrite 1.7A 0.27Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 47u | 5% | 100K | 1.7 | 0.27 | 40 | 7.5M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82131A5701M
VHF Choke Wirewound 14uH 20% 100KHz Carbonyl Iron 0.7A 0.76Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Carbonyl Iron | 14u | 20% | 100K | 0.7 | 0.76(Typ) | 53M | Axial | 5 | 16.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
| B78108S1223J000 RF Chokes Bobbin Core, THT |
|
TDK | Induktor verbleit | Unknown | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
PFC3318QM-601K03B-00
PFC Choke Wirewound 600uH 10% Ferrite 2.8A Pin Bulk
|
Von 9,9842 € bis 10,0853 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 600u | 10% | 2.8 | Pin | 35 | 28 | 20 | Bulk | 8 | No | No | No | No | EAR99 | ||||||||||||
B82145A1154J000
RF Choke Drum Core 150uH 5% 100KHz 40Q-Factor Ferrite 0.77A 0.9Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 150u | 5% | 100K | 0.77 | 0.9 | 40 | 3M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144F2123K000
RF Choke Drum Core 12uH 10% 100KHz 40Q-Factor Ferrite 2.4A 0.13Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 12u | 10% | 100K | 2.4 | 0.13 | 40 | 20M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78148E1683J000
RF Choke Drum Core 68uH 5% 100KHz 45Q-Factor Ferrite 0.78A 0.9Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 68u | 5% | 100K | 0.78 | 0.9 | 45 | 6.5M | Radial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B78108S1155J009
RF Choke Drum Core 1.5mH 5% 100KHz 50Q-Factor Ferrite 100mA 23Ohm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1500u | 5% | 100K | 0.1 | 23 | 50 | 1.25M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108S1473J
RF Choke Drum Core 47uH 5% 100KHz 45Q-Factor Ferrite 0.45A 1.1Ohm DCR AXL T/R
|
Von 0,0789 € bis 0,0915 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 47u | 5% | 100K | 0.45 | 1.1 | 45 | 7.5M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82559A5103A033
Power Choke Shielded Wirewound 10uH 12% 100KHz Ferrite 46A 0.0012Ohm DCR Solder Pin Automotive AEC-Q200 Tray
|
|
TDK | Induktor verbleit | Power Choke | Wirewound | Shielded | Ferrite | 10u | 12% | 100K | 46 | 0.0012(Typ) | <2M | Solder Pin | 34 | 34 | 15.4 | Tray | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B78148E1472K000
RF Choke Drum Core 4.7uH 10% 1MHz 45Q-Factor Ferrite 2.75A 0.085Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 1M | 2.75 | 0.085 | 45 | 35M | Radial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82145A1475J000
RF Choke Drum Core 4700uH 5% 100KHz 60Q-Factor Ferrite 0.17A 18Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 4700u | 5% | 100K | 0.17 | 18 | 60 | 0.5M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108E1471M9
RF Choke Drum Core 470nH 20% 1MHz 60Q-Factor Ferrite 5A 27mOhm DCR AXL Ammo
|
Von 0,1006 € bis 0,121 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 0.47u | 20% | 1M | 5 | 0.027 | 60 | 400M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B82144F2273K000
RF Choke Drum Core 27uH 10% 100KHz 40Q-Factor Ferrite 2A 0.2Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 27u | 10% | 100K | 2 | 0.2 | 40 | 9.2M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108T1473K
RF Choke Wirewound 47uH 10% 100KHz 60Q-Factor Ferrite 100mA 8.5Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 47u | 10% | 100K | 0.1 | 8.5 | 60 | 20M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B78108S1223K
RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R
|
Von 0,0933 € bis 0,1195 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 22u | 10% | 100K | 0.56 | 0.74 | 55 | 13M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
PFC3525ER-231K06E-00
PFC Choke Wirewound 225uH 10% Ferrite 5.6A Pin Bulk
|
Von 9,9842 € bis 10,0853 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 225u | 10% | 5.6 | Pin | 37 | 27.5 | 27 | Bulk | 6 | No | No | No | No | EAR99 | ||||||||||||
B78108S1122K
RF Choke Drum Core 1.2uH 10% 1MHz 55Q-Factor Ferrite 1.15A 180mOhm DCR AXL T/R
|
Von 0,0933 € bis 0,1195 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1.2u | 10% | 1M | 1.15 | 0.18 | 55 | 185M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1223K9
RF Choke Drum Core 22uH 10% 100KHz 40Q-Factor Ferrite 1.3A 350mOhm DCR AXL Ammo
|
Von 0,1006 € bis 0,121 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 22u | 10% | 100K | 1.3 | 0.35 | 40 | 12M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B78148S1564J009
RF Choke Drum Core 560uH 5% 100KHz 60Q-Factor Ferrite 160mA 8.8Ohm DCR RDL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 560u | 5% | 100K | 0.16 | 8.8 | 60 | 2M | Radial | 4 | 14 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78148S1334J009
RF Choke Drum Core 330uH 5% 100KHz 70Q-Factor Ferrite 190mA 6.4Ohm DCR RDL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 330u | 5% | 100K | 0.19 | 6.4 | 70 | 2.7M | Radial | 4 | 14 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82111EC21
VHF Choke Wirewound 12uH 20% 100KHz Ferrite 4A 40mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 12u | 20% | 100K | 4 | 0.04(Typ) | 140M | Axial | 7.5 | 27.4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144A2334J9
RF Choke Drum Core 330uH 5% 100KHz 50Q-Factor Ferrite 0.33A 1.9Ohm DCR AXL Ammo
|
Von 0,1632 € bis 0,1923 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 330u | 5% | 100K | 0.33 | 1.9 | 50 | 2M | Axial | 5.2 | 14.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes |