TDK Stromwandler
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Turns Ratio | Primary Side Current - (mA) | Primary Side Inductance - (uH) | Secondary Side Inductance - (uH) | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82801B0324A040
Current Transformer 1:40 1000VAC 0.0008Ohm Prim. DCR 1.14Ohm Sec. DCR 320uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:40 | 20000 | 320(Min) | 0.0008 | 1.14 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B78417A2286A003
Current Transformer 1:70 2400VAC 0.0019Ohm Prim. DCR 2.9Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:70 | 20000 | 3000 | 0.0019 | 2.9 | 2400VAC | Gull Wing | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78419A2271A3
Current Transformer 1:180 2400VAC 500Ohm Prim. DCR 7.4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,7013 € bis 3,8247 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:180 | 30000 | 25000 | 500 | 7.4 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78419A2251A3
Current Transformer 1:100 2400VAC 500Ohm Prim. DCR 3.1Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
Von 3,7013 € bis 3,8247 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 30000 | 7000 | 500 | 3.1 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78417A2185A003
Current Transformer 1:100 2400VAC 0.0019Ohm Prim. DCR 5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 20000 | 7000 | 0.0019 | 5 | 2400VAC | Gull Wing | 6 | 10.6 | 11 | 9.7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B82801B0925A200
Current Transformer 1:200 1000VAC 0.0006Ohm Prim. DCR 33.24Ohm Sec. DCR 8000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:200 | 20000 | 8000(Min) | 0.0006 | 33.24 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B324A40
Current Transformer 1:40 1000VAC 0.0008Ohm Prim. DCR 1.14Ohm Sec. DCR 320uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Von 1,4189 € bis 1,5214 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:40 | 20000 | 320(Min) | 0.0008 | 1.14 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B205A100
Current Transformer 1:100 1000VAC 0.0008Ohm Prim. DCR 5.5Ohm Sec. DCR 2000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Von 1,3232 € bis 1,3366 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 20000 | 2000(Min) | 0.0008 | 5.5 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B0504A050
Current Transformer 1:50 1000VAC 0.0008Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 20000 | 500(Min) | 0.0008 | 1.5 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B803A20
Current Transformer 1:20 1000VAC 0.0008Ohm Prim. DCR 0.4Ohm Sec. DCR 80uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Von 1,4189 € bis 1,5214 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:20 | 20000 | 80(Min) | 0.0008 | 0.4 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801C0565A100
Current Transformer 1:100 1500VAC 0.00028Ohm Prim. DCR 1Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 40000 | 0.00028 | 1 | 1500VAC | Gull Wing | 10 | 14.48 | 10 | 19.91 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
B78419A2290A3
Current Transformer 1:125 2400VAC 500Ohm Prim. DCR 4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:125 | 30000 | 11000 | 500 | 4 | 2400VAC | Gull Wing | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B78417A2285A003
Current Transformer 1:50 2400VAC 0.0019Ohm Prim. DCR 2.1Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 20000 | 1700 | 0.0019 | 2.1 | 2400VAC | Gull Wing | 6 | 10.4 | 10.6 | 11.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
B82801B504A50
Current Transformer 1:50 1000VAC 0.0008Ohm Prim. DCR 1.5Ohm Sec. DCR 500uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Von 1,4189 € bis 1,5214 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 20000 | 500(Min) | 0.0008 | 1.5 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801B925A200
Current Transformer 1:200 1000VAC 0.0006Ohm Prim. DCR 33.24Ohm Sec. DCR 8000uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
Von 1,4189 € bis 1,5214 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:200 | 20000 | 8000(Min) | 0.0006 | 33.24 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
B82801C0145A050
Current Transformer 1:50 1500VAC 0.00028Ohm Prim. DCR 0.4Ohm Sec. DCR 40000mA Prim. 10 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:50 | 40000 | 0.00028 | 0.4 | 1500VAC | Gull Wing | 10 | 14.48 | 10 | 19.91 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||
B82801A1824A100
Current Transformer 1:100 500Vrms 0.0025Ohm Prim. DCR 9Ohm Sec. DCR 820uH Prim. 7000mA Prim. 4 Terminal SMD Automotive AEC-Q200
|
Von 1,6829 € bis 1,8702 €
pro Stück
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 7000 | 820(Min) | 0.0025 | 9 | 500Vrms | 4 | SMD | 4.85 | 3.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B82801A1135A125
SMT Current Sense Transformers, EE 4.2 core, For B82801A1 Series Automotive AEC-Q200
|
Von 1,9687 € bis 2,0104 €
pro Stück
|
TDK | Stromwandler | 1:125 | 15 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
B82801A1743A030
SMT Current Sense Transformers, EE 4.2 core, For B82801A1 Series Automotive AEC-Q200
|
|
TDK | Stromwandler | 1:30 | 1.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
B82801B0324A040
Current Transformer 1:40 1000VAC 0.0008Ohm Prim. DCR 1.14Ohm Sec. DCR 320uH Prim. 20000mA Prim. 6 Terminal Gull Wing SMD
|
|
TDK | Stromwandler | Current Sense Transformer | 1:40 | 20000 | 320(Min) | 0.0008 | 1.14 | 1000VAC | Gull Wing | 6 | SMD | 7.11 | 5.08 | 8.38 | Tape and Reel | No | No | No | No | No | EAR99 | No |