TDK Thermistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Terminals | Thermal Coefficient Range | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Accuracy | Resistance @ 25C - (Ohm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B59301P1120A062
Thermistor PTC 3.1 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200
|
|
TDK | Thermistoren | PTC | 2 | 3.1 | ±25 to ±30 | 4032 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
B59301P1120A062
Thermistor PTC 3.1 Ohm 25% 2-Pin 4032 Surface Mount Solder Pad T/R Automotive AEC-Q200
|
|
TDK | Thermistoren | PTC | 2 | 3.1 | ±25 to ±30 | 4032 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
B59252J0140B020
PTC Inrush Current Limiters Automotive AEC-Q200
|
|
TDK | Thermistoren | Tray | Unknown | No | Yes | AEC-Q200 | Yes | EAR99 | No | ||||||||||||||
B59252J140B20
PTC Inrush Current Limiters Automotive AEC-Q200
|
Von 2,0666 € bis 2,1151 €
pro Stück
|
TDK | Thermistoren | Tray | Unknown | No | Yes | AEC-Q200 | Yes | EAR99 | No | ||||||||||||||
B57891M0473J000
Thermistor NTC 47K Ohm 5% 2-Pin Radial 4355K >= -3.5 Bulk
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | 5 to 15 | 4300 to 4550 | ±3% | 47000 | ±5 to ±10 | Bulk | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B57703M0103G000
Thermistor NTC 10K Ohm 2% 2-Pin Screw Mount Wire 3988K >= -3.5 Bulk
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | 50 to 100 | 3850 to 4100 | ±1% | 10000 | ±2 to ±5 | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||
B57421V2103H062
Thermistor NTC 10K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
|
|
TDK | Thermistoren | NTC | 2 | >= -3.5 | 5 to 15 | 3850 to 4100 | ±3% | 10000 | ±2 to ±5 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
B57364S0409M000
Thermistor NTC 4 Ohm 20% 2-Pin Radial 3060K Bulk
|
|
TDK | Thermistoren | NTC | 2 | >= 100 | < 3250 | 4 | ±20 to ±25 | Bulk | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B57238S160M
Thermistor NTC 16 Ohm 20% 2-Pin Radial 3165K Bulk
|
Von 0,495 € bis 0,5148 €
pro Stück
|
TDK | Thermistoren | NTC | 2 | 50 to 100 | < 3250 | 16 | ±20 to ±25 | Bulk | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||
B59601A0105A062
Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R
|
|
TDK | Thermistoren | PTC | 2 | 470 | >= ±50 | 0603 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
NTCG163JH103JT1A
Thermistor NTC 10K Ohm 5% 2-Pin 1608 Surface Mount Solder Pad 3435K
|
|
TDK | Thermistoren | NTC | 2 | 3400 to 3600 | ±3% | 10000 | ±5 to ±10 | 1608 | No | EAR99 | No | No |