TDK Sensoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Sensor Type | Device Pressure Type | Category | Accessory Type | Operating Pressure Range | Number of Terminals | Module/IC Classification | Thermal Coefficient Range | Sensing Current Type | Media Type | Maximum Overload Pressure | Typical RMS Primary Current - (A) | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Response Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Voltage Rating - (VDC) | Maximum Output Current - (mA) | Accuracy | Maximum Operating Temperature - (°C) | Operating Supply Voltage Range - (VDC) | Maximum Output Voltage - (V) | Output Type | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Resistance @ 25C - (Ohm) | Product Length - (mm) | Maximum Supply Current - (mA) | Product Depth - (mm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Maximum Operating Supply Voltage - (V) | Package/Case | Media | Product Weight - (g) | Maximum Current Rating - (A) | Supplier Temperature Grade | Electrical Termination | Body Material | Response Point List | Linearity | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B59850C0120A051
Thermistor PTC 10 Ohm 25% 2-Pin Radial T/R
|
|
TDK | Thermistoren | PTC | 2 | 10 | 5(Max) | ±25 to ±30 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
B59873C120A70
Thermistor PTC 45 Ohm 25% 2-Pin Radial Strip
|
Von 0,5398 € bis 0,6574 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 45 | 5(Max) | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
B59970C80A70
Thermistor PTC 9.4 Ohm 25% 2-Pin Radial Strip
|
Von 0,4818 € bis 0,5329 €
pro Stück
|
TDK | Thermistoren | PTC | 2 | 9.4 | 3.5(Max) | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
B59752B120A70
Thermistor PTC 80 Ohm 25% 2-Pin Radial Strip
|
|
TDK | Thermistoren | PTC | 2 | 80 | 7(Max) | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
B59752B0120A070
Thermistor PTC 80 Ohm 25% 2-Pin Radial Strip
|
|
TDK | Thermistoren | PTC | 2 | 80 | 7(Max) | ±25 to ±30 | Strip | No | No | No | No | No | EAR99 | Yes | Yes |