TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LGJ12565TS-4R2N5R5-H Inductor Power Shielded Drum Core 4.2uH 30% 100KHz Ferrite 5.5A 0.0112Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 4.2u | Ferrite | 30% | 5.5(Typ) | 7.3 | 100K | 2 | 0.0112 | 12.8 | 12.8 | 6.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
TFM252012ALMAR68MTAA
Inductor Power Shielded Thin Film 0.68uH 20% 1MHz Metal 4.1A 0.034Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,2357 € bis 0,2375 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Thin Film | Shielded | 0.68u | Metal | 20% | 4.1 | 4.8 | 1M | 2 | 0.034 | SMD | 1008 | 2.7 | 2.2 | 1.2 | 2.5 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS3015CX-101M-H
Inductor Power Shielded Wirewound 100uH 20% 1MHz Ferrite 0.3A 2.544Ohm DCR 1212 Automotive AEC-Q200 T/R
|
Von 0,127 € bis 0,138 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u | Ferrite | 20% | 0.3 | 0.23 | 1M | 2 | 2.544 | 1212 | 3.2 | 3.2 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| LGJ7045TC-470M-D Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 47u | Ferrite | 20% | 1.2(Typ) | 1.3(Typ) | 100K | 2 | 0.15(Typ) | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SLF10145T221MR65
Inductor Power Shielded Wirewound 220uH 20% 1KHz Ferrite 0.7A 0.47Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 0.7 | 0.65 | 1K | 2 | 0.47(Typ) | 10.4 | 10.4 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
VLS4020CX-470M-H
Inductor Power Shielded Wirewound 47uH 20% 1MHz Ferrite 0.71A 0.936Ohm DCR 1515 T/R Automotive AEC-Q200
|
Von 0,1257 € bis 0,1264 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | Ferrite | 20% | 0.71 | 0.74 | 1M | 2 | 0.936 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
| LGJ7045TC-470M-H Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 47u | Ferrite | 20% | 1.2(Typ) | 1.3(Typ) | 100K | 2 | 0.15(Typ) | 7.4 | 7.1 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
MHQ1005075HA40NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.04uH 3% 100MHz 20Q-Factor Ceramic 0.2A 1.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0577 € bis 0,074 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.04u | Ceramic | 3% | 250M | 0.2 | 100M | 1600M | 2 | 1.05 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| LGJ12565TS-150M4R2-H Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 4.4A 0.0237Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 15u | Ferrite | 20% | 4.4(Typ) | 4.2 | 100K | 2 | 0.0237 | 12.8 | 12.8 | 6.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
ECO2430SEO-D03H016
Power Transformer 12 Terminal Pin Thru-Hole
|
Von 5,4197 € bis 5,4748 €
pro Stück
|
TDK | Transformator | Power Transformer | Single | 2000|1000 | Dual | 220 | 5|24 | 12 | 0.3/0.433/0.167 | 0.31/0.62 | Pin | DIP | 30 | 25 | 36 | Box | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
ECO2225SEO-D01H016
Power Transformer 12 Terminal Pin Thru-Hole
|
Von 3,3756 € bis 3,4091 €
pro Stück
|
TDK | Transformator | Power Transformer | Single | 1500|50 | Dual | 110 | -12|12 | 12 | 0.54(Typ)/0.29(Typ) | 0.0522(Typ)/0.0625(Typ)/0.166(Typ) | Pin | 26 | 24 | 30.5 | Bulk | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
| LGJ12565TS-331MR87-H Inductor Power Shielded Drum Core 330uH 20% 100KHz Ferrite 0.95A 0.494Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 330u | Ferrite | 20% | 0.95(Typ) | 0.87 | 100K | 2 | 0.494 | 12.8 | 12.8 | 6.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ1005P3N8ST000
Inductor RF Chip Unshielded Multi-Layer 0.0038uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.1Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0038u | Ceramic | 0.3nH | 250M | 0.9 | 100M | 5000M | 2 | 0.1 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P1N1ST000
Inductor RF Chip Unshielded Multi-Layer 0.0011uH 0.3nH 100MHz 71Q-Factor Ceramic 1.2A 0.03Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0011u | Ceramic | 0.3nH | 500M | 1.2 | 100M | 14000M | 2 | 0.03 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 71 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| LGJ7045TC-680M-H Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 0.95A 0.21Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68u | Ferrite | 20% | 0.95(Typ) | 1.1(Typ) | 100K | 2 | 0.21(Typ) | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ1005P0N9CT000
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.2nH 100MHz 71Q-Factor Ceramic 1.2A 0.03Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0009u | Ceramic | 0.2nH | 500M | 1.2 | 100M | 15000M | 2 | 0.03 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 71 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P3N3BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0033uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.08Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0621 € bis 0,0631 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0033u | Ceramic | 0.1nH | 250M | 0.9 | 100M | 6000M | 2 | 0.08 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| LGJ7045TC-221M-D Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 0.52A 0.66Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 220u | Ferrite | 20% | 0.52(Typ) | 0.62(Typ) | 100K | 2 | 0.66(Typ) | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ1005075HA1N8BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.1nH 100MHz 20Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0577 € bis 0,074 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0018u | Ceramic | 0.1nH | 250M | 1 | 100M | 9000M | 2 | 0.05 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005075HA24NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.024uH 3% 100MHz 20Q-Factor Ceramic 0.25A 0.7Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0577 € bis 0,074 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.024u | Ceramic | 3% | 250M | 0.25 | 100M | 2000M | 2 | 0.7 | SMD | 0402 | 1.05 | 0.55 | 0.75 | Tape and Reel | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P62NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.062uH 3% 100MHz 22Q-Factor Ceramic 0.18A 1.9Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0637 € bis 0,0726 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.062u | Ceramic | 3% | 250M | 0.18 | 100M | 1100M | 2 | 1.9 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P51NJT000
Inductor RF Chip Unshielded Multi-Layer 0.051uH 5% 100MHz 22Q-Factor Ceramic 0.19A 1.8Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.051u | Ceramic | 5% | 250M | 0.19 | 100M | 1300M | 2 | 1.8 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82806D0060A033
Telecom Transformer 6:1:3.5 0.035Ohm Prim. DCR 0.0035Ohm Sec. DCR 12 Terminal Gull Wing SMD
|
|
TDK | Telecom, Übertrager | Power Over Ethernet Transformer | 6:1:3.5 | 12 | 0.035 | 0.0035 | Gull Wing | 1500VAC | SMD | 22 | 11.4 | 30 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B82496C3560J
Inductor RF Laser Cut 0.056uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.25A 1.2Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0924 € bis 0,1176 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | 0.056u | Copper Plated Ceramic | 5% | 100M | 0.25 | 100M | 2500M | 2 | 1.2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P62NGTD25
Inductor RF Chip Unshielded Multi-Layer 0.062uH 2% 100MHz 22Q-Factor Ceramic 0.18A 1.9Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0637 € bis 0,0726 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.062u | Ceramic | 2% | 250M | 0.18 | 100M | 1100M | 2 | 1.9 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |