TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MHQ1005P2N0S
Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.002u | Ceramic | 0.3nH | 250M | 1 | 100M | 8000M | 2 | 0.05 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| LGJ7045TS-680MR75-H Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 0.76A 0.27Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 68u | Ferrite | 20% | 0.76(Typ) | 0.75 | 100K | 2 | 0.27(Typ) | 7.2 | 7.2 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
| LGJ12565TS-100M4R8-H Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 4.8A 0.0202Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 10u | Ferrite | 20% | 4.8(Typ) | 5 | 100K | 2 | 0.0202 | 12.8 | 12.8 | 6.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ1005P72NJT000
Inductor RF Chip Unshielded Multi-Layer 0.072uH 5% 100MHz 22Q-Factor Ceramic 0.16A 2.2Ohm DCR 0402 T/R
|
Von 0,0484 € bis 0,049 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.072u | Ceramic | 5% | 250M | 0.16 | 100M | 1100M | 2 | 2.2 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P43NGTD25
Inductor RF Chip Unshielded Multi-Layer 0.043uH 2% 100MHz 22Q-Factor Ceramic 0.19A 1.6Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0637 € bis 0,0726 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.043u | Ceramic | 2% | 250M | 0.19 | 100M | 1400M | 2 | 1.6 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VLF3010AT-4R7MR70
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.82A 0.28Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 0.82(Typ) | 0.7 | 100K | 2 | 0.28 | 3 | 2.8 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
B82442T1335J050
Inductor General Purpose Molded Wirewound 3300uH 5% 252KHz 30Q-Factor Ferrite 0.085A 32.8Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 3300u | Ferrite | 5% | 252K | 0.085 | 0.138 | 252K | 1M | 2 | 32.8 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
| LGJ10145TS-100M2R5-H Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 2.5A 0.0364Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 10u | Ferrite | 20% | 2.5(Typ) | 3 | 100K | 2 | 0.0364(Typ) | 10.4 | 10.4 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
NLHV25T-R27J-PF
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 25.2MHz 35Q-Factor 0.425A 0.58Ohm DCR 1008 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.27u | 5% | 25.2M | 0.425 | 25.2M | 425M | 2 | 0.58 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 35 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
CLF10060NIT-331M-D
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 1.1A 0.534Ohm DCR Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u | Ferrite | 20% | 1.1 | 0.7 | 100K | 2 | 0.534 | 10.4 | 10.3 | 6.3 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CLF10040T-1R0N-H
Inductor Power Shielded Wirewound 1uH 30% 100KHz 6.3A 0.0057Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4825 € bis 0,4873 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | 30% | 6.3(Typ) | 12 | 100K | 2 | 0.0057(Typ) | 10.3 | 10 | 4.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CLF10040T-470M-H
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.3A 0.125Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4825 € bis 0,4873 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | 20% | 1.3(Typ) | 1.9 | 100K | 2 | 0.125(Typ) | 10.3 | 10 | 4.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
CLF6045NIT-6R8N-D
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.1A 0.0351Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,3643 € bis 0,368 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Ferrite | 30% | 3.1(Typ) | 2.5 | 100K | 2 | 0.0351 | 6.5 | 6.2 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82422H1224J
Inductor Power Chip Molded Wirewound 220uH 5% 796KHz 15Q-Factor Ferrite 0.11A 10Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1654 € bis 0,215 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | 220u | Ferrite | 5% | 796K | 0.11 | 0.14(Typ) | 796K | 5.5M | 2 | 10 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82462A4223K000
Inductor Power Wirewound 22uH 10% 100KHz Ferrite 0.8A 0.26Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | 22u | Ferrite | 10% | 0.8(Typ) | 1.32(Typ) | 100K | 2 | 0.26 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
CLF6045T-221M-H
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.5A 0.78Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4972 € bis 0,5083 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 0.5(Typ) | 0.41 | 100K | 2 | 0.78(Typ) | 6.4 | 6.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
B82131A5402M
VHF Choke Wirewound 1uH 20% 1MHz Carbonyl Iron 4A 0.014Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | 1u | Carbonyl Iron | 20% | 4 | 1M | 199M | 2 | 0.014(Typ) | Axial | 16.4 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
WR383245-17F5-G
Wireless Charging Coil Receiver 13.9uH 100KHz 0.31OhmDCR 28Q-Factor Through Hole
|
Von 1,8591 € bis 2,5846 €
pro Stück
|
TDK | Wireless Charging Coils | Receiver | 13.9u | 100K | 100K | 2 | 0.31 | 38.4 | 0.86 | 32.3 | 28 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
B82477P2683M000
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.85A 0.11Ohm DCR Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 1.85 | 1.5 | 100K | 2 | 0.11 | 12.5 | 12.5 | 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P3N6CT000
Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.2nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R
|
Von 0,0696 € bis 0,0714 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0036u | Ceramic | 0.2nH | 250M | 0.9 | 100M | 5500M | 2 | 0.09 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82496C3159A
Inductor RF Laser Cut 0.0015uH 0.3nH 100MHz 8Q-Factor Copper Plated Ceramic 1.5A 0.03Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | 0.0015u | Copper Plated Ceramic | 0.3nH | 100M | 1.5 | 100M | 13000M | 2 | 0.03 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 8 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005P2N1CT000
Inductor RF Chip Unshielded Multi-Layer 0.0021uH 0.2nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0021u | Ceramic | 0.2nH | 250M | 1 | 100M | 8000M | 2 | 0.06 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82432C1474J000
Inductor General Purpose Molded Wirewound 470uH 5% 100KHz 30Q-Factor Ferrite 0.075A 17.5Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 470u | Ferrite | 5% | 796K | 0.075 | 0.075 | 100K | 4M | 2 | 17.5 | SMD | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
MLP1005MR33DT0S1
Inductors for power circuits
|
Von 0,1357 € bis 0,1364 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Multi-Layer | Shielded | 0.33u | Ferrite | 20% | 10M | 0.39 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
B82472G6334M
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.33A 1.7Ohm DCR T/R
|
Von 0,3548 € bis 0,4694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u | Ferrite | 20% | 0.33 | 0.3 | 100K | 2 | 1.7 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |