TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLF7030T-470MR57-PF
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.57A 0.24Ohm DCR T/R
|
Von 0,4148 € bis 0,4196 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | Ferrite | 20% | 0.57 | 0.57 | 100K | 2 | 0.24(Typ) | 7.2 | 7.2 | 3.22 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
| LGJ12575TS-470M2R7-H Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 3A 0.0528Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 47u | Ferrite | 20% | 3(Typ) | 2.7 | 100K | 2 | 0.0528(Typ) | 12.8 | 12.8 | 7.85 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
MHQ1005P36NJT000
Inductor RF Chip Unshielded Multi-Layer 0.036uH 5% 100MHz 20Q-Factor Ceramic 0.19A 1.5Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.036u | Ceramic | 5% | 250M | 0.19 | 100M | 1600M | 2 | 1.5 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
| LGJ10145TS-150M2R2-H Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 2.2A 0.0472Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 15u | Ferrite | 20% | 2.2(Typ) | 2.4 | 100K | 2 | 0.0472(Typ) | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
CLF12555T-330M-H
Inductor Power Shielded Wirewound 33uH 20% 100KHz 2.2A 0.067Ohm DCR T/R Automotive AEC-Q200
|
Von 0,69 € bis 0,697 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | 20% | 2.2(Typ) | 4 | 100K | 2 | 0.067(Typ) | 12.8 | 12.4 | 5.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82432C1153K000
Inductor General Purpose Molded Wirewound 15uH 10% 100KHz 30Q-Factor Ferrite 0.28A 1.25Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 15u | Ferrite | 10% | 2.52M | 0.28 | 0.28 | 100K | 21M | 2 | 1.25 | SMD | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82432C1564K
Inductor General Purpose Molded Wirewound 560uH 10% 100KHz 30Q-Factor Ferrite 0.07A 23Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2311 € bis 0,3333 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 560u | Ferrite | 10% | 796K | 0.07 | 0.07 | 100K | 3.5M | 2 | 23 | SMD | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
MHQ1005P1N9ST000
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0019u | Ceramic | 0.3nH | 250M | 1 | 100M | 8000M | 2 | 0.05 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005PR18JT000
Inductor RF Chip Unshielded Multi-Layer 0.18uH 5% 100MHz 18Q-Factor Ceramic 0.09A 6Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.18u | Ceramic | 5% | 250M | 0.09 | 100M | 600M | 2 | 6 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 18 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82111BC16
VHF Choke Wirewound 3uH 20% 1MHz Ferrite 9A 6mOhm DCR AXL Bulk
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | 3u | Ferrite | 20% | 9 | 1M | 220M | 2 | 0.006(Typ) | Axial | 29 | 7.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B82442T1475K000
Inductor General Purpose Molded Wirewound 4700uH 10% 252KHz 30Q-Factor Ferrite 0.073A 48.6Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 4700u | Ferrite | 10% | 252K | 0.073(Typ) | 0.145(Typ) | 252K | 0.8M | 2 | 48.6 | SMD | 2220 | 5.9 | 5.3 | 5.3 | 5.6 | 5 | 5 | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
MHQ1005P1N6BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0016uH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0637 € bis 0,0726 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0016u | Ceramic | 0.1nH | 250M | 1 | 100M | 10000M | 2 | 0.04 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P3N9STD25
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0611 € bis 0,0696 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0039u | Ceramic | 0.3nH | 250M | 0.9 | 100M | 5000M | 2 | 0.09 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82144F2683J000
RF Choke Drum Core 68uH 5% 100KHz 40Q-Factor Ferrite 1.5A 0.35Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | 68u | Ferrite | 5% | 79.6K | 1.5 | 1.15 | 100K | 6.1M | 2 | 0.35 | Axial | 11.5 | 6.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82442T1335K50
Inductor General Purpose Molded Wirewound 3300uH 10% 252KHz 30Q-Factor Ferrite 0.085A 32.8Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,5026 € bis 0,5521 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 3300u | Ferrite | 10% | 252K | 0.085 | 0.138 | 252K | 1M | 2 | 32.8 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
HHM1523B3
RF Transformer 1:1.41 6 Terminal SMD
|
Von 0,1004 € bis 0,1095 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1.41 | 1.2 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
CLF7045T-470M-H
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.15Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5348 € bis 0,5468 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | Ferrite | 20% | 1.2 | 1.3 | 100K | 2 | 0.15(Typ) | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ1005P8N7JTD25
Inductor RF Chip Unshielded Multi-Layer 0.0087uH 5% 100MHz 23Q-Factor Ceramic 0.55A 0.17Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0611 € bis 0,0696 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0087u | Ceramic | 5% | 250M | 0.55 | 100M | 3500M | 2 | 0.17 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82111B0000C018
VHF Choke Wirewound 11uH 20% 100KHz Ferrite 4A 20mOhm DCR AXL Bulk
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | 11u | Ferrite | 20% | 4 | 100K | 150M | 2 | 0.02(Typ) | Axial | 29 | 6.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B78148E1683J000
RF Choke Drum Core 68uH 5% 100KHz 45Q-Factor Ferrite 0.78A 0.9Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | 68u | Ferrite | 5% | 796K | 0.78 | 0.72 | 100K | 6.5M | 2 | 0.9 | Radial | 4 | 11.5 | Tape and Reel | 45 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82559B5472A16
Power Choke Shielded Wirewound 4.7uH 10% 100KHz Ferrite 25A 0.0022Ohm DCR T/R Automotive AEC-Q200
|
Von 2,0321 € bis 2,434 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Shielded | 4.7u | Ferrite | 10% | 25(Typ) | 21.3(Typ) | 100K | >2M | 3 | 0.0022 | 16.5 | 17.3 | 10.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B78417A2185A003
Current Transformer 1:100 2400VAC 0.0019Ohm Prim. DCR 5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:100 | 20000 | 7000 | 6 | 0.0019 | 5 | Gull Wing | 2400VAC | 10.6 | 11 | 9.7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B82422T1683K000
Inductor General Purpose Molded Wirewound 68uH 10% 2.52MHz 27Q-Factor Ferrite 0.06A 9Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 68u | Ferrite | 10% | 2.52M | 0.06 | 0.06 | 2.52M | 9M | 2 | 9 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82422T1333J000
Inductor General Purpose Molded Wirewound 33uH 5% 2.52MHz 27Q-Factor Ferrite 0.07A 5.6Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 33u | Ferrite | 5% | 2.52M | 0.07 | 0.07 | 2.52M | 17M | 2 | 5.6 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82422T1183J000
Inductor General Purpose Molded Wirewound 18uH 5% 2.52MHz 27Q-Factor Ferrite 0.12A 3Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 18u | Ferrite | 5% | 2.52M | 0.12 | 0.12 | 2.52M | 20M | 2 | 3 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |