TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82432T1122K000
Inductor General Purpose Molded Wirewound 1.2uH 10% 7.96MHz 10Q-Factor Ferrite 1.2A 0.1Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 1.2u | Ferrite | 10% | 7.96M | 1.2 | 3.2(Typ) | 7.96M | 100M | 2 | 0.1 | SMD | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82144B2474J000
RF Choke Drum Core 470uH 5% 100KHz 40Q-Factor Ferrite 600mA 2.02Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | 470u | Ferrite | 5% | 79.6K | 0.6 | 0.44 | 100K | 2.3M | 2 | 2.02 | Radial | 6.5 | 11.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
VLS4015CX-680M-H
Inductor Power Shielded Wirewound 68uH 20% 1MHz Ferrite 0.57A 1.72Ohm DCR 1515 Automotive AEC-Q200
|
Von 0,1204 € bis 0,1209 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 0.57 | 0.54 | 1M | 2 | 1.72 | SMD | 1515 | 4.2 | 4.2 | 1.5 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
B82464G4682M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4.3A 0.02Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5171 € bis 0,6902 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 4.3(Typ) | 4.99(Typ) | 100K | 2 | 0.02 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
NLV25T-R68J-PF
Inductor General Purpose Molded/Unshielded Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.3A 0.85Ohm DCR 1008 T/R
|
Von 0,0756 € bis 0,0799 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded/Unshielded | 0.68u | Ferrite | 5% | 25.2M | 0.3 | 0.3 | 25.2M | 300M | 2 | 0.85 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CLF7045T-221M-H
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.52A 0.66Ohm DCR T/R Automotive AEC-Q200
|
Von 0,3975 € bis 0,4015 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 20% | 0.52 | 0.62 | 100K | 2 | 0.66(Typ) | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
NLHV25T-R12J-PF
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 25.2MHz 30Q-Factor 0.55A 0.38Ohm DCR 1008 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.12u | 5% | 25.2M | 0.55 | 25.2M | 700M | 2 | 0.38 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
B82804A0354A110
Pulse Transformer 1:1 1500VDC 1Ohm Prim. DCR 0.65Ohm Sec. DCR 75pF 6 Terminal Gull Wing SMD
|
|
TDK | Impulswandler | Gate Drive Transformer | 1:1 | 75 | 350(Min) | 6 | 1 | 25.8 | 0.65 | Gull Wing | 1500VDC | 6.7 | 5.4 | 8.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MLZ2012E100MT000
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.06A 0.52Ohm DCR 0805 T/R
|
Von 0,0399 € bis 0,0471 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | 10u | Ferrite | 20% | 0.06(Typ) | 0.06 | 2M | 2 | 0.52 | 0805 | 2.2 | 1.45 | 1.45 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005075HA7N5JTD25
Inductor RF Chip Unshielded Multi-Layer 0.0075uH 5% 100MHz 20Q-Factor Ceramic 0.45A 0.26Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0577 € bis 0,074 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0075u | Ceramic | 5% | 250M | 0.45 | 100M | 4000M | 2 | 0.26 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82432T1104K
B82432-T1104-K Inductor Surface Mount General Purpose Chip Mold Wirewound 100uH 796KHz 20Q-Factor 0.2A 3.5Ohm - Arrow.com
|
Von 0,2104 € bis 0,2537 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 100u | Ferrite | 10% | 796K | 0.2 | 0.37(Typ) | 796K | 6.5M | 2 | 3.5 | SMD | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
MHQ1005P2N3CT000
Inductor RF Chip Unshielded Multi-Layer 0.0023uH 0.2nH 100MHz 23Q-Factor Ceramic 1A 0.07Ohm DCR 0402 T/R
|
Von 0,0514 € bis 0,0544 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0023u | Ceramic | 0.2nH | 250M | 1 | 100M | 7000M | 2 | 0.07 | SMD | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ1005075HA9N1HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0091uH 3% 100MHz 20Q-Factor Ceramic 0.45A 0.22Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0722 € bis 0,083 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0091u | Ceramic | 3% | 250M | 0.45 | 100M | 3000M | 2 | 0.22 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLS5030EX-220M-D
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A 0.216Ohm DCR T/R Automotive AEC-Q200
|
Von 0,2585 € bis 0,2598 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 1.6(Typ) | 1.5 | 100K | 2 | 0.216 | 5.5 | 5.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS4015CX-330M-H
Inductor Power Shielded Wirewound 33uH 20% 1MHz Ferrite 0.76A 0.804Ohm DCR 1515 T/R Automotive AEC-Q200
|
Von 0,1204 € bis 0,1209 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 0.76 | 0.69 | 1M | 2 | 0.804 | SMD | 1515 | 4.2 | 4.2 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
MHQ1005075HA2N1BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0021uH 0.1nH 100MHz 20Q-Factor Ceramic 1A 0.05Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0577 € bis 0,074 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0021u | Ceramic | 0.1nH | 250M | 1 | 100M | 8000M | 2 | 0.05 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82432C1683K000
Inductor General Purpose Molded Wirewound 68uH 10% 100KHz 30Q-Factor Ferrite 0.19A 2.8Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 68u | Ferrite | 10% | 2.52M | 0.19 | 0.19 | 100K | 10M | 2 | 2.8 | SMD | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
MHQ1005P3N1CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0031uH 0.2nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0611 € bis 0,0696 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0031u | Ceramic | 0.2nH | 250M | 0.9 | 100M | 6000M | 2 | 0.09 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
PFC3514QM-231K06B-00
Choke Coils for PFC
|
Von 9,9942 € bis 10,0949 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | 230u | Ferrite | 10% | 5.5 | Pin | 37 | 30 | 15.5 | Bulk | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
MHQ1005075HA2N6BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0026uH 0.1nH 100MHz 20Q-Factor Ceramic 0.75A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0577 € bis 0,074 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0026u | Ceramic | 0.1nH | 250M | 0.75 | 100M | 6500M | 2 | 0.09 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MLK1005S3N9S
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 7Q-Factor Ceramic 0.4A 0.25Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0039u | Ceramic | 0.3nH | 100M | 0.4 | 100M | 6500M | 2 | 0.25 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 7 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82422H1102K000
Inductor Power Chip Molded Wirewound 1uH 10% 7.96MHz 8Q-Factor Ferrite 1.15A 0.1Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | 1u | Ferrite | 10% | 7.96M | 1.15 | 1.835(Typ) | 7.96M | 150M | 2 | 0.1 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 8 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
CLF6045T-330M-H
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.103Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4972 € bis 0,5083 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 1.5(Typ) | 1.07 | 100K | 2 | 0.103(Typ) | 6.4 | 6.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
CLF6045T-3R3N-H
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.5A 0.019Ohm DCR T/R Automotive AEC-Q200
|
Von 0,368 € bis 0,3717 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Ferrite | 30% | 3.5(Typ) | 3.1 | 100K | 2 | 0.019(Typ) | 6.4 | 6.1 | 4.8 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
| LGJ7045TC-1R5N-D Inductor Power Shielded Drum Core 1.5uH 30% 100KHz Ferrite 4.9A 0.011Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 1.5u | Ferrite | 30% | 4.9(Typ) | 7.3(Typ) | 100K | 2 | 0.011(Typ) | 7.4 | 7.1 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 |