TE Connectivity Überstromschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Number of Poles | Maximum Current Rating - (A) | Acting | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Typical Melting I2t - (A²S) | Trip Time | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Actuator Type | Termination Style | Number of Terminals | Terminal Design | Wire Form | Typical AC Voltage Rating - (V) | Typical DC Voltage Rating - (V) | Product Weight - (g) | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RUEF300-2
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 3 | 6 | 0.05 | 2 | Radial | 2 | Straight | Tape and Reel | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
1393249-9
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
|
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 6s to 30s | Push to Reset | 2 | Quick Connect | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
| 6-1423698-4 Circuit Breaker Hydraulic Magnetic 3Pole 30A |
|
TE Connectivity | Stromkreisunterbrecher | Hydraulic Magnetic | 3 | Rocker | 6 | Panel Mount | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
RXEF050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VAC/72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 13.7mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.77 | 0.77 | Radial | 2 | Inside Crimp Standoff | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
W58-XC4C12A-2
Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC
|
Von 4,8704 € bis 6,106 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 10s to 45s | Push to Reset | 2 | Screw | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2410SFV10.0FM/125-2
Fuse Chip Very Fast Acting 10A 125V SMD Solder Pad 2410 Fiberglass T/R
|
|
TE Connectivity | Sicherungen | Chip | Very Fast | 29.2 | 0.0066 | Solder Pad | 2 | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
W57-XH1I8B20-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC
|
Von 1,323 € bis 1,4871 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 4s to 40s | Push Button | 2 | Quick Connect | Panel Mount | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
AHRF650-2
PTC Resettable Fuse 6.5A(hold) 13.7A(trip) 16VDC 100A 4.3W 7s 0.009Ohm Radial 12.7 X 3 X 22.2mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
RGEF700-2
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 7 | 11.9 | 0.0131 | 3 | Radial | 2 | Straight | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
8-1393252-5
Circuit Breaker Hydraulic Magnetic 1Pole 25A 65VDC
|
|
TE Connectivity | Stromkreisunterbrecher | Hydraulic Magnetic | 1 | 0.6s to 8s | Toggle | 2 | Quick Connect | Panel Mount | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
W92-X112-7
Circuit Breaker Hydraulic Magnetic 2Pole 7A 277VAC
|
Von 108,4354 € bis 118,7074 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Hydraulic Magnetic | 2 | 2.2s to 20s | Toggle | 4 | Stud | Panel Mount | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
| MINISMDC075-2 PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 40A 0.15s 0.11Ohm SMD Solder Pad 1812 T/R |
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.75 | 1.5 | Solder Pad | 2 | Surface Mount | No | No | No | No | EAR99 | |||||||||||||||||||||||||
RF3175-000
PTC Resettable Fuse 1A(hold) 2A(trip) 240V 10A 2.87W 21s 0.218Ohm Radial 18.7 X 5.1mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1 | 2 | 0.334 | 2.87 | Radial | 2 | Straight | Bag | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
RUEF160-2
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 0.07 | 0.9 | Radial | 2 | Inside Crimp Standoff | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
W67-X2Q110-5
Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC/50VDC
|
|
TE Connectivity | Stromkreisunterbrecher | Hydraulic Magnetic | 1 | 6s to 30s | Toggle | 2 | Quick Connect | Panel Mount | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||
| 1SNA008521R2600 Fuse Cartridge 0.5A Holder Cartridge 5 X 20mm Bag |
|
TE Connectivity | Sicherungen | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
RUEF300U
PTC Resettable Fuse 3A(hold) 6A(trip) 30VAC/30VDC 100A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 16.5mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 3 | 6 | 0.05 | 2 | Radial | 2 | Straight | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
LVR008NK-2
PTC Resettable Fuse 0.08A(hold) 0.19A(trip) 240VDC/240VAC 0.9W 10s 7.4Ohm Radial 7.2 X 4.6mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.08 | 0.19 | 12 | 0.9 | Axial | 2 | Kinked | Tape and Reel | Through Hole | No | No | No | No | No | EAR99 | ||||||||||||||||||||
VTP210GF
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16VDC 100A 1.5W 5s 0.018Ohm SMD Solder Pad 23.1 X 5.3 X 0.8mm Bag
|
Von 0,2799 € bis 0,3026 €
pro Stück
|
TE Connectivity | PTC, rückstellbare Sicherung | 2.1 | 4.7 | 0.03 | 1.5(Max) | Solder Pad | 2 | Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
TRF250-120
PTC Resettable Fuse 0.12A(hold) 0.24A(trip) 60VDC 3A 0.8W 0.75s 8.5Ohm Radial 6.5 X 4.6 X 7mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.12 | 0.24 | 10.8 | 0.8 | Radial | 2 | Opposing Crimp Standoff | Bag | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
RUSBF185
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 16VDC 40A 1W 10s 0.03Ohm Radial 10.2 X 3 X 15.7mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1.85 | 3.7 | 0.051 | 1 | Radial | 2 | Inside Crimp Standoff | Through Hole | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| 281990-2 FUSE HOLDER |
|
TE Connectivity | Sicherungszubehör | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
TSL250-080F-2
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 80VDC 3A 1.2W 0.8s 5Ohm SMD Solder Pad 7.9 X 5.3 X 3.7mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.08 | 0.24 | 11 | 1.2 | Solder Pad | 4 | Surface Mount | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ASMD100F-2
PTC Resettable Fuse 0.9A(hold) 2.16A(trip) 30VDC 40A 1.1W 20s 0.098Ohm SMD Solder Pad 7.9 X 5.4 X 3mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.9 | 2.16 | 0.48 | 1.1 | Solder Pad | 2 | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
0603SFS400F/32-2
Fuse Chip Slow Blow Acting 4A 32V SMD Solder Pad 0603 T/R cULus
|
|
TE Connectivity | Sicherungen | Chip | Slow Blow | 2.3 | 0.017 | Solder Pad | 2 | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | No |