TE Connectivity Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Number of Poles | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Acting | Maximum Voltage Rating | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Trip Time | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Actuator Type | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Terminal Design | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Lead Length - (mm) | Typical AC Voltage Rating - (V) | Peak Pulse Power Dissipation - (W) | Typical DC Voltage Rating - (V) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
W67-X2Q52-10
Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC
|
Von 52,206 € bis 57,1465 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Hydraulic Magnetic | 1 | 0.6s to 8s | 61.73 | Toggle | 19.05 | 50.8 | Quick Connect | Panel Mount | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
W23-X1A1G-7.50
Circuit Breaker Thermal 1Pole 7.5A 250VAC/50VDC
|
Von 17,6398 € bis 18,3179 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 6s to 22s | Push-Pull | 17.53 | 35.15 | Screw | Panel Mount | 2 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
W33-T2N1Q-15
Circuit Breaker Thermal 2Pole 15A 250VAC/50VDC
|
Von 43,276 € bis 86,5609 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 2 | 3s to 33s | Rocker | 24.89 | 48.01 | Quick Connect | Panel Mount | 4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
W54-XD1A6A13-25
Circuit Breaker Thermal 1Pole 25A 250VAC
|
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 5s to 30s | Push to Reset | Quick Connect | Panel Mount | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| W58-XB1A15B-10 UL 1500 Ignition Protected Circuit Breakers |
|
TE Connectivity | Stromkreisunterbrecher | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GTCR36-351M-R10
Gas Discharge Tubes 350VDC 10kADC 10AAC 1pF Radial SMD
|
|
TE Connectivity | Gasentladungslampen | ±20% | 900 | No | 10 | 10 | 9.2 | 1 | 3 | Surface Mount | 0.8 | 2 | Radial | Tray | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| MINISMDC014-2 PTC Resettable Fuse 0.14A(hold) 0.34A(trip) 60V 10A 0.8W 0.006s 1.5Ohm SMD Solder Pad 4.73 X 3.41 X 0.89mm T/R |
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.14 | 0.34 | 0.8 | 4.73(Max) | 3.41(Max) | 0.89(Max) | Surface Mount | 2 | Solder Pad | 1812 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ASMD030F-2
PTC Resettable Fuse 0.23A(hold) 0.59A(trip) 60VDC 10A 1.1W 12s 0.98Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.23 | 0.59 | 4.8 | 1.1 | 7.98(Max) | 5.44(Max) | 3.18(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2920 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MHP-TA15-9-90
PTC Resettable Fuse 5.8 X 3.85 X 1.15mm
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 2 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
0603SFS200F/32-2
Fuse Chip Slow Blow Acting 2A 32V SMD Solder Pad 0603 T/R
|
|
TE Connectivity | Sicherungen | Chip | Slow Blow | 0.32 | 0.052 | 1.6 | 0.8 | 0.8 | Surface Mount | 2 | Solder Pad | 0603 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
W51-A121B1-6
Circuit Breaker Thermal 1Pole 6A 125VAC
|
Von 3,587 € bis 3,9383 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 4s to 40s | 33.3 | Rocker | 15.2 | 26.8 | Quick Connect | Panel Mount | 3 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
1587335-1
Fuse Holder BASE ASSEMBLY, 40 POSITION
|
Von 5,7464 € bis 6,7591 €
pro Stück
|
TE Connectivity | Sicherungszubehör | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| QUP6LG Metal Oxide Varistors |
|
TE Connectivity | Varistor | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MINISMDM110/16-02 Resettable Fuses-PPTC1.1A16V40A |
|
TE Connectivity | PTC, rückstellbare Sicherung | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GTCR36-151M-R10
Gas Discharge Tubes 300VDC 10kADC 10AAC 1pF Radial Thru-Hole
|
|
TE Connectivity | Gasentladungslampen | ±20% | 800 | No | 150 | 10 | 10 | 9.2 | 1 | 3 | Straight | Through Hole | 0.8 | 3 | Radial | Tray | 3.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||
W58-XC4C12A-7
Circuit Breaker Thermal 1Pole 7A 250VAC/50VDC
|
Von 3,9392 € bis 4,93 €
pro Stück
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 6s to 30s | Push to Reset | 16.76 | 34.93 | Screw | Panel Mount | 2 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
W57-XB1A4A10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
|
|
TE Connectivity | Stromkreisunterbrecher | Thermal | 1 | 4s to 40s | 29.2 | Push to Reset | 14.6 | 34.2 | Quick Connect | Panel Mount | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
RUSBF120
PTC Resettable Fuse 1.2A(hold) 2A(trip) 6V 0.6W 0.5s 0.065Ohm Radial 6.9 X 3.1mm Bag
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1.2 | 2 | 0.0975 | 0.6 | 11.7(Max) | Inside Crimp Standoff | Through Hole | 2 | Radial | 5.9(Max) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMD185F-2
PTC Resettable Fuse 1.85A(hold) 3.6A(trip) 33VDC 40A 1.5W 5s 0.065Ohm SMD Solder Pad 9.4 X 6.71 X 3mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1.85 | 3.6 | 0.165 | 1.5(Max) | 9.4(Max) | 6.71(Max) | 3(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
40626
FUSE TERMINAL RECEPTACLE 16-14 AWG TPBR
|
Von 0,1168 € bis 0,1266 €
pro Stück
|
TE Connectivity | Sicherungszubehör | Reel|Strip | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MINISMDC150F/24-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 20A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.12 | 1(Max) | 4.83(Max) | 3.41(Max) | 1.94(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
SMD030F-2018-2
PTC Resettable Fuse 0.3A(hold) 0.8A(trip) 60VDC 20A 1.5W 1.5s 0.5Ohm SMD Solder Pad 2018 5.44 X 4.93 X 1.78mm T/R Automotive
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 0.3 | 0.8 | 2.3 | 1.5(Max) | 5.44(Max) | 4.93(Max) | 1.78(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2018 | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
MICROSMD150F-2
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 40A 0.8W 1s 0.04Ohm SMD Solder Pad 1210 T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.8(Max) | 3.43(Max) | 2.8(Max) | 1.22(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
MINISMDC300F-2
PTC Resettable Fuse 3A(hold) 6A(trip) 6VDC 100A 1W 5s 0.011Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.76mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 3 | 6 | 1(Max) | 4.73(Max) | 3.41(Max) | 0.76(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
MICROSMD175F-2
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 40A 0.8W 0.8s 0.025Ohm SMD Solder Pad 1210 3.43 X 2.8 X 0.76mm T/R
|
|
TE Connectivity | PTC, rückstellbare Sicherung | 1.75 | 3.5 | 0.8(Max) | 3.43(Max) | 2.8(Max) | 0.76(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | No | Unknown | Yes | Unknown | EAR99 | No | No |