TE Connectivity Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36501J51NJTDG
Inductor RF Chip Unshielded Wirewound 0.051uH 5% 250MHz 35Q-Factor 0.6A 0.28Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.051u | 5% | 0.6 | 0.6 | 250M | 1900M | 2 | 0.28 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501JR12JTDG
Inductor RF Chip Unshielded Wirewound 0.12uH 5% 250MHz 32Q-Factor 0.3A 0.65Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.12u | 5% | 0.3 | 0.3 | 250M | 1300M | 2 | 0.65 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 32 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36502A1R8JTDG
Inductor RF Chip Unshielded Wirewound 1.8uH 5% 250MHz 16Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 1.8u | Ceramic | 5% | 7.9M | 0.17 | 0.17 | 250M | 80M | 2 | 2.5 | SMD | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502A2R7JTDG
Inductor RF Chip Unshielded Wirewound 2.7uH 5% 250MHz 16Q-Factor Ceramic 0.15A 2.95Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 2.7u | Ceramic | 5% | 7.9M | 0.15 | 0.15 | 250M | 50M | 2 | 2.95 | SMD | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36401J6N8ATDF
Inductor RF Chip Molded/Unshielded Thin Film 0.0068uH 0.2nH 300MHz 15Q-Factor 0.3A 0.75Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.0068u | 0.2nH | 500M | 0.3 | 300M | 5000M | 2 | 0.75 | 0603 | 1.7 | 0.9 | 0.55 | Tape and Reel | 15 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36401J6N8A
Inductor RF Chip Molded/Unshielded Thin Film 0.0068uH 0.2nH 300MHz 15Q-Factor 0.3A 0.75Ohm DCR 0603
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.0068u | 0.2nH | 500M | 0.3 | 300M | 5000M | 2 | 0.75 | 0603 | 1.7 | 0.9 | 0.55 | 15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
36401JR10G
Inductor RF Chip Molded/Unshielded Thin Film 0.1uH 2% 300MHz 15Q-Factor 0.1A 7.5Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.1u | 2% | 500M | 0.1 | 300M | 1000M | 2 | 7.5 | 0603 | 1.7 | 0.9 | 0.55 | Tape and Reel | 15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3631B221KT
Inductor Power Shielded Wirewound 220uH 10% 1KHz Ferrite 0.7A 0.46Ohm DCR T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 220u | Ferrite | 10% | 0.7 | 0.7(Typ) | 1K | 2 | 0.46 | 13 | 13 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
3631B821KL
Inductor Power Shielded Wirewound 820uH 10% 1KHz 12Q-Factor Ferrite 0.35A 1.7Ohm DCR T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 820u | Ferrite | 10% | 0.35 | 0.35(Typ) | 1K | 2 | 1.7 | 13 | 13 | 6.5 | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SC101R5KT
Inductor Power Shielded Wirewound 1.5uH 10% 7.9MHz 32Q-Factor 625mA 600mOhm DCR AXL Box
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1.5u | 10% | 0.625 | 7.9M | 170M | 2 | 0.6 | Axial | 10 | 4.2 | Box | 32 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SC10150KT
Inductor Power Shielded Wirewound 15uH 10% 2.5MHz 55Q-Factor 395mA 1.5Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 15u | 10% | 0.395 | 2.5M | 35M | 2 | 1.5 | Axial | 10 | 4.2 | Ammo | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SC0914102K
RF Choke Unshielded Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 300mA 2.1Ohm DCR RDL Bulk
|
Von 0,2219 € bis 0,2295 €
pro Stück
|
TE Connectivity | Induktor verbleit | RF Choke | Wirewound | Unshielded | 1000u | Ferrite | 10% | 252K | 0.3 | 252K | 1.3M | 2 | 2.1 | Radial | 9.2 | 13 | Bulk | 40 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
SC10102KT
Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 0.076 | 790K | 2.2M | 2 | 40 | Axial | 10 | 4.2 | Ammo | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SC10100KT
Inductor Power Shielded Wirewound 10uH 10% 7.9MHz 45Q-Factor 510mA 900mOhm DCR AXL Ammo
|
Von 2,2796 € bis 2,3493 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 10u | 10% | 0.51 | 7.9M | 45M | 2 | 0.9 | Axial | 10 | 4.2 | Ammo | 45 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SC0912102K
RF Choke Unshielded Wirewound 1mH 10% 252KHz 55Q-Factor Ferrite 200mA 4.3Ohm DCR RDL Bulk
|
Von 0,2305 € bis 0,2385 €
pro Stück
|
TE Connectivity | Induktor verbleit | RF Choke | Wirewound | Unshielded | 1000u | Ferrite | 10% | 252K | 0.2 | 252K | 1.9M | 2 | 4.3 | Radial | 9.2 | 11 | Bulk | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
36502C1R2JTDG
Inductor RF Chip Unshielded Wirewound 1.2uH 5% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1627 € bis 0,1755 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 1.2u | Ceramic | 5% | 50M | 0.31 | 0.31 | 7.9M | 250M | 2 | 2 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 35 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C153JTDG
Inductor RF Chip Unshielded Wirewound 15uH 5% 2.52MHz 15Q-Factor Ceramic 0.12A 11.5Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1627 € bis 0,1755 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 15u | Ceramic | 5% | 7.96M | 0.12 | 0.12 | 2.52M | 15M | 2 | 11.5 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C1R8JTDG
Inductor RF Chip Unshielded Wirewound 1.8uH 5% 7.9MHz 28Q-Factor Ceramic 0.3A 2.6Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 1.8u | Ceramic | 5% | 50M | 0.3 | 0.3 | 7.9M | 160M | 2 | 2.6 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 28 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502AR68JTDG
Inductor RF Chip Unshielded Wirewound 0.68uH 5% 250MHz 23Q-Factor Ceramic 0.19A 2.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1627 € bis 0,1755 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.68u | Ceramic | 5% | 50M | 0.19 | 0.19 | 250M | 200M | 2 | 2.2 | SMD | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C123JTDG
Inductor RF Chip Unshielded Wirewound 12uH 5% 2.52MHz 15Q-Factor Ceramic 0.13A 10.5Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1922 € bis 0,2066 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 12u | Ceramic | 5% | 7.96M | 0.13 | 0.13 | 2.52M | 18M | 2 | 10.5 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C22NJTDG
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1627 € bis 0,1755 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.022u | Ceramic | 5% | 350M | 1 | 1 | 50M | 2400M | 2 | 0.12 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 55 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
36502C1R5JTDG
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.9MHz 28Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 1.5u | Ceramic | 5% | 50M | 0.33 | 0.33 | 7.9M | 200M | 2 | 2.3 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 28 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C2R2JTDG
Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Ceramic 0.28A 2.8Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1627 € bis 0,1755 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 2.2u | Ceramic | 5% | 50M | 0.28 | 0.28 | 7.9M | 160M | 2 | 2.8 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 28 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C3R3JTDG
Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.9MHz 22Q-Factor Ceramic 0.29A 3.4Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1627 € bis 0,1755 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 3.3u | Ceramic | 5% | 25M | 0.29 | 0.29 | 7.9M | 110M | 2 | 3.4 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 22 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36502C39NJTDG
Inductor RF Chip Unshielded Wirewound 0.039uH 5% 50MHz 60Q-Factor Ceramic 1A 0.15Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1341 € bis 0,1518 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.039u | Ceramic | 5% | 350M | 1 | 1 | 50M | 1500M | 2 | 0.15 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 60 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |