TE Connectivity Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2-1879023-9
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 25MHz 45Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.47u | 5% | 100M | 0.47 | 0.47 | 25M | 1.19 | 450M | SMD | 2 | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
4000-02E07K999
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 240 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
3-1624108-0
Inductor RF Chip Molded/Unshielded Thin Film 0.0033uH 0.2nH 500MHz 13Q-Factor 0.38A 0.45Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.0033u | 0.2nH | 500M | 0.38 | 500M | 0.45 | 6000M | 2 | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MGDU4-00002-P
SMD Inductor
|
Von 0,9729 € bis 1,0027 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
1624112-2
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 250MHz 35Q-Factor 0.7A 0.13Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.012u | 5% | 0.7 | 0.7 | 250M | 0.13 | 4000M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
| 800050-SF Pulse Transformer 1:1 3200VAC 0.62Ohm Prim. DCR 0.75Ohm Sec. DCR 80pF 4 Terminal Pin Thru-Hole |
|
TE Connectivity | Impulswandler | Pulse Transformer | 1:1 | 80 | 2500 | 250 | 0.62 | Pin | 250 | 0.75 | 3200VAC | DIP | 4 | 16.7 | 11.3 | 17.6 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
4000-09E07K999
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
4900-8048RD63
Power Transformer 1500Vrms 12VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Single | 500|250 | Dual | 115 | 24|48 | Pin | 1500Vrms | DIP | 6 | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
1624002-3
Inductor Power Shielded Wirewound 1mH 10% 790KHz 30Q-Factor 49mA 72Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 0.049 | 790K | 72 | Axial | 3.4M | 2 | 7 | 2.8 | Ammo | 30 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| 3-6116353-2 SMD CHIP INDUCTOR |
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||
1624023-2
Inductor Power Shielded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor 455mA 850mOhm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 3.3u | 10% | 0.455 | 7.9M | 0.85 | Axial | 90M | 2 | 7 | 2.8 | Ammo | 45 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| 7408 Transformer Product |
|
TE Connectivity | Transformator, verschiedene | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
4900-8010RC62
Power Transformer 1500Vrms 6VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Single | 1200|600 | Dual | 115 | 5|10 | Pin | 1500Vrms | DIP | 6 | 41.3 | 34.3 | 33.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
36502C24NJTDG
Inductor RF Chip Unshielded Wirewound 0.024uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.024u | 5% | 350M | 1 | 1 | 50M | 0.12 | 1900M | SMD | 2 | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 55 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
2-1879023-5
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 25MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.33u | 5% | 100M | 0.45 | 0.45 | 25M | 1.05 | 570M | SMD | 2 | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
| MGPWT-00194-P Power Transformer 1:5.4/1:5.4 6 Terminal Gull Wing SMD |
Von 1,3848 € bis 1,4421 €
pro Stück
|
TE Connectivity | Transformator | 1:5.4/1:5.4 | Dual | Single | 3.6 | 0.155/0.155 | 0.035 | Gull Wing | 0.15 | SMD | 6 | 12.7 | 6.35 | 12.7 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MGDQ2-00013-P
Inductor Power Shielded Wirewound 100uH 0.42A 1.03Ohm DCR
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u | 0.42 | 1.03 | 2 | 6.5 | 6.9 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| MGPWL-00270-P Pulse Transformer 1:2 4000VAC 0.125Ohm Prim. DCR 0.17Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 4,4323 € bis 5,2198 €
pro Stück
|
TE Connectivity | Impulswandler | Pulse Transformer | 1:2 | 0.125 | Pin | 0.17 | 4000VAC | 6 | 8.89 | 7.62 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1625812-4
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.3A 0.062Ohm DCR T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 2.3 | 2.3(Typ) | 1K | 0.062 | 2 | 13 | 13 | 6.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
4-1625812-1
Inductor Power Shielded Wirewound 470uH 10% 1KHz Ferrite 0.5A 0.97Ohm DCR T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 470u | 10% | 0.5 | 0.5(Typ) | 1K | 0.97 | 2 | 13 | 13 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
4-1879387-5
Inductor Power Wirewound 100uH 1.3A
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | 100u | 1.3 | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| C9423-P Telecom Transformer 1.222:1/0.044:1 0.04Ohm/0.04Ohm Prim. DCR 16.5Ohm Sec. DCR 10 Terminal Gull Wing SMD |
|
TE Connectivity | Telecom, Übertrager | 1.222:1/0.044:1 | 0.04/0.04 | Gull Wing | 16.5 | 1000VAC | 10 | 26.16 | 13.97 | 32.51 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
4000-78J15K999
Power Transformer 75VA 4 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 575 | 24 | Wire Lead | 4 | 101.65 | 65.07 | 82.55 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
MGDU3-00015-P
Inductor Power Drum Core 100uH 1.3A 0.28Ohm DCR
|
Von 0,967 € bis 0,9966 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Drum Core | 100u | 1.3(Typ) | 1.2(Typ) | 0.28 | 2 | 12.95 | 9.4 | 5.21 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
2-1624113-4
Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.0056u | 5% | 1G | 0.6 | 0.6 | 250M | 0.08 | 5500M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 65 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |