TE Connectivity Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MGDU3-00015-P
Inductor Power Drum Core 100uH 1.3A 0.28Ohm DCR
|
Von 0,967 € bis 0,9966 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Drum Core | 100u | 1.3(Typ) | 1.2(Typ) | 0.28 | 2 | 12.95 | 9.4 | 5.21 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1625812-4
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.3A 0.062Ohm DCR T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 22u | 20% | 2.3 | 2.3(Typ) | 1K | 0.062 | 2 | 13 | 13 | 6.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
4-1879387-5
Inductor Power Wirewound 100uH 1.3A
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | 100u | 1.3 | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
4-1624112-4
Inductor RF Chip Unshielded Wirewound 0.016uH 5% 250MHz 24Q-Factor 0.56A 0.22Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.016u | 5% | 0.56 | 0.56 | 250M | 0.22 | 3100M | 2 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MGDU1-00016-P
SMD Inductor
|
Von 1,1675 € bis 1,2033 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
1-1624109-7
Inductor RF Chip Molded/Unshielded Thin Film 0.0068uH 0.2nH 300MHz 15Q-Factor 0.3A 0.75Ohm DCR 0603
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.0068u | 0.2nH | 500M | 0.3 | 300M | 0.75 | 5000M | 2 | 0603 | 1.7 | 0.9 | 0.55 | 15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
2-1624113-4
Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.0056u | 5% | 1G | 0.6 | 0.6 | 250M | 0.08 | 5500M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 65 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
MGDS4-00005-P
Inductor Power Shielded Wirewound 4.7uH 2.8A 0.054Ohm DCR
|
Von 1,0495 € bis 1,0816 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 2.8 | 0.054 | 2 | 12.95 | 10.1 | 5.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
4900-8012RD63
Power Transformer 1500Vrms 12VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Single | 2000|1000 | Dual | 115 | 6|12 | Pin | 1500Vrms | DIP | 6 | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
36501E27NJ
Inductor RF Chip Unshielded Wirewound 0.027uH 5% 250MHz 24Q-Factor 0.4A 0.3Ohm DCR 0402 T/R
|
Von 0,2199 € bis 0,2342 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.027u | 5% | 0.4 | 0.4 | 250M | 0.3 | 2480M | 2 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
6-1624113-2
Inductor RF Chip Unshielded Wirewound 0.56uH 5% 250MHz 23Q-Factor Ceramic 0.23A 1.9Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.56u | 5% | 50M | 0.23 | 0.23 | 250M | 1.9 | 340M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
| 4000-01E07K452A Power Transformer 40VA 5 Terminal Wire Lead Flange Mount |
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 120 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 53.98 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
36502A2N8JTDG
Inductor RF Chip Unshielded Wirewound 0.0028uH 5% 250MHz 80Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.0028u | 5% | 1.5G | 0.8 | 0.8 | 250M | 0.06 | 7900M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 80 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
5-1624113-7
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 250MHz 48Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.33u | 5% | 250M | 0.31 | 0.31 | 250M | 1.4 | 600M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 48 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
| MGBBT-00290-P Telecom Transformer 10.63:1/4.854:1 2.45Ohm Prim. DCR 0.52Ohm/0.22Ohm Sec. DCR 10 Terminal Pin Thru-Hole |
|
TE Connectivity | Telecom, Übertrager | EP13 Transformer | 10.63:1/4.854:1 | 2.45 | Pin | 0.52/0.22 | 1250VAC | DIP | 10 | 13.97 | 12.7 | 13.97 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| MGPWT-00059-P Switching Transformer 1:6 0.01Ohm Prim. DCR 0.61Ohm Sec. DCR 12 Terminal Gull Wing SMD |
Von 3,815 € bis 3,9322 €
pro Stück
|
TE Connectivity | Schalttransformator | 1:6 | 0.01 | Gull Wing | 0.61 | 12 | 27.5 | 14.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
1879023-7
Inductor RF Chip Unshielded Wirewound 0.024uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.024u | 5% | 350M | 1 | 1 | 50M | 0.12 | 1900M | SMD | 2 | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 55 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
MGDU5-00010-P
Inductor Power Wirewound 22uH 3.5A
|
Von 0,8016 € bis 0,8241 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | 22u | 3.5 | 7 | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MGDU3-00009-P
US L10 Isat3.8 Irms3.9
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
3-1672209-7
Power Transformer 1500Vrms 6VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Single | 1200|600 | Dual | 115 | 5|10 | Pin | 1500Vrms | DIP | 6 | 41.3 | 34.3 | 33.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
36501J039J
Inductor RF Chip Unshielded Wirewound 0.039uH 5% 250MHz 40Q-Factor 0.6A 0.25Ohm DCR 0603 T/R
|
Von 0,1642 € bis 0,1749 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.039u | 5% | 0.6 | 0.6 | 250M | 0.25 | 2200M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
4000-09AW18K999
Power Transformer 50VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 65.02 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| MGPWT-00434-P Switching Transformer, High Frequency |
Von 2,1063 € bis 2,1706 €
pro Stück
|
TE Connectivity | Schalttransformator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
| MGPWT-00401-P XFMR PROP EE19 TH |
Von 2,0143 € bis 2,0759 €
pro Stück
|
TE Connectivity | Schalttransformator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
1-1624094-5
Inductor RF Molded/Unshielded Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded/Unshielded | Ferrite | 3.3u | 10% | 7.96M | 0.355 | 0.355 | 7.96M | 0.8 | 45M | 2 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No |