TE Connectivity Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4000-20C02K999
Power Transformer 20VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 120 | 12 | Wire Lead | 82.6 | 47.75 | 41.28 | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| 4000-01E07AE34 Power Transformer, Foot Mount |
|
TE Connectivity | Transformator | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
1624044-2
Inductor Power Shielded Wirewound 100nH 10% 25MHz 40Q-Factor 1.49A 80mOhm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 0.1u | 10% | 1.49 | 25M | 0.08 | 680M | Axial | 2.8 | 7 | Ammo | 2 | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
4900-8048RE64
Power Transformer 1500Vrms 20VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Single | 800|400 | Dual | 115 | 1500Vrms | 24|48 | Pin | DIP | 57 | 35.8 | 47.6 | Bulk | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
4900-9024RE64
Power Transformer 1500Vrms 20VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Dual | 1600|800 | Dual | 115|230 | 1500Vrms | 12|24 | Pin | DIP | 57 | 35.8 | 47.6 | Bulk | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| 3-1879385-4 Transformer RM5 TH |
|
TE Connectivity | Transformator, verschiedene | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
4900-9012RD63
Power Transformer 1500Vrms 12VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Dual | 2000|1000 | Dual | 115|230 | 1500Vrms | 6|12 | Pin | DIP | 48 | 35.8 | 40 | Bulk | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
4000-78AW18K999
Power Transformer 50VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 575 | 24 | Wire Lead | 90.56 | 56.34 | 65.02 | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
36502C8R2JTDG
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.9MHz 15Q-Factor Ceramic 0.17A 6Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1642 € bis 0,1749 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 8.2u | Ceramic | 5% | 7.96M | 0.17 | 0.17 | 7.9M | 6 | 25M | 1008 | SMD | 2.92 | 2.79 | 2.1 | Tape and Reel | 2 | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
6-1624108-9
Inductor RF Chip Molded/Unshielded Thin Film 0.017uH 2% 500MHz 13Q-Factor 0.1A 1.95Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.017u | 2% | 500M | 0.1 | 500M | 1.95 | 3100M | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 2 | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3-1624112-2
Inductor RF Chip Unshielded Wirewound 0.0039uH 5% 250MHz 19Q-Factor 0.84A 0.066Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.0039u | 5% | 0.84 | 0.84 | 250M | 0.066 | 5800M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 2 | 19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
4000-09V18BB999
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 90.56 | 56.37 | 53.98 | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| MGDU3-00008-P SMD Inductor |
Von 1,5615 € bis 1,6097 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
MGDU3-00011-P
Inductor Power Wirewound 22uH
|
Von 1,0413 € bis 1,0731 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | 22u | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
MGDU5-00012-P
Inductor Power Wirewound 47uH 4.5A 0.086Ohm DCR
|
Von 0,9879 € bis 1,0079 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | 47u | 4.5 | 4.5 | 0.086 | 18.54 | 15.24 | 7.4 | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
4000-09AW18K999
Power Transformer 50VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | Wire Lead | 90.56 | 56.34 | 65.02 | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
36501E16NJTDG
Inductor RF Chip Unshielded Wirewound 0.016uH 5% 250MHz 24Q-Factor 0.56A 0.22Ohm DCR 0402 T/R
|
Von 0,2199 € bis 0,2342 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.016u | 5% | 0.56 | 0.56 | 250M | 0.22 | 3100M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 2 | 24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
| MGPWT-00431-P Switching Transformer, High Frequency |
Von 1,9127 € bis 1,9709 €
pro Stück
|
TE Connectivity | Schalttransformator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
6-1624113-1
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 50MHz 33Q-Factor Ceramic 0.25A 1.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.47u | Ceramic | 5% | 100M | 0.25 | 0.25 | 50M | 1.7 | 375M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 33 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
| 4000-20C02BB532 Power Transformer 20VA 5 Terminal Quick Connect Flange Mount |
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 120 | 12 | Quick Connect | 82.6 | 41.28 | 48.5 | 5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
4000-01C02BB999
Power Transformer 20VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 120 | 24 | Quick Connect | 82.6 | 48.54 | 41.28 | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
MGPWT-00403-P
Switching Transformer, High Frequency
|
Von 2,2148 € bis 2,2826 €
pro Stück
|
TE Connectivity | Schalttransformator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
4900-9020RA60
Power Transformer 1500Vrms 1.1VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Dual | 110|55 | Dual | 115|230 | 1500Vrms | 10|20 | Pin | DIP | 35.6 | 23.6 | 30.1 | Bulk | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
36501E36NJ
Inductor RF Chip Unshielded Wirewound 0.036uH 5% 250MHz 24Q-Factor 0.32A 0.44Ohm DCR 0402 T/R
|
Von 0,2199 € bis 0,2342 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.036u | 5% | 0.32 | 0.32 | 250M | 0.44 | 2320M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 2 | 24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| MGPWT-00405-P PASSIVE COMPONENT |
Von 2,2852 € bis 2,5422 €
pro Stück
|
TE Connectivity | Transformator, verschiedene | No | No | No | No | No | EAR99 | No | No |