TE Connectivity Induktivitäten bedrahtet
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1624032-1
Inductor Power Shielded Wirewound 680uH 10% 790KHz 30Q-Factor 54mA 60Ohm DCR AXL Ammo
|
Bestand
997
Von 2,1658 € bis 2,2811 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 680u | 10% | 790K | 0.054 | 60 | 30 | 4M | Axial | 2.8 | 7 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC301R0KT
Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo
|
Bestand
1.980
Von 0,6228 € bis 0,6969 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1u | 10% | 25M | 0.42 | 1 | 25 | 230M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
1623941-2
Inductor Power Shielded Wirewound 15uH 10% 2.5MHz 55Q-Factor 395mA 1.5Ohm DCR AXL Ammo
|
Bestand
873
Von 2,1658 € bis 2,2811 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 15u | 10% | 2.5M | 0.395 | 1.5 | 55 | 35M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
800424-SF
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
Bestand
125
2,3255 €
pro Stück
|
TE Connectivity | Induktor verbleit | Differential Mode Choke | Wirewound | 30u | -30% to 50% | 10K | 2(Typ) | 0.05(Typ) | 16M(Typ) | Pin | 22.8 | 21.8 | 13.5 | 4 | No | No | No | No | No | EAR99 | No | ||||||||
RS512-2-02
Differential Mode Choke Wirewound 13uH -30% to 50% 10KHz 2A 0.03Ohm DCR Pin
|
Bestand
1.500
Von 0,5398 € bis 0,5917 €
pro Stück
|
TE Connectivity | Induktor verbleit | Differential Mode Choke | Wirewound | 13u | -30% to 50% | 10K | 2(Typ) | 0.03(Typ) | 25M(Typ) | Pin | 18 | 17.4 | 12.9 | 4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
1624031-1
Inductor Power Shielded Wirewound 68uH 10% 2.5MHz 50Q-Factor 162mA 6.7Ohm DCR AXL Ammo
|
Bestand
1.000
Von 2,0681 € bis 2,1746 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 68u | 10% | 2.5M | 0.162 | 6.7 | 50 | 15M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
1624055-2
Inductor Power Shielded Wirewound 820nH 10% 25MHz 28Q-Factor 455mA 850mOhm DCR AXL Ammo
|
Bestand
1.000
Von 2,0681 € bis 2,1746 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 0.82u | 10% | 25M | 0.455 | 0.85 | 28 | 250M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
1624024-1
Inductor Power Shielded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor 420mA 1Ohm DCR AXL Ammo
|
Bestand
332
Von 2,1036 € bis 2,1746 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 3.9u | 10% | 7.9M | 0.42 | 1 | 45 | 80M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
1624009-2
Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo
|
Bestand
1.000
2,2101 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1u | 10% | 25M | 0.42 | 1 | 25 | 230M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC10221KT
Inductor Power Shielded Wirewound 220uH 10% 790KHz 45Q-Factor 117mA 17Ohm DCR AXL Ammo
|
Von 1,7619 € bis 1,8338 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 220u | 10% | 790K | 0.117 | 17 | 45 | 4.2M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC30150KT
Inductor Power Shielded Wirewound 15uH 10% 2.5MHz 45Q-Factor 251mA 2.8Ohm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 15u | 10% | 2.5M | 0.251 | 2.8 | 45 | 35M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30R10KT
Inductor Power Shielded Wirewound 100nH 10% 25MHz 40Q-Factor 1.49A 80mOhm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 0.1u | 10% | 25M | 1.49 | 0.08 | 40 | 680M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC303R9KT
Inductor Power Shielded Wirewound 3.9uH 10% 7.9MHz 45Q-Factor 420mA 1Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 3.9u | 10% | 7.9M | 0.42 | 1 | 45 | 80M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC10102KT
Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 790K | 0.076 | 40 | 40 | 2.2M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC30331KT
Inductor Power Shielded Wirewound 330uH 10% 790KHz 30Q-Factor 79mA 28Ohm DCR AXL Ammo
|
Von 2,7516 € bis 2,8359 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 330u | 10% | 790K | 0.079 | 28 | 30 | 7M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
1623946-1
Inductor Power Shielded Wirewound 1.5uH 10% 7.9MHz 32Q-Factor 625mA 600mOhm DCR AXL Box
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1.5u | 10% | 7.9M | 0.625 | 0.6 | 32 | 170M | Axial | 4.2 | 10 | Box | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC303R3KT
Inductor Power Shielded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor 455mA 850mOhm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 3.3u | 10% | 7.9M | 0.455 | 0.85 | 45 | 90M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
1624023-2
Inductor Power Shielded Wirewound 3.3uH 10% 7.9MHz 45Q-Factor 455mA 850mOhm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 3.3u | 10% | 7.9M | 0.455 | 0.85 | 45 | 90M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30100KT
Inductor Power Shielded Wirewound 10uH 10% 7.9MHz 55Q-Factor 219mA 3.7Ohm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 10u | 10% | 7.9M | 0.219 | 3.7 | 55 | 50M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
1624002-3
Inductor Power Shielded Wirewound 1mH 10% 790KHz 30Q-Factor 49mA 72Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 790K | 0.049 | 72 | 30 | 3.4M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30680KT
Inductor Power Shielded Wirewound 68uH 10% 2.5MHz 50Q-Factor 162mA 6.7Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 68u | 10% | 2.5M | 0.162 | 6.7 | 50 | 15M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30R27KT
Inductor Power Shielded Wirewound 270nH 10% 25MHz 33Q-Factor 1.05A 160mOhm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 0.27u | 10% | 25M | 1.05 | 0.16 | 33 | 430M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30101KT
Inductor Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA 8Ohm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 100u | 10% | 2.5M | 0.149 | 8 | 50 | 13M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC10471KT
Inductor Power Shielded Wirewound 470uH 10% 790KHz 45Q-Factor 94mA 26.5Ohm DCR AXL Ammo
|
Von 2,7516 € bis 2,8359 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 470u | 10% | 790K | 0.094 | 26.5 | 45 | 2.9M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC101R5KT
Inductor Power Shielded Wirewound 1.5uH 10% 7.9MHz 32Q-Factor 625mA 600mOhm DCR AXL Box
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1.5u | 10% | 7.9M | 0.625 | 0.6 | 32 | 170M | Axial | 4.2 | 10 | Box | 2 | No | No | No | No | No | EAR99 | No |