TE Connectivity Induktivitäten bedrahtet
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC101R5KT
Inductor Power Shielded Wirewound 1.5uH 10% 7.9MHz 32Q-Factor 625mA 600mOhm DCR AXL Box
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1.5u | 10% | 7.9M | 0.625 | 0.6 | 32 | 170M | Axial | 4.2 | 10 | Box | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC308R2KT
Inductor Power Shielded Wirewound 8.2uH 10% 7.9MHz 55Q-Factor 256mA 2.7Ohm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 8.2u | 10% | 7.9M | 0.256 | 2.7 | 55 | 55M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30R22KT
Inductor Power Shielded Wirewound 220nH 10% 25MHz 33Q-Factor 1.12A 140mOhm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 0.22u | 10% | 25M | 1.12 | 0.14 | 33 | 510M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC0912102K
RF Choke Unshielded Wirewound 1mH 10% 252KHz 55Q-Factor Ferrite 200mA 4.3Ohm DCR RDL Bulk
|
Von 0,2385 € bis 0,2458 €
pro Stück
|
TE Connectivity | Induktor verbleit | RF Choke | Wirewound | Unshielded | Ferrite | 1000u | 10% | 252K | 0.2 | 4.3 | 55 | 1.9M | Radial | 9.2 | 11 | Bulk | 2 | No | No | No | No | No | EAR99 | No | |||||
1623958-1
Inductor Power Shielded Wirewound 470uH 10% 790KHz 45Q-Factor 94mA 26.5Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 470u | 10% | 790K | 0.094 | 26.5 | 45 | 2.9M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
1624050-4
Inductor Power Shielded Wirewound 330uH 10% 30Q-Factor 900mA 220mOhm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 330u | 10% | 0.9 | 0.22 | 30 | Axial | 2.7 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
SC10470KT
Inductor Power Shielded Wirewound 47uH 10% 2.5MHz 55Q-Factor 156mA 9.6Ohm DCR AXL Ammo
|
Von 2,3379 € bis 2,409 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 47u | 10% | 2.5M | 0.156 | 9.6 | 55 | 18M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC10220KT
Inductor Power Shielded Wirewound 22uH 10% 2.5MHz 55Q-Factor 280mA 3Ohm DCR AXL Ammo
|
Von 2,7099 € bis 2,7924 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 22u | 10% | 2.5M | 0.28 | 3 | 55 | 27M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC0914102K
RF Choke Unshielded Wirewound 1mH 10% 252KHz 40Q-Factor Ferrite 300mA 2.1Ohm DCR RDL Bulk
|
Von 0,2296 € bis 0,2366 €
pro Stück
|
TE Connectivity | Induktor verbleit | RF Choke | Wirewound | Unshielded | Ferrite | 1000u | 10% | 252K | 0.3 | 2.1 | 40 | 1.3M | Radial | 9.2 | 13 | Bulk | 2 | No | No | No | No | No | EAR99 | No | No | ||||
SC30102KT
Inductor Power Shielded Wirewound 1mH 10% 790KHz 30Q-Factor 49mA 72Ohm DCR AXL Ammo
|
Von 2,4533 € bis 2,5288 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 790K | 0.049 | 72 | 30 | 3.4M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30471KT
Inductor Power Shielded Wirewound 470uH 10% 790KHz 30Q-Factor 65mA 42Ohm DCR AXL Ammo
|
Von 2,3371 € bis 2,4081 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 470u | 10% | 790K | 0.065 | 42 | 30 | 6M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
SC30R82KT
Inductor Power Shielded Wirewound 820nH 10% 25MHz 28Q-Factor 455mA 850mOhm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 0.82u | 10% | 25M | 0.455 | 0.85 | 28 | 250M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No | |||||
MSC60103KT
Inductor RF Molded/Shielded Wirewound 10000uH 10% 250KHz 40Q-Factor 0.024A 137Ohm DCR AXL T/R
|
Von 4,0279 € bis 4,1513 €
pro Stück
|
TE Connectivity | Induktor verbleit | RF | Wirewound | Molded/Shielded | 10000u | 10% | 250K | 0.024 | 137 | 40 | 0.47M | Axial | 4.35 | 10.65 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC10150KT
Inductor Power Shielded Wirewound 15uH 10% 2.5MHz 55Q-Factor 395mA 1.5Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 15u | 10% | 2.5M | 0.395 | 1.5 | 55 | 35M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
1623939-2
Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 790K | 0.076 | 40 | 40 | 2.2M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC10100KT
Inductor Power Shielded Wirewound 10uH 10% 7.9MHz 45Q-Factor 510mA 900mOhm DCR AXL Ammo
|
Von 2,3379 € bis 2,409 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 10u | 10% | 7.9M | 0.51 | 0.9 | 45 | 45M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC30681KT
Inductor Power Shielded Wirewound 680uH 10% 790KHz 30Q-Factor 54mA 60Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 680u | 10% | 790K | 0.054 | 60 | 30 | 4M | Axial | 2.8 | 7 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
1623947-2
Inductor Power Shielded Wirewound 22uH 10% 2.5MHz 55Q-Factor 280mA 3Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 22u | 10% | 2.5M | 0.28 | 3 | 55 | 27M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC10330KT
Inductor Power Shielded Wirewound 33uH 10% 2.5MHz 55Q-Factor 210mA 5.2Ohm DCR AXL Ammo
|
Von 2,7516 € bis 2,8359 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 33u | 10% | 2.5M | 0.21 | 5.2 | 55 | 22M | Axial | 4.2 | 10 | Ammo | 2 | No | No | No | No | No | EAR99 | No | ||||||
SC30151KT
Inductor Power Shielded Wirewound 150uH 10% 790KHz 30Q-Factor 108mA 15Ohm DCR AXL Ammo
|
Von 2,3699 € bis 2,4418 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 150u | 10% | 790K | 0.108 | 15 | 30 | 11M | Axial | 2.8 | 7 | Ammo | 2 | No | Unknown | No | No | No | No | EAR99 | No |