TE Connectivity Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36401J6N8ATDF
Inductor RF Chip Molded/Unshielded Thin Film 0.0068uH 0.2nH 300MHz 15Q-Factor 0.3A 0.75Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.0068u | 0.2nH | 500M | 0.3 | 300M | 0.75 | 5000M | 2 | 0603 | 1.7 | 0.9 | 0.55 | Tape and Reel | 15 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 856440-1 EJECT TRANSFER ASSY |
|
TE Connectivity | Transformator, verschiedene | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
36501J3N6JTDG
Inductor RF Chip Unshielded Wirewound 0.0036uH 5% 250MHz 22Q-Factor 0.7A 0.063Ohm DCR 0603 T/R
|
Von 0,1397 € bis 0,1703 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.0036u | 5% | 0.7 | 0.7 | 250M | 0.063 | 5800M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3613C221K
Inductor RF Molded/Unshielded Wirewound 220uH 10% 796KHz 40Q-Factor Ferrite 0.1A 10Ohm DCR 1812 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded/Unshielded | Ferrite | 220u | 10% | 796K | 0.1 | 0.1 | 796K | 10 | 4M | 2 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
4700-09K18BB999
Power Transformer 100VA Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | General Purpose Transformer | Single | 208|240 | 24 | Quick Connect | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1624002-3
Inductor Power Shielded Wirewound 1mH 10% 790KHz 30Q-Factor 49mA 72Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 0.049 | 790K | 72 | Axial | 3.4M | 2 | 7 | 2.8 | Ammo | 30 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| IT258 Pulse Transformer 1:1 3200VAC 0.62Ohm Prim. DCR 0.75Ohm Sec. DCR 80pF 4 Terminal Pin Thru-Hole |
|
TE Connectivity | Impulswandler | Pulse Transformer | 1:1 | 80 | 2500 | 250 | 0.62 | Pin | 250 | 0.75 | 3200VAC | DIP | 4 | 16.7 | 11.3 | 17.6 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
36502A1R0JTDG
Inductor RF Chip Unshielded Wirewound 1uH 5% 250MHz 20Q-Factor Ceramic 0.17A 2.5Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1399 € bis 0,1706 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 1u | 5% | 50M | 0.17 | 0.17 | 250M | 2.5 | 100M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36501E2N0JTDG
Inductor RF Chip Unshielded Wirewound 0.002uH 5% 250MHz 16Q-Factor 1.04A 0.07Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.002u | 5% | 1.04 | 1.04 | 250M | 0.07 | 11100M | 2 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36502AR68JTDG
Inductor RF Chip Unshielded Wirewound 0.68uH 5% 250MHz 23Q-Factor Ceramic 0.19A 2.2Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1397 € bis 0,1703 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.68u | 5% | 50M | 0.19 | 0.19 | 250M | 2.2 | 200M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 23 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
4000-02E07K999
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 240 | 24 | Wire Lead | 5 | 90.56 | 56.34 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
4900-8048RD63
Power Transformer 1500Vrms 12VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Single | 500|250 | Dual | 115 | 24|48 | Pin | 1500Vrms | DIP | 6 | 48 | 35.8 | 40 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
4-1624112-3
Inductor RF Chip Unshielded Wirewound 0.013uH 5% 250MHz 24Q-Factor 0.44A 0.21Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.013u | 5% | 0.44 | 0.44 | 250M | 0.21 | 3450M | 2 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
3627322515C150M
Miniature SMD Power Inductor
|
Von 0,193 € bis 0,2188 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Wirewound | Unshielded | 15u | 20% | 0.6 | 0.57 | 20M | 3.2 | 1.55 | 2.5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| MGPWT-00339-P Mgpwt-00339, Xfmr Er14.5 Smd G |
Von 2,4124 € bis 2,7219 €
pro Stück
|
TE Connectivity | Transformator, verschiedene | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
SC30331KT
Inductor Power Shielded Wirewound 330uH 10% 790KHz 30Q-Factor 79mA 28Ohm DCR AXL Ammo
|
Von 2,1677 € bis 2,3899 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 330u | 10% | 0.079 | 790K | 28 | Axial | 7M | 2 | 7 | 2.8 | Ammo | 30 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
3-1624108-0
Inductor RF Chip Molded/Unshielded Thin Film 0.0033uH 0.2nH 500MHz 13Q-Factor 0.38A 0.45Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.0033u | 0.2nH | 500M | 0.38 | 500M | 0.45 | 6000M | 2 | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MGDU4-00002-P
SMD Inductor
|
Von 0,846 € bis 0,9175 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
36502AR27JTDG
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 250MHz 48Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,1397 € bis 0,1703 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.27u | 5% | 250M | 0.35 | 0.35 | 250M | 1 | 650M | SMD | 2 | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 48 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
SC10102KT
Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 0.076 | 790K | 40 | Axial | 2.2M | 2 | 10 | 4.2 | Ammo | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
2-1879023-9
Inductor RF Chip Unshielded Wirewound 0.47uH 5% 25MHz 45Q-Factor Ceramic 0.47A 1.19Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 0.47u | 5% | 100M | 0.47 | 0.47 | 25M | 1.19 | 450M | SMD | 2 | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
36501J1N8JTDG
Inductor RF Chip Unshielded Wirewound 0.0018uH 5% 250MHz 16Q-Factor 0.7A 0.045Ohm DCR 0603 T/R
|
Von 0,1397 € bis 0,1703 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.0018u | 5% | 0.7 | 0.7 | 250M | 0.045 | 12500M | 2 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36502C1R8JTDG
Inductor RF Chip Unshielded Wirewound 1.8uH 5% 7.9MHz 28Q-Factor Ceramic 0.3A 2.6Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | Ceramic | 1.8u | 5% | 50M | 0.3 | 0.3 | 7.9M | 2.6 | 160M | SMD | 2 | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 28 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
4000-09E07AE999
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 5 | 82.6 | 53.98 | 47.75 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SC10221KT
Inductor Power Shielded Wirewound 220uH 10% 790KHz 45Q-Factor 117mA 17Ohm DCR AXL Ammo
|
Von 1,8452 € bis 2,3648 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 220u | 10% | 0.117 | 790K | 17 | Axial | 4.2M | 2 | 10 | 4.2 | Ammo | 45 | No | No | No | No | No | EAR99 | No |