TE Connectivity Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4-1624112-3
Inductor RF Chip Unshielded Wirewound 0.013uH 5% 250MHz 24Q-Factor 0.44A 0.21Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.013u | 5% | 0.44 | 0.44 | 250M | 3450M | 2 | 0.21 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
4000-09E07K999
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | 5 | Wire Lead | 90.56 | 56.34 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| MGPWT-00339-P Mgpwt-00339, Xfmr Er14.5 Smd G |
Von 2,4124 € bis 2,7219 €
pro Stück
|
TE Connectivity | Transformator, verschiedene | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
| 4000-78E07K999 Power Transformer 40VA 5 Terminal Wire Lead Flange Mount |
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 575 | 24 | 5 | Wire Lead | 90.56 | 56.34 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SC301R0KT
Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo
|
Von 1,5503 € bis 1,8123 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1u | 10% | 0.42 | 25M | 230M | 2 | 1 | Axial | 7 | 2.8 | Ammo | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
800054-SF
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
|
|
TE Connectivity | Impulswandler | Pulse Transformer | 1:1 | 10 | 8000 | 4 | 1200 | 1.48 | 500 | 1.48 | Pin | DIP | 16.7 | 11.3 | 17.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SC10221KT
Inductor Power Shielded Wirewound 220uH 10% 790KHz 45Q-Factor 117mA 17Ohm DCR AXL Ammo
|
Von 1,8452 € bis 2,3648 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 220u | 10% | 0.117 | 790K | 4.2M | 2 | 17 | Axial | 10 | 4.2 | Ammo | 45 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SC10102KT
Inductor Power Shielded Wirewound 1mH 10% 790KHz 40Q-Factor 76mA 40Ohm DCR AXL Ammo
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1000u | 10% | 0.076 | 790K | 2.2M | 2 | 40 | Axial | 10 | 4.2 | Ammo | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
4000-09E07AE999
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | 5 | Quick Connect | 82.6 | 53.98 | 47.75 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| SMT-40-266-18-P Low Profile Surface Mount Dual Inductor |
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
| 3-1879391-5 XFMR PROP EE19 TH |
|
TE Connectivity | Schalttransformator | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
4700-09K18BB999
Power Transformer 100VA Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | General Purpose Transformer | Single | 208|240 | 24 | Quick Connect | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
36502C56NJTDG
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,1397 € bis 0,1703 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.056u | Ceramic | 5% | 350M | 1 | 1 | 50M | 1300M | 2 | 0.18 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 65 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36541E9N0JTDG
Inductor RF Chip Unshielded Wirewound 0.009uH 5% 250MHz 1.4A 0.08Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.009u | 5% | 1.4 | 1.4 | 250M | 5000M | 2 | 0.08 | 0402 | 1.15 | 0.7 | 0.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MGDU1-00016-P
SMD Inductor
|
Von 1,0151 € bis 1,101 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
36501E2N0JTDG
Inductor RF Chip Unshielded Wirewound 0.002uH 5% 250MHz 16Q-Factor 1.04A 0.07Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.002u | 5% | 1.04 | 1.04 | 250M | 11100M | 2 | 0.07 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
2-1624113-4
Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 65Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.0056u | Ceramic | 5% | 1G | 0.6 | 0.6 | 250M | 5500M | 2 | 0.08 | SMD | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 65 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
3631B331KT
Inductor Power Shielded Wirewound 330uH 10% 1KHz Ferrite 0.6A 0.66Ohm DCR T/R
|
Von 0,5487 € bis 0,6168 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 330u | Ferrite | 10% | 0.6 | 0.6(Typ) | 1K | 2 | 0.66 | 13 | 13 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
36501JR10JTDG
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 250MHz 34Q-Factor 0.4A 0.58Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.1u | 5% | 0.4 | 0.4 | 250M | 1400M | 2 | 0.58 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 34 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MGDQ2-00013-P
Inductor Power Shielded Wirewound 100uH 0.42A 1.03Ohm DCR
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 100u | 0.42 | 2 | 1.03 | 6.5 | 6.9 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| MGPWL-00270-P Pulse Transformer 1:2 4000VAC 0.125Ohm Prim. DCR 0.17Ohm Sec. DCR 6 Terminal Pin Thru-Hole |
Von 5,3842 € bis 6,1166 €
pro Stück
|
TE Connectivity | Impulswandler | Pulse Transformer | 1:2 | 6 | 0.125 | 0.17 | Pin | 4000VAC | 8.89 | 7.62 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
36502C24NJTDG
Inductor RF Chip Unshielded Wirewound 0.024uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.024u | Ceramic | 5% | 350M | 1 | 1 | 50M | 1900M | 2 | 0.12 | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 55 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
| MGPWT-00194-P Power Transformer 1:5.4/1:5.4 6 Terminal Gull Wing SMD |
Von 1,3774 € bis 1,5097 €
pro Stück
|
TE Connectivity | Transformator | 1:5.4/1:5.4 | Dual | Single | 3.6 | 0.155/0.155 | 6 | 0.035 | 0.15 | Gull Wing | SMD | 12.7 | 6.35 | 12.7 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
4900-8010RC62
Power Transformer 1500Vrms 6VA 6 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Single | 1200|600 | Dual | 115 | 5|10 | 6 | Pin | 1500Vrms | DIP | 41.3 | 34.3 | 33.5 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
36501E13NJTDG
Inductor RF Chip Unshielded Wirewound 0.013uH 5% 250MHz 24Q-Factor 0.44A 0.21Ohm DCR 0402 T/R
|
Von 0,187 € bis 0,2281 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.013u | 5% | 0.44 | 0.44 | 250M | 3450M | 2 | 0.21 | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | No |