Teledyne e2v Mikrocontroller und Prozessoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Instruction Set Architecture | Device Core | Program Memory Type | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Program Memory Size | RAM Size | Programmability | Maximum Power Dissipation - (mW) | Multiply Accumulate | GPIO | Number of Timers | I2C | I2S | Ethernet Interface Type | Data Cache Size | USB | Instruction Cache Size | USART | UART | SPI | Core Architecture | CAN | Ethernet | Watchdog | Ethernet Speed | Maximum Expanded Memory Size | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | ADC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PC8640DFGH1067NE MPU PowerPC PC86xx Processor RISC 32bit 533MHz 1023-Pin FC-CBGA |
|
Teledyne e2v | Mikroprozessor | PowerPC PC86xx Processor | RISC | e600 | 2 | No | No | 2 | 0 | GMII/MII/RGMII/RMII | 32KB | 0 | 32KB | 0 | 2 | 0 | e600 | 0 | 4 | 10Mbps/100Mbps/1000Mbps | I2C/UART | 32 | 1023 | FC-CBGA | BGA | No | Unknown | No | No | No | No | 3A001.a.2.a | No | ||||||||||||||||||
PC7448VGH1267ND
MPU RISC 32bit 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Mikroprozessor | RISC | PowerPC | 1 | No | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 32 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | ||||||||||||||||||||||||||
PCX755BVZFU366LE
MPU PowerPC 755 Processor RISC 32bit 366MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Mikroprozessor | PowerPC 755 Processor | RISC | PowerPC | 1 | No | No | 0 | 0 | 32KB | 0 | 32KB | 0 | 0 | 0 | 0 | 0 | 32 | 360 | FCBGA | BGA | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||
PC755CCZF350LE
MPU PowerPC 755 Processor RISC 32bit 350MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Mikroprozessor | PowerPC 755 Processor | RISC | PowerPC | 1 | No | No | 0 | 0 | 32KB | 0 | 32KB | 0 | 0 | 0 | 0 | 0 | 32 | 360 | FCBGA | BGA | No | No | No | No | No | |||||||||||||||||||||||||
| PC8572ELVZFAVNE Integrated Processor in 1023-pin PBGA Package |
|
Teledyne e2v | Mikroprozessor | Unknown | Unknown | Unknown | 5A002.a.1 | No |