Texas Instruments Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | Configuration | Failsafe Protection | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Capacitance Value | Surge Current Rating - (A) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Repetitive Peak Off-State Current - (mA) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Packaging | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HPA00782DRLR
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 105.5Vc 6-Pin SOT-563 T/R
|
Von 0,117 € bis 0,1268 €
pro Stück
|
Texas Instruments | ESE-Entstörer | Diode Array | Uni-Directional | Quad | Yes | 4 | 11 | 105.5 | 5.5 | 1.5(Typ) | 0.001 | 5.5@8/20us | 10 | 100@8/20us | Tape and Reel | 6 | SOT-563 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
TPD2S703QDSKRQ1
Data Line Protection Automotive
|
0,8413 €
pro Stück
|
Texas Instruments | Schaltungsschutz, verschiedene | Data Line Protection | Tape and Reel | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||
| TPD4EUSB30DQARG4 Quad 0.8-pF, 5.5-V, ±8-kV ESD Protection Diode with 5-A 8/20-uS Surge Rating for USB 3.0 10-USON |
Von 0,3485 € bis 0,3776 €
pro Stück
|
Texas Instruments | ESE-Entstörer | 4 | 5.5 | 45 | No | ||||||||||||||||||||||||||||||||||
| V62/23610-01XE Quad-Channel e-Fuse |
Von 971,1897 € bis 1.201,2265 €
pro Stück
|
Texas Instruments | Sicherungen | 1.2 | 0.65 | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
TPD2S701QDSKRQ1
Data Line Protection Automotive
|
Von 0,5798 € bis 0,5962 €
pro Stück
|
Texas Instruments | Schaltungsschutz, verschiedene | Data Line Protection | Tape and Reel | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||
SN75240P
ESD Suppressor TVS Uni-Dir 6V 8-Pin PDIP Tube
|
Von 1,6899 € bis 1,7531 €
pro Stück
|
Texas Instruments | ESE-Entstörer | TVS | Uni-Directional | Quad | Yes | 4 | 6.5 | 6(Min) | 8 | 35(Typ) | 1 | 1150 | 1 | 60 | Tube | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||
ESDS452DBZRQ1
ESD Suppressor TVS Bi-Dir 5.5V 3-Pin SOT-23 T/R Automotive AEC-Q101
|
Von 0,0957 € bis 0,1166 €
pro Stück
|
Texas Instruments | ESE-Entstörer | TVS | Bi-Directional | Dual | 2 | 14@8/20us | 5.5 | 5 | 0.05 | Tape and Reel | 3 | SOT-23 | SOT | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | |||||||||||||||||||
ESD862DBZR
ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R
|
Von 0,0893 € bis 0,096 €
pro Stück
|
Texas Instruments | ESE-Entstörer | TVS | Bi-Directional | Dual | 2 | 64(Typ) | 36 | 2.9 | 0.05 | 175@8/20us | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||
TPS7H2140MPWPTSEP
Quad-Channel e-Fuse
|
Von 971,1897 € bis 1.201,2265 €
pro Stück
|
Texas Instruments | Sicherungen | 1 | Tape and Reel | 0.65 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
TVS2200DRVR
Diode TVS Single Uni-Dir 22V 145W 6-Pin WSON EP T/R
|
0,1716 €
pro Stück
|
Texas Instruments | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 24.6 | 28.35 | 22 | 27.6 | 105(Typ) | 1.3@Ta=105C | 40 | 1 | 145 | Tape and Reel | 6 | WSON EP | SON | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||
| TPD2EUSB30ADRTRG4 Dual 0.7-pF, 3.6-V, and plus mn 8-kV ESD Protection Diode with 5-A Surge Rating for USB 3.0 3-Sot-9X3 |
|
Texas Instruments | ESE-Entstörer | 2 | 3.6 | 45 | No | No | No | Yes | No | ||||||||||||||||||||||||||||||
| TPD1E05U06DPYTG4 0.5-pF, 5.5-V, and plus mn 12-kV ESD Protection Diode in 0402 Package for High Speed Interfaces 2-X1SON |
|
Texas Instruments | ESE-Entstörer | 1 | 5.5 | 40 | No | No | |||||||||||||||||||||||||||||||||
| TPD1E04U04DPLTG4 0.5-pF, 3.6-V, ±16-kV ESD Protection Diode with in 0402 and 0201 Packages for HDMI 2.0 and USB 3.0 2-X2SON |
|
Texas Instruments | ESE-Entstörer | 1 | 3.6 | 19 | No | No | No | No | No | ||||||||||||||||||||||||||||||
| TPD1E6B06DPLRG4 6pF ±5V ±15kV ESD Protection Diode in 0201 Package 2-X2SON |
|
Texas Instruments | ESE-Entstörer | 1 | 5 | 50 | No | No | No | No | No | ||||||||||||||||||||||||||||||
| TPD1E10B09DPYRG4 10-pF, ±9V, ±20-kV ESD Protection Diode with 6-A 8/20-uS Surge in 0402 Package 2-X1SON |
|
Texas Instruments | ESE-Entstörer | 1 | 9 | 90 | No | No | |||||||||||||||||||||||||||||||||
| TPD1E1B04DPYRG4 1-pF, ±3.6-V, ±30-kV ESD Protection Diode with 6.3-A 8/20-uS Surge and Low Clamping in 0402 packa 2-X1SON |
|
Texas Instruments | ESE-Entstörer | 1 | 3.6 | 50 | No | No | No | No | No | ||||||||||||||||||||||||||||||
| TPD2E001DRSRG4 Dual 1.5-pF, 5.5-V, ±8-kV ESD Protection Diode with 1-nA Max Leakage and VCC Pin for USB 2.0 6-Son |
|
Texas Instruments | ESE-Entstörer | 2 | 5.5 | 100@8/20us | No | No | |||||||||||||||||||||||||||||||||
| TPD2E009DBZRG4 Dual 0.7-pF, 5.5-V, ±8-kV ESD Protection Diode with 5-A Surge Rating 3-Sot-23 |
|
Texas Instruments | ESE-Entstörer | 2 | 5.5 | 45 | SOT-23 | No | No | No | Yes | No | |||||||||||||||||||||||||||||
| TPD2E001DZDRG4 Dual 1.5-pF, 5.5-V, ±8-kV ESD Protection Diode with 1-nA Max Leakage and VCC Pin for USB 2.0 4-Sot-23 |
|
Texas Instruments | ESE-Entstörer | 2 | 5.5 | 100@8/20us | SOT-23 | No | No | ||||||||||||||||||||||||||||||||
| TPD2E009DRTRG4 Dual 0.7-pF, 5.5-V, ±8-kV ESD Protection Diode with 5-A Surge Rating 3-Sot-9X3 |
|
Texas Instruments | ESE-Entstörer | 2 | 5.5 | 45 | 3 | SOT-933 | SOT | No | No | No | Yes | No | |||||||||||||||||||||||||||
| TPD2E1B06DRLRG4 Dual 1-pF, ±5.5-V, ±10-kV ESD Protection Diode with ESD Rating for USB 2.0 6-Sot-5X3 |
|
Texas Instruments | ESE-Entstörer | 2 | 5.5 | 35 | No | No | No | No | No | ||||||||||||||||||||||||||||||
| TPD4E001DPKRG4 Quad 1.5-pF, 5.5-V, ±8-kV ESD Protection Diode with 1-nA Max Leakage and VCC Pin for USB 2.0 6-USON |
|
Texas Instruments | ESE-Entstörer | 4 | 5.5 | 100 | No | No | |||||||||||||||||||||||||||||||||
| TPD2EUSB30DRTRG4 Dual 0.7-pF, 5.5-V ±8-kV ESD Protection Diode with 5-A Surge Rating for USB 3.0 3-Sot-9X3 |
|
Texas Instruments | ESE-Entstörer | 2 | 5.5 | 45 | No | No | No | Yes | No | ||||||||||||||||||||||||||||||
| TPD2E2U06DRLRG4 Dual 1.5-pF, 5.5-V, ±25-kV ESD Protection Diode with 5.5-A 8/20-uS Surge Rating for USB 2.0 5-Sot-5X3 |
|
Texas Instruments | ESE-Entstörer | 2 | 5.5 | 85 | Yes | No | |||||||||||||||||||||||||||||||||
| TPD4E001DCKRG4 Quad 1.5-pF, 5.5-V, ±8-kV ESD Protection Diode with 1-nA Max Leakage and VCC Pin for USB 2.0 6-SC70 |
|
Texas Instruments | ESE-Entstörer | 4 | 5.5 | 100 | No | No |