Texas Instruments Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Tone Control Band | Maximum Video Resolution - (Pixels) | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Device Core | Supported Device Technology | Number of Audio Inputs | Maximum Video RAM - (MB) | Program Memory Type | Number of Audio Outputs | CPU Interface | Volume Step - (dB) | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | DRAM Interface | Volume Control Range - (dB) | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Process Technology | Device Million Instructions per Second - (MIPS) | Type | RS232 | Program Memory Size | Processing Unit | RAM Size | PWM | Maximum Supply Current - (A) | Programmability | Maximum Power Dissipation - (mW) | SATA | Multiply Accumulate | GPIO | Number of Timers | ADC | I2C | I2S | Display Interface | Device Input Clock Speed - (MHz) | Number of DACs | Display Type | Operating Systems | Ethernet Interface Type | Data Cache Size | DAC Channels | ADC Resolution - (bit) | USB | PC Card Interface | DAC Resolution - (bit) | JTAG Support | Instruction Cache Size | USART | UART | Audio Interfaces | Bluetooth Location | Wi-Fi Location | SPI | PCI | Core Architecture | CAN | Ethernet | Daughter Cards | Watchdog | Ethernet Speed | Maximum Expanded Memory Size | Tradename | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | Compatible External Board | ADC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TMS320F28032PAGQ
MCU 32-bit C28x RISC 64KB Flash 1.8V/3.3V 64-Pin TQFP Tray Automotive AEC-Q100
|
Von 6,5159 € bis 7,1329 €
pro Stück
|
Texas Instruments | Microcontrollers - MCUs | C2000 | RISC | C28x | Flash | 60 | 60 | 180nm | 64KB | 20KB | 12 | Yes | No | 33 | 3 | 1 | 0 | 12 | 0 | 0 | 1 | 1 | C28x | 1 | 0 | 1 | Piccolo™ | Tray | 1 | CAN/I2C/SPI/UART | 32 | 14 | 64 | TQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
LM3S316-IQN25-C2
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 3.3V 48-Pin LQFP Tray
|
|
Texas Instruments | Microcontrollers - MCUs | Stellaris | RISC | ARM Cortex M3 | Flash | 25 | 25 | 16KB | 4KB | 2 | Yes | 32 | 5 | 1 | 0 | 10 | 0 | 0 | 2 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/SSI/UART | 32 | 4 | 48 | LQFP | QFP | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
XM0G3107QRHBRQ1
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R Automotive AEC-Q100
|
|
Texas Instruments | Microcontrollers - MCUs | MSPM0G310x | RISC | ARM Cortex M0+ | Flash | 80 | 80 | 128KB | 32KB | Yes | 60 | 7 | 2 | 0 | 12/12 | 0 | 0 | 4 | 2 | ARM | 1 | 0 | 2 | CAN/I2C/SPI/UART | 32 | 17/17 | 32 | VQFN EP | QFN | No | Yes | AEC-Q100 | Yes | Yes | 3A991.a.2 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
OMAP3525DCUS
SOC OMAP3 ARM Cortex A8 423-Pin FC/CSP
|
|
Texas Instruments | Anwendungsprozessoren und SOC | OMAP3 | ARM Cortex A8 | ROM | 720 | 65nm | Applications Processor | 112KB | Microprocessor | 64KB | Yes | 188 | 13 | 3 | 0 | 2 | 4 | 10/10 | 0 | 3 | 1 | ARM | 0 | 0 | 2 | I2C/SPI/UART/USB | 32 | 423 | FC/CSP | CSP | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMS320VC549GGUR-80
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin BGA MICROSTAR
|
|
Texas Instruments | DSP | C5000 | Advanced Harvard | C54x | ROM | Fixed-Point | 80 | 32KB | 64KB | Yes | 0 | 0 | 80 | 0 | 0 | 0 | 0 | 0 | 0 | 16 | 144 | BGA MICROSTAR | BGA | No | No | No | No | No | 3A991a.2. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMS320VC5441APGF
DSP Fixed-Point 16bit 133MHz 532MIPS 176-Pin LQFP
|
|
Texas Instruments | DSP | TMS320 | Fixed-Point | 532 | 1280KB | No | 16 | 0 | 0 | 133 | 0 | 0 | 0 | 0 | 0 | 0 | SPI | 16 | 176 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S5LS20216ASPGEQQ1
MCU 16-bit/32-bit ARM Cortex R4F RISC 2MB Flash 1.5V/3.3V Automotive 144-Pin LQFP Tray
|
Von 30,9373 € bis 33,8664 €
pro Stück
|
Texas Instruments | Microcontrollers - MCUs | Hercules TMS570 | RISC | ARM Cortex R4F | Flash | 140 | 140 | 2MB | 160KB | Yes | 68 | 2 | 0 | 0 | 12/12 | 0 | 0 | 2 | 3 | ARM | 3 | 0 | Tray | 2 | CAN/SPI/UART | 16|32 | 24/24 | 144 | LQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
MSP430C413IPM
MCU 16-bit MSP430 RISC 8KB ROM 1.8V/2.5V/3.3V 64-Pin LQFP
|
|
Texas Instruments | Microcontrollers - MCUs | MSP430 | RISC | MSP430 | ROM | 8 | 8 | 8KB | 256B | 1 | Yes | 52 | 1 | 0 | 0 | 0 | 1 | 1 | 1 | MSP430 | 0 | 0 | 1 | SPI/UART/USART | 16 | 64 | LQFP | QFP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LM3S5C51-IBZ80-A1T
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 1.3V/3.3V 108-Pin NFBGA T/R
|
|
Texas Instruments | Microcontrollers - MCUs | Stellaris | RISC | ARM Cortex M3 | Flash | 80 | 80 | 512KB | 64KB | 8 | Yes | 67 | 4 | 2 | 1 | 12/12 | 1 | 0 | 3 | 0 | ARM | 2 | 0 | 2 | Tape and Reel | 2 | CAN/I2C/I2S/SSI/UART/USB | 32 | 16/16 | 108 | NFBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMX320C5515AZCH12
DSP Fixed-Point 32bit 120MHz 240MIPS 196-Pin NFBGA
|
|
Texas Instruments | DSP | TMS320 | C55x | ROM | Fixed-Point | 240 | 128KB | 320KB | Yes | 26 | 1 | 4 | 120 | 10 | 1 | 0 | 1 | 1 | C55x | 0 | 0 | 1 | I2C/I2S/SPI/UART/USB | 32 | 4 | 196 | NFBGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMS320C6421ZWTL
DSP Fixed-Point 32bit 361-Pin NFBGA
|
|
Texas Instruments | DSP | C6000 | Advanced VLIW | C64x | Fixed-Point | 96KB | No | 111 | 1 | 0 | 400 | 0 | 0 | 1 | 1 | 0 | 1 | Ethernet/I2C/SPI/UART | 32 | 361 | NFBGA | BGA | No | No | No | No | No | 3A991.a.2 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMS320C6748EZCEA3E
DSP Fixed-Point/Floating-Point 64bit 375MHz 3648MIPS 361-Pin NFBGA
|
|
Texas Instruments | DSP | TMS320 | VLIW | C674x | Fixed-Point|Floating-Point | 3648 | 576KB | No | 2 | 0 | 375 | 1 | 2 | 16 | 0 | 3 | 2 | C674x | 0 | 0 | Ethernet/I2C/SPI/UART/USB | 64 | 361 | NFBGA | BGA | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| TNETV2510FIDZGW DSP FIXED-POINT 32BIT 720MHZ 5760MIPS 529-PIN FCBGA |
|
Texas Instruments | DSP | 240 | BGA MICROSTAR | BGA | Unknown | Unknown | Unknown | Unknown | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MSP430F6633IZQWT
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
|
|
Texas Instruments | Microcontrollers - MCUs | MSP430 | RISC | MSP430 | Flash | 20 | 20 | 128KB | 18KB | Yes | 74 | 4 | 2 | 0 | 12 | 0 | 0 | 2 | 4 | MSP430 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SPI/UART | 16 | 16 | 113 | BGA MICROSTAR JUNIOR | BGA | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
TAS5518PAGG4
Digital Audio PWM Processor
|
|
Texas Instruments | Audioprozessor | No | 64 | TQFP | QFP | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMS320F2802ZGMS
DSP Floating-Point 32bit 100MHz 100-Pin BGA MICROSTAR Tray
|
|
Texas Instruments | DSP | TMS320 | Harvard | C28x | Flash | Floating-Point | 64KB | 20KB | Yes | 35 | 1 | 0 | 100 | 12 | 0 | 0 | 2 | 4 | C28x | 2 | 0 | Tray | 1 | CAN/I2C/SPI/UART | 32 | 16 | 100 | BGA MICROSTAR | BGA | No | No | No | No | No | 3A991a.2. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| TMDSDMK642-0E TMS320DM642 DSP Development Kit 720MHz CPU 32MB RAM 4MB Flash Win 2000/Win XP |
|
Texas Instruments | Eingebettete Systementwicklungsboards und -kits | TMS320DM642 | DSP | Flash | 720 | Development Kit | 4MB | 32MB | 8 | 2 | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MSP430F423IPMR
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
|
Von 4,2922 € bis 4,651 €
pro Stück
|
Texas Instruments | Microcontrollers - MCUs | MSP430 | RISC | MSP430 | Flash | 8 | 8 | 8KB | 256B | 1 | Yes | 14 | 1 | 0 | 0 | 16 | 0 | 1 | 1 | 1 | MSP430 | 0 | 0 | 1 | Tape and Reel | 1 | SPI/UART/USART | 16 | 3 | 64 | LQFP | QFP | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
CP3BT26G18NEP/NOPB
Reprogrammable Connectivity Processor 128-Pin LQFP Tube
|
|
Texas Instruments | Prozessoren, verschiedene | Reprogrammable Connectivity Processor | Yes | Tube | 128 | LQFP | QFP | No | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MSP430F2618TZCAR
MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 113-Pin NFBGA T/R
|
Von 9,5273 € bis 11,7839 €
pro Stück
|
Texas Instruments | Microcontrollers - MCUs | MSP430 | RISC | MSP430 | Flash | 16 | 16 | 116KB | 8KB | Yes | 64 | 2 | 2 | 0 | 1 | 2 | 12 | 0 | 12 | 0 | 2 | 2 | MSP430 | 0 | 0 | Tape and Reel | 1 | I2C/SCI/SPI/UART | 16 | 8 | 113 | NFBGA | BGA | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| TMS320DRE310ZHHAU Digital Signal Processors-DSPs Product |
|
Texas Instruments | DSP | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CC2510F32RSPR
SOC CC2510Fx 8051 36-Pin VQFN EP T/R
|
|
Texas Instruments | Anwendungsprozessoren und SOC | CC2510Fx | 8051 | Flash | 2483.5 | System-On-Chip | 32KB | Microcontroller | 4KB | Yes | 21 | 4 | 0 | 1 | 12 | 1 | 2 | 0 | 1 | 0 | 0 | Tape and Reel | 1 | I2S/SPI/USART | 8 | 36 | VQFN EP | QFN | No | No | No | No | No | 5A002a.1.a. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| TMX320C6670ACYP TMX C6670-A without Encryption |
|
Texas Instruments | DSP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| TMDX654GPEVM AM65x evaluation module |
|
Texas Instruments | Eingebettete Systementwicklungsboards und -kits | Evaluation Board | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TMX320F28379DZWTT
MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 337-Pin NFBGA
|
|
Texas Instruments | Microcontrollers - MCUs | C2000 | RISC | C28x | Flash | 200 | 200 | 1MB | 204KB | 24 | Yes | 169 | 6 | 2 | 0 | 3 | 16/12 | 1 | 12/12/12 | 0 | 4 | 3 | 2 | 0 | 2 | 2 | CAN/I2C/SPI/UART/USB | 32 | 337 | NFBGA | BGA | No | No | No | No | 3A991.a.2 | No |