ABB Installation Products, Inc Steckverbinder
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Tab Size - (mm²) | Number of Rows | Number of Contacts | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Voltage Rating | Body Orientation | IP Rating | Housing Color | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271-30483-556
Copper Blank Tongue Lug, 45 Degree Bend Standard Barrel, Wire Size 200 Navy, Tin Plat- ed, Blank Length Approximately 3-1/2 Inches before Bending, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | Tin | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| LH016 Hood, Side Entry |
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| LH124 Hood, Side Entry |
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
54143UFB
Lug Terminal 2AWG Copper Brown Silver
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.52 | Silver | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
54876BEUFBT
Copper Blank Tongue Lug, 45 Degree Bend Long Barrel, Max 35kV, Wire Size 500 kcmil, Tin Plated, Die Code 87, Die Color Code Brown
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | Tin | No | EAR99 | No | ||||||||||||||||||||||||||
RA853
Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 3.5 | Electro Tin | 16-22 | Straight | Bulk | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||||||
54153B
COLOR KEYED-CU
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54854BEUB0828
Copper Two-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 4 AWG, 1/2 Inch Bolt Size, 1-3/4 Inch Hole Spacing, Tin Plated, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 12.7 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
54854BEUB0412
Ring Tongue Terminal 4AWG Copper Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | Electro Tin | 4 | Right Angle | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| BAS-48T Sleeve Polyamide 6/6 Black |
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Polyamide 6/6 | No | EAR99 | ||||||||||||||||||||||||||||
B638LW
Tab Terminal
|
|
Thomas & Betts | Steckverbinderanschlüsse | Tab Terminal | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54872BE
Lug Terminal (6.2/0)AWG Copper Red Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Tin | (6.2/0) | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
3CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Steckverbinderzubehör | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 | ||||||||||||||||||||||||
MCCNT240M16
Lug Terminal (7.3/0)AWG Copper Tin Each
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | (7.3/0) | Straight | Each | No | No | No | No | EAR99 | No | |||||||||||||||||||
A18-8F
Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Fork Terminal | Electrolytic Copper | Crimp | 4.17 | Electro Tin | 16-22 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54165UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 3/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
TV8-12R-L
Insulated Vinyl Ring Terminal for Wire Range 8 Stud Size 1/2, Red
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | 8 | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54162UF
Lug Terminal (3/0)AWG Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 6.35 | Tin | (3/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 3.5 | Electro Tin | 16-22 | Straight | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
RZ3
Ring Terminal 19-24AWG Electrolytic Copper Green Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Electrolytic Copper | Crimp | Tin | 19-24 | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
C70
Ring Tongue Terminal 10-12AWG Electrolytic Copper Metallic 24.89mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 7.93 | Electro Tin | 10-12 | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||
CSP400
Lug Terminal 69.85mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Crimp | Tin | (6.7/0) | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| CTL20-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
BC14-8
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 4.16 | Electro Tin | 14-16 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| RABS 350250 Aluminum Insulated Mechanical InLine Splice, 250 to 350 |
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | EAR99 |