ABB Installation Products, Inc Steckverbinder
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Rows | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Maximum Current Rating - (A) | Body Orientation | Maximum Voltage Rating | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| L70SS Type L - Copper Single Conductor, One-Hole Mount |
|
Thomas & Betts | Steckverbinderanschlüsse | Copper | No | EAR99 | |||||||||||||||||||||||||||||
RAX23
Ring Tongue Terminal 24-26AWG Copper Yellow 16.76mm Electro Tin Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
256-31426-6SPH
10-14AWG Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | Right Angle | 10-14 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 54512A Copper Two-Way Splice Connector, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4/0 AWG, Plain Finish, Die Code 54, Die Color Code Purple, Length... |
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Bare | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54126UB
(10.2/0)AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | Right Angle | (10.2/0) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
B638L
Tab Terminal Brass White 17mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Tab Terminal | Brass | Solder | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| PB124ET BASE,PANEL,DL,T24,HI TEMP |
|
Thomas & Betts | Steckverbinderzubehör | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
54261UF0410
Lug Terminal (2/0)AWG Copper Black Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 6.35 | Tin | (2/0) | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RC337
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 24.63mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 3.5 | Electro Tin | Straight | 10-12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54114UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 300 kcmil, 1/2 Inch Bolt Size, Silver Plated, Die Code 66, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
54205
Lug Terminal 6AWG Copper 50.29mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Electro Tin | Straight | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| CTL1-38-B1-6 Copper One-Hole Lug, Short Barrel, Max 35kV, 1 Stranded Wire, 3/8 Bolt Size, Tin Plated |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | EAR99 | ||||||||||||||||||||||||||
2CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Steckverbinderzubehör | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
54947BEUB04BS
Lug Terminal 1AWG Copper Green Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 6.35 | Tin | Right Angle | 1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RC334ML
Nylon Insulated Expanded Entry Ring Terminal, Yellow, Copper, Tin Plated
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | Straight | 10-12 | No | EAR99 | ||||||||||||||||||||||||
EMOLD03700410
15/25/35kV 600 Amp Series Deadbreak Compression Lug Tin-Plated Aluminum
|
|
Thomas & Betts | Steckverbinderanschlüsse | Aluminum | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
7134W-72
Conn Power RCP 4 POS RA Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | RCP | 4 | 4 | 1 | Right Angle | No | EAR99 | ||||||||||||||||||||||||
54950BEUBSP
Copper One-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 1/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 42, Die Color...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Right Angle | No | EAR99 | No | ||||||||||||||||||||||||
| B85ML Ring Terminal 14-18AWG Copper Tin Tape |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | Straight | 14-18 | Tape | No | No | No | No | EAR99 | ||||||||||||||||||||
KV18-8R-T
Ring Tongue Terminal 16-22AWG Copper 20.4mm Tape
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 4.16 | Straight | 16-22 | Tape | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
KV10-10R-T
Ring Tongue Terminal 10-12AWG Copper 26.6mm Tape
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 4.82 | Straight | 10-12 | Tape | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ASG 500
Lug Terminal (6.7/0)AWG/(7.7/0)AWG Aluminum 84.13mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Aluminum | Electro Tin | (6.7/0)/(7.7/0) | No | No | EAR99 | No | ||||||||||||||||||||||||
ATSG316
Splice Terminal Aluminum
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Aluminum | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
RD10161
Ring Tongue Terminal 8AWG Copper Red 35.56mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 4.16 | Electro Tin | Straight | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
RC367
Ring Terminal 10-12AWG Copper Yellow 26.92mm Tin Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | 4.826 | Tin | Straight | 10-12 | Bulk | No | No | No | No | No | EAR99 | No |