ABB Installation Products, Inc Steckverbinder
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Tab Size - (mm²) | Number of Rows | Number of Contacts | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Voltage Rating | Body Orientation | IP Rating | Housing Color | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CTL1-38-B1-6 Copper One-Hole Lug, Short Barrel, Max 35kV, 1 Stranded Wire, 3/8 Bolt Size, Tin Plated |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | EAR99 | ||||||||||||||||||||||||||
2CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Steckverbinderzubehör | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
54950BEUBSP
Copper One-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 1/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 42, Die Color...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Right Angle | No | EAR99 | No | ||||||||||||||||||||||||
54965BEUBSP
Copper One-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 3/0 AWG, 1/2 inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Right Angle | No | EAR99 | No | ||||||||||||||||||||||||
CTL30-38-B1-6
Lug Terminal (3/0)AWG Copper Orange Tin Container
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | (3/0) | Container | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RE6-14
Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 6.35 | Electro Tin | 6 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
416RS6W
Conn Outlet RCP 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Outlet | RCP | 4Power/1Ground | 5 | 1 | Screw | 12-14 | Straight | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ATC5824T
Terminal Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Terminal | Copper | Tin | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
18RA-2577
Quick Disconnect Terminal 18-22AWG Brass Red F 25.65mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.16 | Brass | Crimp | Electro Tin | 18-22 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RF10711NP
Ring Terminal 4AWG Copper Yellow 45.21mm Nickel
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | 6.35 | Nickel | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RSL13-10R
Square Box Surface Cover, Galvanized Steel
|
|
Thomas & Betts | Steckverbinderzubehör | Pre-Galvanized | No | EAR99 | |||||||||||||||||||||||||||||
RCC6
Butt Splice Terminal 10-12AWG Electrolytic Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Butt Splice Terminal | Electrolytic Copper | Tin | 10-12 | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
271-32064-3
WaterSeal - Wire Assembly made with TRXF-84 Navy Wire, Length 11 inch, Stainless Steel Lug
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Aluminum | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
B14-6
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 3.5 | Electro Tin | 14-18 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54283UB
Copper Two-Hole Lug, 90 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 400 kcmil, 3/8 Inch Bolt Size, 1-1/16 Inch Hole Spacing, Tin...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.53 | Tin | Right Angle | No | EAR99 | No | |||||||||||||||||||||||
| 54513A Copper Two-Way Splice Connector, Standard Barrel, Max 35kV, Wire Size 250 kcmil, Tin Plated, Die Code 62, Die Color Code Yellow, Length 1.5 Inches |
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Tin | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LCN10
Lug Terminal (1/0)AWG Copper Pink 100.58mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | (1/0) | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
54815BEBS
Lug Terminal (3/0)AWG Copper Orange Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Tin | (3/0) | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||
54816BEUFPH
Lug Terminal (3/0)AWG Copper Orange Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 9.525 | Tin | (3/0) | Straight | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MCC50M14
METRIC CU CONNECTOR 50SQMM M14 STUD
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54178T
Lug Terminal (5.5/0)AWG Copper White Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 7.93 | Tin | (5.5/0) | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| BA-250-2 Tab Terminal 6-(4.7/0)AWG Aluminum |
|
Thomas & Betts | Steckverbinderanschlüsse | Tab Terminal | Aluminum | 6-(4.7/0) | No | EAR99 | |||||||||||||||||||||||||||
54106
Lug Terminal 4AWG Copper 35.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Electro Tin | 4 | Straight | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
262-30323-1
Lock-Tite Lug Saddle
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
204210S
Splice Terminal 4-12AWG 17.52mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Crimp | 4-12 | Straight | No | No | No | No | No | No | EAR99 | No |