ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Tab Size - (mm²) | Number of Rows | Number of Contacts | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Voltage Rating | Body Orientation | IP Rating | Housing Color | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54126UB
(10.2/0)AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | (10.2/0) | Right Angle | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
7134W-72
Conn Power RCP 4 POS RA Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | RCP | 4 | 4 | 1 | Right Angle | No | EAR99 | ||||||||||||||||||||||||
| B85ML Ring Terminal 14-18AWG Copper Tin Tape |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | 14-18 | Straight | Tape | No | No | No | No | EAR99 | ||||||||||||||||||||
RC334ML
Nylon Insulated Expanded Entry Ring Terminal, Yellow, Copper, Tin Plated
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | 10-12 | Straight | No | EAR99 | ||||||||||||||||||||||||
EMOLD03700410
15/25/35kV 600 Amp Series Deadbreak Compression Lug Tin-Plated Aluminum
|
|
Thomas & Betts | Steckverbinderanschlüsse | Aluminum | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
RC337
Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 24.63mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 3.5 | Electro Tin | 10-12 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54261UF0410
Lug Terminal (2/0)AWG Copper Black Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 6.35 | Tin | (2/0) | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54947BEUB04BS
Lug Terminal 1AWG Copper Green Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 6.35 | Tin | 1 | Right Angle | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| PB124ET BASE,PANEL,DL,T24,HI TEMP |
|
Thomas & Betts | Steckverbinderzubehör | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| MS20659-118 Ring Tongue Terminal (1/0)-2AWG Copper 48.9mm Tin |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | 9.52 | Tin | (1/0)-2 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSC275
Connector Accessories Sleeve Tin
|
|
Thomas & Betts | Steckverbinderzubehör | Sleeve | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
9P54U4/0545
Conn Power M 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | M | 3Power/1Ground | 4 | 1 | Straight | No | EAR99 | ||||||||||||||||||||||||
CULL4-14HWTP
Copper Lay-In Lug for Wire Range 14 - 4 AWG, Stud Size .22, with Stainless Steel Hard
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | EAR99 | ||||||||||||||||||||||||||||||
54809BEPH
L. Barrel, 2 hole, Blind end
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Tin | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
54965BEUBSP
Copper One-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 3/0 AWG, 1/2 inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Right Angle | No | EAR99 | No | ||||||||||||||||||||||||
2CCB-AL
Connector Accessories Mounting Cover Straight Aluminum
|
|
Thomas & Betts | Steckverbinderzubehör | Mounting Cover | Connector Power | Straight | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
54205
Lug Terminal 6AWG Copper 50.29mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Electro Tin | 6 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54114UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 300 kcmil, 1/2 Inch Bolt Size, Silver Plated, Die Code 66, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
54950BEUBSP
Copper One-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 1/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 42, Die Color...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Right Angle | No | EAR99 | No | ||||||||||||||||||||||||
CTL30-38-B1-6
Lug Terminal (3/0)AWG Copper Orange Tin Container
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | (3/0) | Container | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MCC50M14
METRIC CU CONNECTOR 50SQMM M14 STUD
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
271-32064-3
WaterSeal - Wire Assembly made with TRXF-84 Navy Wire, Length 11 inch, Stainless Steel Lug
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Aluminum | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
RA2227M
18-22AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Fork Terminal | Crimp | 18-22 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54283UB
Copper Two-Hole Lug, 90 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 400 kcmil, 3/8 Inch Bolt Size, 1-1/16 Inch Hole Spacing, Tin...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.53 | Tin | Right Angle | No | EAR99 | No | |||||||||||||||||||||||
416RS6W
Conn Outlet RCP 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Outlet | RCP | 4Power/1Ground | 5 | 1 | Screw | 12-14 | Straight | Unknown | No | No | No | No | EAR99 | No |