ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Rows | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Maximum Current Rating - (A) | Body Orientation | Maximum Voltage Rating | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KT-8
Tap Terminal 6-8AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Tap Terminal | Crimp | Straight | 6-8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MS20659-114
Ring Tongue Terminal 2-3AWG Copper 38.79mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | 9.52 | Tin | Straight | 2-3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
| TH803AP Hood, Top Entry |
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
54806
Splice Terminal 4AWG Copper 44.45mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Crimp | Electro Tin | Straight | 4 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
RB1323
Ring Tongue Terminal 14-18AWG Copper Blue 18.28mm Electro Tin Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 2.84 | Electro Tin | Straight | 14-18 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
GSC500
Sleeve Soft Bronze 6.35mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Soft Bronze | Crimp | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
RC334ML
Nylon Insulated Expanded Entry Ring Terminal, Yellow, Copper, Tin Plated
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | Straight | 10-12 | No | EAR99 | ||||||||||||||||||||||||
| PB124ET BASE,PANEL,DL,T24,HI TEMP |
|
Thomas & Betts | Steckverbinderzubehör | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
54510
Splice Terminal (2/0)AWG Copper Black 44.45mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Crimp | Electro Tin | Straight | (2/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
7134W-72
Conn Power RCP 4 POS RA Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | RCP | 4 | 4 | 1 | Right Angle | No | EAR99 | ||||||||||||||||||||||||
210214S
Splice Terminal 10-14AWG Aluminum/Copper 16mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Aluminum/Copper | 10-14 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RE6-14
Ring Tongue Terminal 6AWG Copper Blue 41.91mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 6.35 | Electro Tin | Straight | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
E98G20N-CAR
1-gang weatherproof 20 AMP Vertical Mount Single Receptacle Box Cov- er - Gray
|
|
Thomas & Betts | Steckverbinderzubehör | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| CTL1-38-B1-6 Copper One-Hole Lug, Short Barrel, Max 35kV, 1 Stranded Wire, 3/8 Bolt Size, Tin Plated |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | EAR99 | ||||||||||||||||||||||||||
GSC840
Sleeve Copper 15.2mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Copper | Crimp | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RA18-47PT
Pin Terminal 18-22AWG Copper Red M 21.59mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Pin Terminal | M | Copper | Crimp | Electro Tin | Straight | 18-22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54126UB
(10.2/0)AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | Right Angle | (10.2/0) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
CULL4-14HWTP
Copper Lay-In Lug for Wire Range 14 - 4 AWG, Stud Size .22, with Stainless Steel Hard
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | EAR99 | ||||||||||||||||||||||||||||||
363P6
Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | PL | 3Power/1Ground | 4 | 1 | Screw | Straight | 4-8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
GSC297
Sleeve Terminal Soft Bronze Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve Terminal | Soft Bronze | Crimp | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
KVF18-4FB-T
Bullet Terminal 16-22AWG Brass F 32.3mm Tape
|
|
Thomas & Betts | Steckverbinderanschlüsse | Bullet Terminal | F | Brass | Crimp | Straight | 16-22 | Tape | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54833
Splice Terminal (12.4/0)AWG Copper 143mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Crimp | Tin | Straight | (12.4/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
RF10711NP
Ring Terminal 4AWG Copper Yellow 45.21mm Nickel
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | 6.35 | Nickel | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
54116B
(6.7/0)AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | (6.7/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
B14-6
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 3.5 | Electro Tin | Straight | 14-18 | No | No | No | No | No | EAR99 | No |