ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Rows | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Maximum Current Rating - (A) | Body Orientation | Maximum Voltage Rating | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RZ3
Ring Terminal 19-24AWG Electrolytic Copper Green Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Electrolytic Copper | Crimp | Tin | Straight | 19-24 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
A18-8F
Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Fork Terminal | Electrolytic Copper | Crimp | 4.17 | Electro Tin | Straight | 16-22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
CULL4-14HWTP
Copper Lay-In Lug for Wire Range 14 - 4 AWG, Stud Size .22, with Stainless Steel Hard
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | EAR99 | ||||||||||||||||||||||||||||||
54809BEPH
L. Barrel, 2 hole, Blind end
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Tin | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSC275
Connector Accessories Sleeve Tin
|
|
Thomas & Betts | Steckverbinderzubehör | Sleeve | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| MS20659-118 Ring Tongue Terminal (1/0)-2AWG Copper 48.9mm Tin |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | 9.52 | Tin | Straight | (1/0)-2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| C71ML Non-Insulated Ring Terminal, Length .91 Inches, Width .50 Inches, Bolt Hole 1/4 Inch, Wire Range 12- 10 AWG, Copper, Tin Plated, 500 Pack, On Left... |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Tin | 10-12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
DF3416FRAB0
Conn Power RCP 3 POS 3 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | RCP | 3 | 3 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
LCN600
Lug Terminal (8.5/0)AWG Copper Green 146.05mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Straight | (8.5/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
363P6
Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | PL | 3Power/1Ground | 4 | 1 | Screw | Straight | 4-8 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
| SH032A HOOD,SIDE ENTRY |
|
Thomas & Betts | Schrumpfbalgenadapter | Backshells | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
F10721NP
4AWG Copper Nickel
|
|
Thomas & Betts | Steckverbinderanschlüsse | Copper | Crimp | Nickel | Straight | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GSB810
Sleeve Copper 11.2mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Copper | Crimp | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RA18D
Quick Disconnect Terminal 18-22AWG Brass Red M 25.14mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | M | Brass | Electro Tin | 18-22 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 4.82 | Electro Tin | Straight | 14-18 | Bulk | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||
9P54U4/0545
Conn Power M 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | M | 3Power/1Ground | 4 | 1 | Straight | No | EAR99 | ||||||||||||||||||||||||
| TWB8359SD51AC X-FORMER W BAR 8 POS 350 W COVER |
|
Thomas & Betts | Steckverbinder, Klemmenblöcke | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
RB5
Ring Tongue Terminal 14-16AWG Electrolytic Copper Blue 22.5mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | Tin | Straight | 14-16 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| CTL10-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
C33
Ring Tongue Terminal 10-12AWG Copper Metallic 20.82mm Tin Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 3.5 | Tin | Straight | 10-12 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||
14RB-2577
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.16 | Brass | Crimp | Electro Tin | Straight | 14-16 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
KT-8
Tap Terminal 6-8AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Tap Terminal | Crimp | Straight | 6-8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54880BEUF0616PH
Copper Two-Hole Lug, 45 Degree Bend Long Barrel, Peep Hole, Max 35kV, Wire Size 750 kcmil, 3/8 Inch Bolt Size, 1 Inch Hole Spacing, Tin Plated, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | Tin | Straight | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| TH803AP Hood, Top Entry |
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
54806
Splice Terminal 4AWG Copper 44.45mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Crimp | Electro Tin | Straight | 4 | No | No | No | No | No | No | EAR99 | No |