ABB Installation Products, Inc Sonstige Relais
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Contact Arrangement | DC Coil Voltage - (V) | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TNL40E-54 Control Relays, Standard Termination |
|
Thomas & Betts | Sonstige Relais | No | No | No | No | EAR99 | No | ||||||||||||||||
TNL40ERT-52
Control Relays, Ring-Tongue Termination
|
|
Thomas & Betts | Sonstige Relais | No | No | No | No | EAR99 | No | ||||||||||||||||
BC7-30-01-F2.4
Electromechanical Relay 17 to 32VDC 20A (52.5x46.5x57.5)mm DIN Rail Contactor Relay
|
|
Thomas & Betts | Sonstige Relais | Contactor Relay | 17 to 32 | 440 | DIN Rail | Screw Terminal | 10 | 52.5 | 57.5 | 46.5 | No | No | No | No | EAR99 | No | |||||||
TF65-33
Electromechanical Relay (106.9x54.9x101.4)mm Thermal Overload Relay
|
|
Thomas & Betts | Sonstige Relais | Thermal Overload Relay | 690 | 440 | 372 | 6 | 106.9 | 101.4 | 54.9 | No | EAR99 | No | |||||||||||
1SNA645051R0400
Interface Switching Relay
|
|
Thomas & Betts | Sonstige Relais | No | No | No | No | EAR99 | No | ||||||||||||||||
TNL22ERTR9000
Electromechanical Relay 23 to 42.5VDC DPST-NO/DPST-NC Contactor Relay
|
|
Thomas & Betts | Sonstige Relais | Contactor Relay | DPST-NO|DPST-NC | 23 to 42.5 | 535.24 | 2 Form A|2 Form B | No | No | No | No | EAR99 | No | |||||||||||
TF96-60
Thermal Overload Relay
|
|
Thomas & Betts | Sonstige Relais | No | No | No | No | EAR99 | No | ||||||||||||||||
1SVR730840R0300
Power monitoring or control systems
|
|
Thomas & Betts | Sonstige Relais | 167.83 | No | No | No | No | EAR99 | No | |||||||||||||||
1SNA645550R1100
Interface Switching Relay
|
|
Thomas & Betts | Sonstige Relais | No | No | No | No | EAR99 | No |