ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Tab Size - (mm²) | Number of Rows | Number of Contacts | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Voltage Rating | Body Orientation | IP Rating | Housing Color | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BC14-8
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 4.16 | Electro Tin | 14-16 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
TV8-12R-L
Insulated Vinyl Ring Terminal for Wire Range 8 Stud Size 1/2, Red
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | 8 | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
RA18D
Quick Disconnect Terminal 18-22AWG Brass Red M 25.14mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | M | Brass | Electro Tin | 18-22 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| CTL10-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
DF3416FRAB0
Conn Power RCP 3 POS 3 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | RCP | 3 | 3 | 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| C71ML Non-Insulated Ring Terminal, Length .91 Inches, Width .50 Inches, Bolt Hole 1/4 Inch, Wire Range 12- 10 AWG, Copper, Tin Plated, 500 Pack, On Left... |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Tin | 10-12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| MS20659-118 Ring Tongue Terminal (1/0)-2AWG Copper 48.9mm Tin |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | 9.52 | Tin | (1/0)-2 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| SH032A HOOD,SIDE ENTRY |
|
Thomas & Betts | Schrumpfbalgenadapter | Backshells | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CULL4-14HWTP
Copper Lay-In Lug for Wire Range 14 - 4 AWG, Stud Size .22, with Stainless Steel Hard
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | EAR99 | ||||||||||||||||||||||||||||||
GSC275
Connector Accessories Sleeve Tin
|
|
Thomas & Betts | Steckverbinderzubehör | Sleeve | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
54809BEPH
L. Barrel, 2 hole, Blind end
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Tin | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
LCN600
Lug Terminal (8.5/0)AWG Copper Green 146.05mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | (8.5/0) | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
363P6
Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | PL | 3Power/1Ground | 4 | 1 | Screw | 4-8 | Straight | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
F10721NP
4AWG Copper Nickel
|
|
Thomas & Betts | Steckverbinderanschlüsse | Copper | Crimp | Nickel | 4 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| TWB8359SD51AC X-FORMER W BAR 8 POS 350 W COVER |
|
Thomas & Betts | Steckverbinder, Klemmenblöcke | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
GSB810
Sleeve Copper 11.2mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Copper | Crimp | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
9P54U4/0545
Conn Power M 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port
|
|
Thomas & Betts | Steckverbinder | Power | M | 3Power/1Ground | 4 | 1 | Straight | No | EAR99 | ||||||||||||||||||||||||
A18-8F
Fork Terminal 16-22AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Fork Terminal | Electrolytic Copper | Crimp | 4.17 | Electro Tin | 16-22 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
RB873
Ring Tongue Terminal 14-18AWG Copper Blue 22.6mm Electro Tin Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 4.82 | Electro Tin | 14-18 | Straight | Bulk | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||
14RB-2577
Quick Disconnect Terminal 14-16AWG Brass Blue F 25.65mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.16 | Brass | Crimp | Electro Tin | 14-16 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||
KT-8
Tap Terminal 6-8AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Tap Terminal | Crimp | 6-8 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
C33
Ring Tongue Terminal 10-12AWG Copper Metallic 20.82mm Tin Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 3.5 | Tin | 10-12 | Straight | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||
54126UB
(10.2/0)AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | (10.2/0) | Right Angle | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
256-31426-6SPH
10-14AWG Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | 10-14 | Right Angle | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 54512A Copper Two-Way Splice Connector, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4/0 AWG, Plain Finish, Die Code 54, Die Color Code Purple, Length... |
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Bare | No | No | No | No | EAR99 | No |