ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Rows | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Maximum Current Rating - (A) | Body Orientation | Maximum Voltage Rating | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
E10711U
Lug Terminal 6AWG Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | Right Angle | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
GSC405
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Hard Bronze | Crimp | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ATSG316
Splice Terminal Aluminum
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Aluminum | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
54866BE
Lug Terminal (4/0)AWG Copper Purple 119.45mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Tin | Straight | (4/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54106
Lug Terminal 4AWG Copper 35.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Electro Tin | Straight | 4 | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ADR352
Lug Terminal (6.2/0)AWG Aluminum
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Aluminum | (6.2/0) | EAR99 | ||||||||||||||||||||||||||||
MCC50M14
METRIC CU CONNECTOR 50SQMM M14 STUD
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54105BELP
Lug Terminal 6AWG Copper Blue Lead
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 6.35 | Lead | Straight | 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RD10361
Ring Tongue Terminal 8AWG Copper Red 35.56mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 4.82 | Electro Tin | Straight | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||
54178T
Lug Terminal (5.5/0)AWG Copper White Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 7.93 | Tin | Straight | (5.5/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
LCN10
Lug Terminal (1/0)AWG Copper Pink 100.58mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Straight | (1/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
54283UB
Copper Two-Hole Lug, 90 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 400 kcmil, 3/8 Inch Bolt Size, 1-1/16 Inch Hole Spacing, Tin...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.53 | Tin | Right Angle | No | EAR99 | No | |||||||||||||||||||||||
KVF18-4FB-T
Bullet Terminal 16-22AWG Brass F 32.3mm Tape
|
|
Thomas & Betts | Steckverbinderanschlüsse | Bullet Terminal | F | Brass | Crimp | Straight | 16-22 | Tape | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
B14-6
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 3.5 | Electro Tin | Straight | 14-18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54116B
(6.7/0)AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | (6.7/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| BA-250-2 Tab Terminal 6-(4.7/0)AWG Aluminum |
|
Thomas & Betts | Steckverbinderanschlüsse | Tab Terminal | Aluminum | 6-(4.7/0) | No | EAR99 | |||||||||||||||||||||||||||
RB14-250F
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.11mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.16 | Brass | Crimp | Electro Tin | Straight | 14-16 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RCC6
Butt Splice Terminal 10-12AWG Electrolytic Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Butt Splice Terminal | Electrolytic Copper | Tin | Straight | 10-12 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B71ML
Non-Insulated Ring Terminal, Length .93 Inches, Width .50 Inches, Bolt Hole 1/4 Inch, Wire Range 18- 14 AWG, Copper, Tin Plated, on Mylar Tape, Left...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | Straight | 14-18 | No | EAR99 | No | |||||||||||||||||||||||
FSN 3-125
Aluminum Flood-Seal 125 Series Connectors - one-way configuration, two-bolt design, length 5-3/8 inch, outlets 3
|
|
Thomas & Betts | Steckverbinderanschlüsse | 3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
LH124E
Hood, Side Entry, B24Dl, 1 Inch NPT
|
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
58277PFM350BS
Copper Two-Hole Lug, Standard Belled End Barrel, Max 35kV, Wire Size 350 kcmil, 1/2 inch Bolt Size, 1-3/4 inch Hole Spacing, Tin Plated, Die Code 80,...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Tin | Straight | No | EAR99 | No | |||||||||||||||||||||||
KV18-8R-T
Ring Tongue Terminal 16-22AWG Copper 20.4mm Tape
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 4.16 | Straight | 16-22 | Tape | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||
AMTD3065
AMT 5 Port Both Sides PVC Connector for Wire Range 3/0-6 Str.
|
|
Thomas & Betts | Steckverbinder, Klemmenblöcke | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
GSC232
Sleeve Hard Bronze 7.93mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Hard Bronze | Crimp | Tin | Straight | No | No | No | No | No | No | EAR99 | No |