ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Connector Type | Number of Contacts | Tab Size - (mm²) | Number of Rows | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Terminal Pitch - (mm) | Plating | Maximum Current Rating - (A) | Body Orientation | Maximum Voltage Rating | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LH124 Hood, Side Entry |
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
54854BEUB0828
Copper Two-Hole Lug, 90 Degree Bend Long Barrel, Blind End, Max 35kV, Wire Size 4 AWG, 1/2 Inch Bolt Size, 1-3/4 Inch Hole Spacing, Tin Plated, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 12.7 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
AMTS7502508
AMT 8 Port Same Side PVC Connector for Wire Range 750MCM to 250MCM
|
|
Thomas & Betts | Steckverbinder, Klemmenblöcke | Black | No | EAR99 | |||||||||||||||||||||||||||||
| RABS 350250 Aluminum Insulated Mechanical InLine Splice, 250 to 350 |
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
| TK 119 E 3-1/2 Inch Steel EMT Compression Coupling |
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
B638LW
Tab Terminal
|
|
Thomas & Betts | Steckverbinderanschlüsse | Tab Terminal | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TV8-12R-L
Insulated Vinyl Ring Terminal for Wire Range 8 Stud Size 1/2, Red
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Straight | 8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
54872BE
Lug Terminal (6.2/0)AWG Copper Red Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Tin | Straight | (6.2/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54876BEUFBT
Copper Blank Tongue Lug, 45 Degree Bend Long Barrel, Max 35kV, Wire Size 500 kcmil, Tin Plated, Die Code 87, Die Color Code Brown
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | Tin | No | EAR99 | No | ||||||||||||||||||||||||||
54165UFSP
Copper One-Hole Lug, 45 Degree Bend Standard Barrel, Peep Hole, Max 35kV, Wire Size 3/0 AWG, 1/2 Inch Bolt Size, Silver Plated, Die Code 50, Die Color...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | No | EAR99 | No | |||||||||||||||||||||||||
RA18-6
Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 3.5 | Electro Tin | Straight | 16-22 | Unknown | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
RB5
Ring Tongue Terminal 14-16AWG Electrolytic Copper Blue 22.5mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | Tin | Straight | 14-16 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
C70
Ring Tongue Terminal 10-12AWG Electrolytic Copper Metallic 24.89mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 7.93 | Electro Tin | Straight | 10-12 | No | No | No | No | EAR99 | No | |||||||||||||||||||
| BAS-48T Sleeve Polyamide 6/6 Black |
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Polyamide 6/6 | No | EAR99 | ||||||||||||||||||||||||||||
54143UFB
Lug Terminal 2AWG Copper Brown Silver
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 9.52 | Silver | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 622-37SM Metal Shell D-Connector Low Profile Sockets |
|
Thomas & Betts | Steckverbinder, D-Sub | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
271-30483-556
Copper Blank Tongue Lug, 45 Degree Bend Standard Barrel, Wire Size 200 Navy, Tin Plat- ed, Blank Length Approximately 3-1/2 Inches before Bending, Die...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | Tin | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
256-30695-1240
Copper Two-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 350 kcmil, 5/16 Inch Bolt Size
|
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 7.93 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| CTL20-38-B1-6 Copper One-Hole Lug, Short Barrel |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
| LH016 Hood, Side Entry |
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
RA853
Ring Tongue Terminal 16-22AWG Copper Red 21.8mm Electro Tin Sta-Kon® Bulk
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 3.5 | Electro Tin | Straight | 16-22 | Bulk | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||||||
CSP400
Lug Terminal 69.85mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Copper | Crimp | Tin | Straight | (6.7/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
BC14-8
Ring Tongue Terminal 14-16AWG Electrolytic Copper 22.09mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 4.16 | Electro Tin | Straight | 14-16 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
54162UF
Lug Terminal (3/0)AWG Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | 6.35 | Tin | (3/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
| 5415703 Copper One-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 2/0 AWG, 10 Bolt Size, Tin Plated, Die Code 45, Die Color Code Black |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 10 | Tin | No | EAR99 | No |