ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Tab Size - (mm²) | Number of Rows | Number of Contacts | Number of Terminals | Number of Ports | Body Material | Termination Method | Stud Size - (mm) | Plating | Wire Size - (AWG) | Maximum Current Rating - (A) | Maximum Voltage Rating | Body Orientation | IP Rating | Housing Color | Terminal Pitch - (mm) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| AWO-J-4N Weld Tab Terminal Aluminum M Bare |
|
Thomas & Betts | Steckverbinderanschlüsse | Weld Tab Terminal | M | Aluminum | Bare | No | EAR99 | ||||||||||||||||||||||||||
AMTD50066
AL MULTI Both Side Connector, 6 PORT
|
|
Thomas & Betts | Steckverbinder, Klemmenblöcke | Black | Carton | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LH124E
Hood, Side Entry, B24Dl, 1 Inch NPT
|
|
Thomas & Betts | Schrumpfbalgenadapter | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| 542060628 Copper Two-Hole Lug, Standard Barrel, Peep Hole, Max 35kV, Wire Size 4 AWG, 3/8 Inch Bolt Size, 1-3/4 Inch Hole Spacing, Tin Plated, Die Code 29, Die... |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
F9019
Ferrules Terminal 10AWG Copper 11.98mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ferrules Terminal | Copper | Crimp | Tin | 10 | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
TVF18-250FD
Quick Disconnect Terminal 16-22AWG Brass Red F 21.79mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.36 | Brass | Crimp | Electro Tin | 16-22 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||
5253-PT
Innovative Labor-Saving Design, Simple Push-In Connection
|
|
Thomas & Betts | Steckverbinderzubehör | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
256306951159PH
4AWG Copper Gray Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | Tin | 4 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
58277PFM350BS
Copper Two-Hole Lug, Standard Belled End Barrel, Max 35kV, Wire Size 350 kcmil, 1/2 inch Bolt Size, 1-3/4 inch Hole Spacing, Tin Plated, Die Code 80,...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 12.7 | Tin | Straight | No | EAR99 | No | |||||||||||||||||||||||
B14-10
Ring Tongue Terminal 14-18AWG Electrolytic Copper 19.05mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Electrolytic Copper | Crimp | 4.82 | Electro Tin | 14-18 | Straight | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ADR25-B1
Lug Terminal 6-(4.7/0)AWG Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Tin | 6-(4.7/0) | No | EAR99 | No | No | |||||||||||||||||||||||||
54818BEUF0616PH
Copper Two-Hole Lug, 45 Degree Bend Long Barrel, Peep Hole, Max 35kV, Wire Size 4/0 AWG, 3/8 Inch Bolt Size, 1 Inch Hole Spacing, Tin Plated, Die Code...
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | Tin | Straight | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
FLAG1614
FLAG 16/14AWG BODY SIZE 0
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| B86ML Ring Terminal 14-18AWG Copper Tin Tape |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | 14-18 | Straight | Tape | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
| A86U Non-Insulated Ring Terminal with 90 Degree Bend, Length .75 Inches, Width .31 Inches, Bolt Hole 8, Wire Range 22- 16 AWG, Copper, Tin Plated, 1,000... |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Tin | 16-22 | No | EAR99 | No | |||||||||||||||||||||||||
204210S
Splice Terminal 4-12AWG 17.52mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Splice Terminal | Crimp | 4-12 | Straight | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RB14-250F
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.11mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.16 | Brass | Crimp | Electro Tin | 14-16 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RB14-14
Ring Tongue Terminal 14-18AWG Copper Blue 27.43mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Copper | Crimp | 6.35 | Electro Tin | 14-18 | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
RSL13-10R
Square Box Surface Cover, Galvanized Steel
|
|
Thomas & Betts | Steckverbinderzubehör | Pre-Galvanized | No | EAR99 | |||||||||||||||||||||||||||||
RCC6
Butt Splice Terminal 10-12AWG Electrolytic Copper Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Butt Splice Terminal | Electrolytic Copper | Tin | 10-12 | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
54815BEBS
Lug Terminal (3/0)AWG Copper Orange Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Crimp | 6.35 | Tin | (3/0) | Straight | No | No | No | No | EAR99 | No | |||||||||||||||||||
RF737NP
4AWG
|
|
Thomas & Betts | Steckverbinderanschlüsse | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
RB187D-PS
Plastic Strip Terminals, .187X.032 FEM DISC 16-14GA
|
|
Thomas & Betts | Steckverbinderanschlüsse | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ABT1500DSC
Spade Terminal (7.7/0)AWG Aluminum
|
|
Thomas & Betts | Steckverbinderanschlüsse | Spade Terminal | Aluminum | (7.7/0) | No | EAR99 | |||||||||||||||||||||||||||
RA723ML
Nylon Insulated Ring Terminal, Red, Copper, Tin Plated
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Copper | Crimp | Tin | 16-22 | Straight | No | No | No | No | EAR99 |