ABB Installation Products, Inc Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Connector Type | Gender | Number of Contacts | Tab Size - (mm²) | Termination Method | Number of Terminals | Number of Ports | Body Material | Stud Size - (mm) | Number of Rows | Terminal Pitch - (mm) | Plating | Body Orientation | Maximum Voltage Rating | Maximum Current Rating - (A) | IP Rating | Wire Size - (AWG) | Housing Color | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A18-250
Quick Disconnect Terminal 18-22AWG Brass F 18.54mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.16 | Crimp | Brass | Electro Tin | Straight | 18-22 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
FSN 3-125
Aluminum Flood-Seal 125 Series Connectors - one-way configuration, two-bolt design, length 5-3/8 inch, outlets 3
|
|
Thomas & Betts | Steckverbinderanschlüsse | 3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
RKS-56
CONDUIT TERMINAL SLEEVES
|
|
Thomas & Betts | Steckverbinderzubehör | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F9005
Ferrules Terminal 18AWG 6mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ferrules Terminal | Crimp | Straight | 18 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
58174UB05
350 Weld Std Brl 1 Hole 90 Deg
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | Right Angle | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
| RBC793YM Nylon Insulated Heavy-Duty Ring Terminal, Yellow, Copper, Tin Plated |
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Nylon | Tin | 14-16 | No | No | No | No | EAR99 | |||||||||||||||||||||||
18RA-47PT
Pin Terminal 18-22AWG Copper Red M 21.59mm Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Pin Terminal | M | Crimp | Copper | Electro Tin | Straight | 18-22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
F10711
Tubular 4AWG Electrolytic Copper 34.79mm Electro Tin Sta-Kon®
|
|
Thomas & Betts | Steckverbinderanschlüsse | Tubular | Crimp | Electrolytic Copper | 6.35 | Electro Tin | Straight | 4 | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||
MCST35
35 MM2 COPPER BUTT SPLICE
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Copper | Tin | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
54872BEUF0616
Lug Terminal (6.2/0)AWG Copper Electro Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | Copper | Electro Tin | Straight | (6.2/0) | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
| 54819BENT0614 Copper Two-Hole Lug, Long Barrel, Blind End, Max 35kV, Wire Size 300 kcmil, 3/8 Inch Bolt Size, 7/8 Inch Hole Spacing, Tin Plated, Die Code 66, Die... |
|
Thomas & Betts | Steckverbinderanschlüsse | Barrel Terminal | Copper | 9.53 | Tin | No | EAR99 | No | |||||||||||||||||||||||||
54880BE0820
Lug Terminal (9.5/0)AWG Copper Black Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Lug Terminal | Crimp | Copper | 12.7 | Tin | Straight | (9.5/0) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
| LH010 HOOD,SIDE ENTRY |
|
Thomas & Betts | Schrumpfbalgenadapter | Backshells | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
RB717M
Ring Terminal 14-18AWG Copper Blue
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Crimp | Copper | 14-18 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ERG740
Ring Tongue Terminal
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Tongue Terminal | Crimp | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
| 622-1630 Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount |
|
Thomas & Betts | Steckverbinderleisten und Leiterplattenbuchsen | IDC Connector | SKT | 16 | IDT | 2 | 1.27 | Right Angle | Blue | Gold Over Nickel | No | No | No | ||||||||||||||||||||
RC714ML
Nylon Insulated Expanded Entry Ring Terminal, Yellow, Copper, Tin Plated
|
|
Thomas & Betts | Steckverbinderanschlüsse | Ring Terminal | Crimp | Copper | Tin | Straight | 10-12 | No | No | No | No | EAR99 | |||||||||||||||||||||
| Z 3033 USLC Aluminum Transformer Connector, Aluminum And Copper, Stud 5/8 Inch |
|
Thomas & Betts | Steckverbinderzubehör | No | EAR99 | ||||||||||||||||||||||||||||||
10RC-2577
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.41mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Quick Disconnect Terminal | F | 5.16 | Crimp | Brass | Tin | Straight | 10-12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
GSB430
Sleeve Copper 11.2mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Crimp | Copper | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
GSC1010
Sleeve Copper 15.2mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Crimp | Copper | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
GSC500
Sleeve Soft Bronze 6.35mm Tin
|
|
Thomas & Betts | Steckverbinderanschlüsse | Sleeve | Crimp | Soft Bronze | Tin | Straight | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
RB44
Wire Joint 16-18AWG 19.81mm
|
|
Thomas & Betts | Steckverbinderanschlüsse | Wire Joint | Crimp | Straight | 16-18 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
5252-PT
Innovative Labor-Saving Design, Simple Push-In Connection
|
|
Thomas & Betts | Steckverbinderzubehör | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
DF1414FRAB0
MAXGARD FEMALE RECEPTACLE WITH ANGLE ADAPTER AND JUNCTION BOX 100
|
|
Thomas & Betts | Steckverbinder | 3 | 3 | No | No | No | No | EAR99 | No |